SWITCH TACT 180GF H=4.3MM SMT - TL3302AF180QG - Switches

Digi-Key Part Number EG2528TR-ND
Price Break
1800
5400
Unit Price
0.20107
0.17333
Extended Price
361.93
935.98
Manufacturer Part NumberTL3302AF180QG
Product DescriptionSWITCH TACT 180GF H=4.3MM SMT
Quantity Available 5400
All prices are in GBP

SWITCH TACT 180GF H=4.3MM SMT - TL3302AF180QG - Switches Details
Technical/Catalog InformationTL3302AF180QG
VendorE-Switch
CategorySwitches
Actuator TypeRectangular
CircuitSPST-NO
Contact Rating @ Voltage0.05A @ 12VDC
Mounting TypeSurface Mount
Operating Force180gf
OrientationVertical
Outline L x W6mm x 3.50mm
Switch FunctionOff-Mom
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TL3302AF180QG
TL3302AF180QG
EG2528TR ND
EG2528TRND
EG2528TR

Purchase SWITCH TACT 180GF H=4.3MM SMT - TL3302AF180QG - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH TACT 180GF H=4.3MM SMT - TL3302AF180QG
Switches

SWITCH TACT 180GF H=4.3MM SMT - TL3302AF180QG (EG2528TR-ND)

Related parts Switches:
SWITCH TACT 180GF H=4.3MM SMT - TL3302AF180QG
 Order SWITCH TACT 180GF H=4.3MM SMT-TL3302AF180QG online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2528TR-ND.
SWITCH TACT 180GF H=4.3MM SMT - TL3302AF180QG
 Order SWITCH TACT 180GF H=4.3MM SMT-TL3302AF180QG online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG2528CT-ND.
SWITCH TACT 180GF H=4.3MM SMT - TL3302AF180QG
 Order SWITCH TACT 180GF H=4.3MM SMT-TL3302AF180QG online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG2528DKR-ND.
SWITCH TACT 180GF H=5.0MM SMT - TL3302BF180QG/TR
 Order SWITCH TACT 180GF H=5.0MM SMT-TL3302BF180QG/TR online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG2529DKR-ND.
SWITCH TACT 160GF H=4.3MM SMT - TL3301NF160QJ
 Order SWITCH TACT 160GF H=4.3MM SMT-TL3301NF160QJ online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4376TR-ND.
SWITCH TACT 160GF H=4.3MM SMT - TL3301NF160QJ
 Order SWITCH TACT 160GF H=4.3MM SMT-TL3301NF160QJ online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4376CT-ND.
SWITCH TACT 160GF H=4.3MM SMT - TL3301NF160QJ
 Order SWITCH TACT 160GF H=4.3MM SMT-TL3301NF160QJ online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4376DKR-ND.
SWITCH TACT 180GF H=4.3MM SMD - TL3302AF180QJ
 Order SWITCH TACT 180GF H=4.3MM SMD-TL3302AF180QJ online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4576TR-ND.
SWITCH TACT 180GF H=4.3MM SMD - TL3302AF180QJ
 Order SWITCH TACT 180GF H=4.3MM SMD-TL3302AF180QJ online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4576CT-ND.
SWITCH TACT 180GF H=4.3MM SMD - TL3302AF180QJ
 Order SWITCH TACT 180GF H=4.3MM SMD-TL3302AF180QJ online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG4576DKR-ND.
SWITCH TACT 180GF H=5.0MM SMT - TL3302BF180QG/TR
 Order SWITCH TACT 180GF H=5.0MM SMT-TL3302BF180QG/TR online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2529TR-ND.
SWITCH TACT 180GF H=5.0MM SMT - TL3302BF180QG/TR
 Order SWITCH TACT 180GF H=5.0MM SMT-TL3302BF180QG/TR online from Digi-Key. Manufactured by E-Switch (VA). Digi-Key part number EG2529CT-ND.
SWITCH TACT 6MM EXTEND 260GF SMT - TL3301SPF260QG
 Order SWITCH TACT 6MM EXTEND 260GF SMT-TL3301SPF260QG online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1870TR-ND.
SWITCH TACT 6MM EXTEND 160GF SMT - TL3301SPF160QG
 Order SWITCH TACT 6MM EXTEND 160GF SMT-TL3301SPF160QG online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1869TR-ND.
SWITCH TACT 160GF H=5.0MM SMT - TL3301AF160QJ
 Order SWITCH TACT 160GF H=5.0MM SMT-TL3301AF160QJ online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4374TR-ND.