IC 8 BIT SHIFT REGISTER 16-SOIC - TPIC6C596D - Integrated Circuits (ICs)

Digi-Key Part Number 296-9014-5-ND
Price Break
1
25
100
250
500
1000
5000
10000
Unit Price
0.59
0.49
0.392
0.29404
0.27442
0.26071
0.24993
0.24502
Extended Price
0.59
12.25
39.20
73.51
137.21
260.71
1249.65
2450.20
Manufacturer Part NumberTPIC6C596D
Product DescriptionIC 8 BIT SHIFT REGISTER 16-SOIC
Quantity Available 1569
All prices are in GBP

IC 8 BIT SHIFT REGISTER 16-SOIC - TPIC6C596D - Integrated Circuits (ICs) Details
Technical/Catalog InformationTPIC6C596D
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Logic TypeShift Register
FunctionSerial to Parallel
Number of Elements1
Number of Bits per Element8
Output TypeStandard
SeriesTPIC
Voltage - Supply4.5 V ~ 5.5 V
Mounting TypeSurface Mount
Package / Case16-SOIC
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Compliant by Exemption
Other Names TPIC6C596D
TPIC6C596D
296 9014 5 ND
29690145ND
296-9014-5

Purchase IC 8 BIT SHIFT REGISTER 16-SOIC - TPIC6C596D - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 8 BIT SHIFT REGISTER 16-SOIC - TPIC6C596D
Integrated Circuits (ICs)

IC 8 BIT SHIFT REGISTER 16-SOIC - TPIC6C596D (296-9014-5-ND)

Related parts Integrated Circuits (ICs):
IC 8 BIT SHIFT REGISTER 16-SOIC - TPIC6C596D
 Order IC 8 BIT SHIFT REGISTER 16-SOIC-TPIC6C596D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9014-5-ND.
IC 8-BIT SHIFT REGISTER 16-DIP - SN74HC595N
 Order IC 8-BIT SHIFT REGISTER 16-DIP-SN74HC595N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1600-5-ND.
IC 8-BIT SHIFT REGISTER 16-DIP - SN74HC594N
 Order IC 8-BIT SHIFT REGISTER 16-DIP-SN74HC594N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8343-5-ND.
IC PWR 8-BIT SHIFT REGIS 16-SOIC - TPIC6C595D
 Order IC PWR 8-BIT SHIFT REGIS 16-SOIC-TPIC6C595D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2019-5-ND.
IC 8BIT SERIAL SHIFT REG 16-SOIC - SN74HC166DR
 Order IC 8BIT SERIAL SHIFT REG 16-SOIC-SN74HC166DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14839-1-ND.
IC PWR 8-BIT SHIFT REGIS 20-DIP - TPIC6B595N
 Order IC PWR 8-BIT SHIFT REGIS 20-DIP-TPIC6B595N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1956-5-ND.
IC 8-BIT BINARY COUNTER 16-SOIC - SN74LS590D
 Order IC 8-BIT BINARY COUNTER 16-SOIC-SN74LS590D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3717-5-ND.
IC SHIFT REGISTER 8BIT HS 16-DIP - CD74HCT597E
 Order IC SHIFT REGISTER 8BIT HS 16-DIP-CD74HCT597E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2130-5-ND.
IC STATIC SHFT REG 8STG 16-DIP - CD4014BE
 Order IC STATIC SHFT REG 8STG 16-DIP-CD4014BE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2034-5-ND.
IC DUAL STATIC SHFT REG 16-DIP - CD4015BE
 Order IC DUAL STATIC SHFT REG 16-DIP-CD4015BE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2035-5-ND.
IC REG/LATCH SHIFT 8BIT 16-DIP - TC74HC595AP
 Order IC REG/LATCH SHIFT 8BIT 16-DIP-TC74HC595AP online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74HC595AP-ND.
IC REGISTER SHIFT 8-BIT 16-TSSOP - TC74VHC595FT(EL)
 Order IC REGISTER SHIFT 8-BIT 16-TSSOP-TC74VHC595FT(EL) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74VHC595FTTR-ND.
IC BUS REGISTER 8STAGE 16-DIP - CD4094BE
 Order IC BUS REGISTER 8STAGE 16-DIP-CD4094BE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2069-5-ND.
IC REGISTER FILE 4X4 HS 16-DIP - CD74HC670E
 Order IC REGISTER FILE 4X4 HS 16-DIP-CD74HC670E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC670E-ND.
IC SHIFT REG STATIC DUAL 16-DIP - CD4517BE
 Order IC SHIFT REG STATIC DUAL 16-DIP-CD4517BE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14285-5-ND.