IC DUAL HI-OUT WB OP AMP 14-SOIC - TLC073IDR

Digi-Key Part Number 296-7236-2-ND
Price Break
2500
Unit Price
0.53515
Extended Price
1337.88
Manufacturer Part NumberTLC073IDR
Product DescriptionIC DUAL HI-OUT WB OP AMP 14-SOIC
Quantity Available 0
All prices are in GBP

IC DUAL HI-OUT WB OP AMP 14-SOIC - TLC073IDR Details
Technical/Catalog InformationTLC073IDR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeGeneral Purpose
Number of Circuits2 - Dual
Package / Case14-SOIC
Slew Rate19 V/µs
Gain Bandwidth Product10MHz
Current - Supply2.1mA
Current - Output/Channel57mA
Voltage - Supply, Single/Dual (±)4.5 V ~ 16 V, ±2.25 V ~ 8 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLC073IDR
TLC073IDR
296 7236 2 ND
29672362ND
296-7236-2

Purchase IC DUAL HI-OUT WB OP AMP 14-SOIC - TLC073IDR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DUAL HI-OUT WB OP AMP 14-SOIC - TLC073IDR
IC DUAL HI-OUT WB OP AMP 14-SOIC - TLC073IDR

IC DUAL HI-OUT WB OP AMP 14-SOIC - TLC073IDR (296-7236-2-ND)

Related parts:
IC DUAL HI-OUT WB OP AMP 14-SOIC - TLC073IDR
 Order IC DUAL HI-OUT WB OP AMP 14-SOIC-TLC073IDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7236-2-ND.
IC DUAL HI-OUT WB OP AMP 14-SOIC - TLC073IDR
 Order IC DUAL HI-OUT WB OP AMP 14-SOIC-TLC073IDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7236-1-ND.
IC DUAL HI-OUT WB OP AMP 14-SOIC - TLC073IDR
 Order IC DUAL HI-OUT WB OP AMP 14-SOIC-TLC073IDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7236-6-ND.
IC DUAL HI-OUT WB OP AMP 14-SOIC - TLC073AID
 Order IC DUAL HI-OUT WB OP AMP 14-SOIC-TLC073AID online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7233-5-ND.
IC DUAL HI-OUT WB OP AMP 14-SOIC - TLC073ID
 Order IC DUAL HI-OUT WB OP AMP 14-SOIC-TLC073ID online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7236-5-ND.
IC DUAL HI-OUT WB OP AMP 14-SOIC - TLC083ID
 Order IC DUAL HI-OUT WB OP AMP 14-SOIC-TLC083ID online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7277-5-ND.
IC DUAL HI-OUT WB OP AMP 14-SOIC - TLC083AID
 Order IC DUAL HI-OUT WB OP AMP 14-SOIC-TLC083AID online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7273-5-ND.
IC DUAL HI-OUT WB OP AMP 14-SOIC - TLC083CDR
 Order IC DUAL HI-OUT WB OP AMP 14-SOIC-TLC083CDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2422-2-ND.
IC DUAL HI-OUT WB OP AMP 14-SOIC - TLC073CDR
 Order IC DUAL HI-OUT WB OP AMP 14-SOIC-TLC073CDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2416-2-ND.
IC DUAL HI-OUT WB OP AMP 14-SOIC - TLC073CDR
 Order IC DUAL HI-OUT WB OP AMP 14-SOIC-TLC073CDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2416-1-ND.
IC DUAL HI-OUT WB OP AMP 14-SOIC - TLC083CDR
 Order IC DUAL HI-OUT WB OP AMP 14-SOIC-TLC083CDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2422-1-ND.
IC DUAL HI-OUT WB OP AMP 14-SOIC - TLC073CDR
 Order IC DUAL HI-OUT WB OP AMP 14-SOIC-TLC073CDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2416-6-ND.
IC DUAL HI-OUT WB OP AMP 14-SOIC - TLC083CDR
 Order IC DUAL HI-OUT WB OP AMP 14-SOIC-TLC083CDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-2422-6-ND.
IC DUAL 2.7V R-R OP AMP 14-SOIC - TLV2773AIDR
 Order IC DUAL 2.7V R-R OP AMP 14-SOIC-TLV2773AIDR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7595-1-ND.
IC DUAL 2.7V R-R OP AMP 14-SOIC - TLV2773AIDR
 Order IC DUAL 2.7V R-R OP AMP 14-SOIC-TLV2773AIDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7595-2-ND.