IC DUAL HI-OUT WB OP AMP 8-MSOP - TLC072CDGNR - Integrated Circuits (ICs)

Digi-Key Part Number 296-7228-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.03
0.8256
0.6191
0.5778
0.55718
0.53654
Extended Price
1.03
20.64
61.91
144.45
278.59
536.54
Manufacturer Part NumberTLC072CDGNR
Product DescriptionIC DUAL HI-OUT WB OP AMP 8-MSOP
Quantity Available 1365
All prices are in GBP

IC DUAL HI-OUT WB OP AMP 8-MSOP - TLC072CDGNR - Integrated Circuits (ICs) Details
Technical/Catalog InformationTLC072CDGNR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
PackagingCut Tape (CT)
Amplifier TypeGeneral Purpose
Number of Circuits2 - Dual
Package / Case8-MSOP
Slew Rate19 V/µs
Gain Bandwidth Product10MHz
Current - Supply2.1mA
Current - Output/Channel57mA
Voltage - Supply, Single/Dual (±)4.5 V ~ 16 V, ±2.25 V ~ 8 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TLC072CDGNR
TLC072CDGNR
296 7228 1 ND
29672281ND
296-7228-1

Purchase IC DUAL HI-OUT WB OP AMP 8-MSOP - TLC072CDGNR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DUAL HI-OUT WB OP AMP 8-MSOP - TLC072CDGNR
Integrated Circuits (ICs)

IC DUAL HI-OUT WB OP AMP 8-MSOP - TLC072CDGNR (296-7228-1-ND)

Related parts Integrated Circuits (ICs):
IC DUAL HI-OUT WB OP AMP 8-MSOP - TLC072CDGNR
 Order IC DUAL HI-OUT WB OP AMP 8-MSOP-TLC072CDGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7228-1-ND.
IC DUAL HI-OUT WB OP AMP 8-MSOP - TLC072CDGNR
 Order IC DUAL HI-OUT WB OP AMP 8-MSOP-TLC072CDGNR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7228-2-ND.
IC DUAL HI-OUT WB OP AMP 8-MSOP - TLC072CDGNR
 Order IC DUAL HI-OUT WB OP AMP 8-MSOP-TLC072CDGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7228-6-ND.
IC DUAL HI-OUT WB OP AMP 8-MSOP - TLC072IDGNR
 Order IC DUAL HI-OUT WB OP AMP 8-MSOP-TLC072IDGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7230-1-ND.
IC DUAL HI-OUT WB OP AMP 8-MSOP - TLC082CDGNR
 Order IC DUAL HI-OUT WB OP AMP 8-MSOP-TLC082CDGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7268-1-ND.
IC DUAL HI-OUT WB OP AMP 8-MSOP - TLC082IDGNR
 Order IC DUAL HI-OUT WB OP AMP 8-MSOP-TLC082IDGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7270-1-ND.
IC DUAL HI-OUT WB OP AMP 8-MSOP - TLC072IDGNR
 Order IC DUAL HI-OUT WB OP AMP 8-MSOP-TLC072IDGNR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7230-2-ND.
IC DUAL HI-OUT WB OP AMP 8-MSOP - TLC082IDGNR
 Order IC DUAL HI-OUT WB OP AMP 8-MSOP-TLC082IDGNR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7270-2-ND.
IC DUAL HI-OUT WB OP AMP 8-MSOP - TLC082CDGNR
 Order IC DUAL HI-OUT WB OP AMP 8-MSOP-TLC082CDGNR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7268-2-ND.
IC DUAL HI-OUT WB OP AMP 8-MSOP - TLC072IDGNR
 Order IC DUAL HI-OUT WB OP AMP 8-MSOP-TLC072IDGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7230-6-ND.
IC DUAL HI-OUT WB OP AMP 8-MSOP - TLC082CDGNR
 Order IC DUAL HI-OUT WB OP AMP 8-MSOP-TLC082CDGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7268-6-ND.
IC DUAL HI-OUT WB OP AMP 8-MSOP - TLC082IDGNR
 Order IC DUAL HI-OUT WB OP AMP 8-MSOP-TLC082IDGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7270-6-ND.
IC DUAL 2.7V R-R OP AMP 8-MSOP - TLV2772CDGK
 Order IC DUAL 2.7V R-R OP AMP 8-MSOP-TLV2772CDGK online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7591-5-ND.
IC DUAL 2.7V R-R OP AMP 8-MSOP - TLV2772IDGKR
 Order IC DUAL 2.7V R-R OP AMP 8-MSOP-TLV2772IDGKR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7593-2-ND.
IC DUAL 2.7V R-R OP AMP 8-MSOP - TLV2772IDGKR
 Order IC DUAL 2.7V R-R OP AMP 8-MSOP-TLV2772IDGKR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7593-1-ND.