IC DUAL HI-OUT WB OP AMP 10-MSOP - TLC073IDGQR

Digi-Key Part Number 296-7237-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.05
0.836
0.627
0.5852
0.5643
0.5434
Extended Price
1.05
20.90
62.70
146.30
282.15
543.40
Manufacturer Part NumberTLC073IDGQR
Product DescriptionIC DUAL HI-OUT WB OP AMP 10-MSOP
Quantity Available 581
All prices are in GBP

IC DUAL HI-OUT WB OP AMP 10-MSOP - TLC073IDGQR Details
Technical/Catalog InformationTLC073IDGQR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
PackagingCut Tape (CT)
Amplifier TypeGeneral Purpose
Number of Circuits2 - Dual
Package / Case10-MSOP
Slew Rate19 V/µs
Gain Bandwidth Product10MHz
Current - Supply2.1mA
Current - Output/Channel57mA
Voltage - Supply, Single/Dual (±)4.5 V ~ 16 V, ±2.25 V ~ 8 V
Output Type-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TLC073IDGQR
TLC073IDGQR
296 7237 1 ND
29672371ND
296-7237-1

Purchase IC DUAL HI-OUT WB OP AMP 10-MSOP - TLC073IDGQR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DUAL HI-OUT WB OP AMP 10-MSOP - TLC073IDGQR
IC DUAL HI-OUT WB OP AMP 10-MSOP - TLC073IDGQR

IC DUAL HI-OUT WB OP AMP 10-MSOP - TLC073IDGQR (296-7237-1-ND)

Related parts :
IC DUAL HI-OUT WB OP AMP 10-MSOP - TLC073IDGQR
 Order IC DUAL HI-OUT WB OP AMP 10-MSOP-TLC073IDGQR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7237-1-ND.
IC DUAL HI-OUT WB OP AMP 10-MSOP - TLC073IDGQR
 Order IC DUAL HI-OUT WB OP AMP 10-MSOP-TLC073IDGQR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7237-2-ND.
IC DUAL HI-OUT WB OP AMP 10-MSOP - TLC073IDGQR
 Order IC DUAL HI-OUT WB OP AMP 10-MSOP-TLC073IDGQR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7237-6-ND.
IC DUAL HI-OUT WB OP AMP 10-MSOP - TLC083CDGQR
 Order IC DUAL HI-OUT WB OP AMP 10-MSOP-TLC083CDGQR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7275-1-ND.
IC DUAL HI-OUT WB OP AMP 10-MSOP - TLC073CDGQ
 Order IC DUAL HI-OUT WB OP AMP 10-MSOP-TLC073CDGQ online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7234-5-ND.
IC DUAL HI-OUT WB OP AMP 10-MSOP - TLC083IDGQ
 Order IC DUAL HI-OUT WB OP AMP 10-MSOP-TLC083IDGQ online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7278-5-ND.
IC DUAL HI-OUT WB OP AMP 10-MSOP - TLC083CDGQR
 Order IC DUAL HI-OUT WB OP AMP 10-MSOP-TLC083CDGQR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7275-2-ND.
IC DUAL HI-OUT WB OP AMP 10-MSOP - TLC083CDGQR
 Order IC DUAL HI-OUT WB OP AMP 10-MSOP-TLC083CDGQR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7275-6-ND.
IC DUAL 2.7V R-R OP AMP 10-MSOP - TLV2773CDGS
 Order IC DUAL 2.7V R-R OP AMP 10-MSOP-TLV2773CDGS online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7597-5-ND.
IC DUAL 2.7V R-R OP AMP 10-MSOP - TLV2773IDGSR
 Order IC DUAL 2.7V R-R OP AMP 10-MSOP-TLV2773IDGSR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7599-1-ND.
IC DUAL 2.7V R-R OP AMP 10-MSOP - TLV2773IDGSR
 Order IC DUAL 2.7V R-R OP AMP 10-MSOP-TLV2773IDGSR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7599-2-ND.
IC DUAL HI-OUT WB OP AMP 8-MSOP - TLC072CDGNR
 Order IC DUAL HI-OUT WB OP AMP 8-MSOP-TLC072CDGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7228-1-ND.
IC DUAL HI-OUT WB OP AMP 8-MSOP - TLC072IDGNR
 Order IC DUAL HI-OUT WB OP AMP 8-MSOP-TLC072IDGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7230-1-ND.
IC DUAL HI-OUT WB OP AMP 8-MSOP - TLC082CDGNR
 Order IC DUAL HI-OUT WB OP AMP 8-MSOP-TLC082CDGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7268-1-ND.
IC DUAL HI-OUT WB OP AMP 8-MSOP - TLC082IDGNR
 Order IC DUAL HI-OUT WB OP AMP 8-MSOP-TLC082IDGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7270-1-ND.