IC 16-BIT FET BUS SW 48-SSOP - SN74CBTK16245DLR - Integrated Circuits (ICs)

Digi-Key Part Number 296-6490-1-ND
Price Break
1
25
100
250
500
Unit Price
2.52
2.0124
1.5653
1.487
1.45346
Extended Price
2.52
50.31
156.53
371.75
726.73
Manufacturer Part NumberSN74CBTK16245DLR
Product DescriptionIC 16-BIT FET BUS SW 48-SSOP
Quantity Available 1000
All prices are in GBP

IC 16-BIT FET BUS SW 48-SSOP - SN74CBTK16245DLR - Integrated Circuits (ICs) Details
Technical/Catalog InformationSN74CBTK16245DLR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Circuit8 x 1:1
Independent Circuits2
Mounting TypeSurface Mount
Output Current High, Low16mA, 16mA
Package / Case48-SSOP
PackagingCut Tape (CT)
Series74CBT
Supply Voltage4 V ~ 5.5 V
TypeDigital FET Bus Switch
Voltage Supply SourceSingle Supply
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SN74CBTK16245DLR
SN74CBTK16245DLR
296 6490 1 ND
29664901ND
296-6490-1

Purchase IC 16-BIT FET BUS SW 48-SSOP - SN74CBTK16245DLR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 16-BIT FET BUS SW 48-SSOP - SN74CBTK16245DLR
Integrated Circuits (ICs)

IC 16-BIT FET BUS SW 48-SSOP - SN74CBTK16245DLR (296-6490-1-ND)

Related parts Integrated Circuits (ICs):
IC 16-BIT FET BUS SW 48-SSOP - SN74CBTK16245DLR
 Order IC 16-BIT FET BUS SW 48-SSOP-SN74CBTK16245DLR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6490-1-ND.
IC 16-BIT FET BUS SW 48-SSOP - SN74CBTK16245DLR
 Order IC 16-BIT FET BUS SW 48-SSOP-SN74CBTK16245DLR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6490-2-ND.
IC 16-BIT FET BUS SW 48-SSOP - SN74CBT16244DLR
 Order IC 16-BIT FET BUS SW 48-SSOP-SN74CBT16244DLR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6401-1-ND.
IC 16-BIT FET BUS SW 48-SSOP - SN74CBT16244DLR
 Order IC 16-BIT FET BUS SW 48-SSOP-SN74CBT16244DLR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6401-2-ND.
IC 16-BIT FET BUS SW 48-SSOP - SN74CBT16245DLR
 Order IC 16-BIT FET BUS SW 48-SSOP-SN74CBT16245DLR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6404-1-ND.
IC 16-BIT FET BUS SW 48-SSOP - SN74CBT16245DLR
 Order IC 16-BIT FET BUS SW 48-SSOP-SN74CBT16245DLR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6404-2-ND.
IC 16-BIT UNIV BUS DRVR 48-SSOP - SN74ALVC16334DL
 Order IC 16-BIT UNIV BUS DRVR 48-SSOP-SN74ALVC16334DL online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1515-5-ND.
IC 20-BIT FET BUS SW 48-SSOP - SN74CBT16210DL
 Order IC 20-BIT FET BUS SW 48-SSOP-SN74CBT16210DL online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6388-5-ND.
IC 20-BIT FET BUS SW 48-SSOP - SN74CBT16210DLR
 Order IC 20-BIT FET BUS SW 48-SSOP-SN74CBT16210DLR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6388-2-ND.
IC 16-BIT FET BUS SW 48-TSSOP - SN74CBT16244DGGR
 Order IC 16-BIT FET BUS SW 48-TSSOP-SN74CBT16244DGGR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6399-2-ND.
IC 16-BIT FET BUS SW 48-TSSOP - SN74CBT16244DGGR
 Order IC 16-BIT FET BUS SW 48-TSSOP-SN74CBT16244DGGR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6399-1-ND.
IC 16-BIT FET BUS SW 48-TVSOP - SN74CBT16244DGVR
 Order IC 16-BIT FET BUS SW 48-TVSOP-SN74CBT16244DGVR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6400-2-ND.
IC 16-BIT FET BUS SW 48-TVSOP - SN74CBT16244DGVR
 Order IC 16-BIT FET BUS SW 48-TVSOP-SN74CBT16244DGVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6400-1-ND.
IC 16-BIT FET BUS SW 48-TSSOP - SN74CBT16245DGGR
 Order IC 16-BIT FET BUS SW 48-TSSOP-SN74CBT16245DGGR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6402-1-ND.
IC 16-BIT FET BUS SW 48-TSSOP - SN74CBT16245DGGR
 Order IC 16-BIT FET BUS SW 48-TSSOP-SN74CBT16245DGGR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6402-2-ND.