IC 10-BIT FET BUS SW 24-SOIC - SN74CBTD3384DWR - Integrated Circuits (ICs)

Digi-Key Part Number 296-6482-2-ND
Price Break
2000
6000
10000
24000
Unit Price
0.21974
0.21046
0.20633
0.2022
Extended Price
439.48
1262.76
2063.30
4852.80
Manufacturer Part NumberSN74CBTD3384DWR
Product DescriptionIC 10-BIT FET BUS SW 24-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC 10-BIT FET BUS SW 24-SOIC - SN74CBTD3384DWR - Integrated Circuits (ICs) Details
Technical/Catalog InformationSN74CBTD3384DWR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Circuit5 x 1:1
Independent Circuits2
Mounting TypeSurface Mount
Output Current High, Low16mA, 16mA
Package / Case24-SOIC
PackagingTape & Reel (TR)
Series74CBT
Supply Voltage4.5 V ~ 5.5 V
TypeDigital FET Bus Switch
Voltage Supply SourceSingle Supply
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74CBTD3384DWR
SN74CBTD3384DWR
296 6482 2 ND
29664822ND
296-6482-2

Purchase IC 10-BIT FET BUS SW 24-SOIC - SN74CBTD3384DWR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 10-BIT FET BUS SW 24-SOIC - SN74CBTD3384DWR
Integrated Circuits (ICs)

IC 10-BIT FET BUS SW 24-SOIC - SN74CBTD3384DWR (296-6482-2-ND)

Related parts Integrated Circuits (ICs):
IC 10-BIT FET BUS SW 24-SOIC - SN74CBTD3384DWR
 Order IC 10-BIT FET BUS SW 24-SOIC-SN74CBTD3384DWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6482-2-ND.
IC 10-BIT FET BUS SW 24-SOIC - SN74CBTD3384DWR
 Order IC 10-BIT FET BUS SW 24-SOIC-SN74CBTD3384DWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6482-1-ND.
IC 10-BIT FET BUS SW 24-SOIC - SN74CBT3384ADW
 Order IC 10-BIT FET BUS SW 24-SOIC-SN74CBT3384ADW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1169-5-ND.
IC 10-BIT FET BUS SW 24-SOIC - SN74CBT3861DWR
 Order IC 10-BIT FET BUS SW 24-SOIC-SN74CBT3861DWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6452-1-ND.
IC 10-BIT FET BUS SW 24-SOIC - SN74CBT3861DWR
 Order IC 10-BIT FET BUS SW 24-SOIC-SN74CBT3861DWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6452-2-ND.
IC 10-BIT FET BUS SW 24-SOIC - SN74CBT6800ADW
 Order IC 10-BIT FET BUS SW 24-SOIC-SN74CBT6800ADW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6457-5-ND.
IC 10-BIT FET BUS SW 24-SOIC - SN74CBT6800ADWR
 Order IC 10-BIT FET BUS SW 24-SOIC-SN74CBT6800ADWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6457-2-ND.
IC 10-BIT FET BUS SW 24-SOIC - SN74CBTD3384DW
 Order IC 10-BIT FET BUS SW 24-SOIC-SN74CBTD3384DW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6482-5-ND.
IC 10-BIT FET BUS SW 24-SOIC - SN74CBTD3861DW
 Order IC 10-BIT FET BUS SW 24-SOIC-SN74CBTD3861DW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6486-5-ND.
IC 10-BIT FET BUS SW 24-SOIC - SN74CBTK6800DWR
 Order IC 10-BIT FET BUS SW 24-SOIC-SN74CBTK6800DWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6494-2-ND.
IC 10-BIT FET BUS SW 24-SOIC - SN74CBTK6800DWR
 Order IC 10-BIT FET BUS SW 24-SOIC-SN74CBTK6800DWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6494-1-ND.
IC 10-BIT FET BUS SW 24-SOIC - SN74CBTS3384DW
 Order IC 10-BIT FET BUS SW 24-SOIC-SN74CBTS3384DW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9161-5-ND.
IC 10-BIT FET BUS SW 24-SOIC - SN74CBTS6800DWR
 Order IC 10-BIT FET BUS SW 24-SOIC-SN74CBTS6800DWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9165-1-ND.
IC 10-BIT FET BUS SW 24-SOIC - SN74CBTS6800DWR
 Order IC 10-BIT FET BUS SW 24-SOIC-SN74CBTS6800DWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9165-2-ND.
IC 10-BIT FET BUS SW 24-SOIC - SN74CBT6800ADWR
 Order IC 10-BIT FET BUS SW 24-SOIC-SN74CBT6800ADWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6457-1-ND.