IC 10-BIT FET BUS SW 24-TVSOP - SN74CBT6800ADGVR - Integrated Circuits (ICs)

Digi-Key Part Number 296-6456-2-ND
Price Break
2000
6000
10000
Unit Price
0.5577
0.53658
0.52536
Extended Price
1115.40
3219.48
5253.60
Manufacturer Part NumberSN74CBT6800ADGVR
Product DescriptionIC 10-BIT FET BUS SW 24-TVSOP
Quantity Available Non-Stock
All prices are in GBP

IC 10-BIT FET BUS SW 24-TVSOP - SN74CBT6800ADGVR - Integrated Circuits (ICs) Details
Technical/Catalog InformationSN74CBT6800ADGVR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Circuit10 x 1:1
Independent Circuits1
Mounting TypeSurface Mount
Output Current High, Low16mA, 16mA
Package / Case24-TVSOP
PackagingTape & Reel (TR)
Series74CBT
Supply Voltage4 V ~ 5.5 V
TypeDigital FET Bus Switch
Voltage Supply SourceSingle Supply
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SN74CBT6800ADGVR
SN74CBT6800ADGVR
296 6456 2 ND
29664562ND
296-6456-2

Purchase IC 10-BIT FET BUS SW 24-TVSOP - SN74CBT6800ADGVR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 10-BIT FET BUS SW 24-TVSOP - SN74CBT6800ADGVR
Integrated Circuits (ICs)

IC 10-BIT FET BUS SW 24-TVSOP - SN74CBT6800ADGVR (296-6456-2-ND)

Related parts Integrated Circuits (ICs):
IC 10-BIT FET BUS SW 24-TVSOP - SN74CBT6800ADGVR
 Order IC 10-BIT FET BUS SW 24-TVSOP-SN74CBT6800ADGVR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6456-2-ND.
IC 10-BIT FET BUS SW 24-TVSOP - SN74CBT6800ADGVR
 Order IC 10-BIT FET BUS SW 24-TVSOP-SN74CBT6800ADGVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6456-1-ND.
IC 10-BIT FET BUS SW 24-TVSOP - SN74CBT3384ADGVR
 Order IC 10-BIT FET BUS SW 24-TVSOP-SN74CBT3384ADGVR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6449-2-ND.
IC 10-BIT FET BUS SW 24-TVSOP - SN74CBT3384ADGVR
 Order IC 10-BIT FET BUS SW 24-TVSOP-SN74CBT3384ADGVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6449-1-ND.
IC 10-BIT FET BUS SW 24-TVSOP - SN74CBT3861DGVR
 Order IC 10-BIT FET BUS SW 24-TVSOP-SN74CBT3861DGVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6451-1-ND.
IC 10-BIT FET BUS SW 24-TVSOP - SN74CBT3861DGVR
 Order IC 10-BIT FET BUS SW 24-TVSOP-SN74CBT3861DGVR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6451-2-ND.
IC 10-BIT FET BUS SW 24-TVSOP - SN74CBT6800DGVR
 Order IC 10-BIT FET BUS SW 24-TVSOP-SN74CBT6800DGVR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6471-2-ND.
IC 10-BIT FET BUS SW 24-TVSOP - SN74CBT6800DGVR
 Order IC 10-BIT FET BUS SW 24-TVSOP-SN74CBT6800DGVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6471-1-ND.
IC 10-BIT FET BUS SW 24-TVSOP - SN74CBTD3384DGVR
 Order IC 10-BIT FET BUS SW 24-TVSOP-SN74CBTD3384DGVR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6481-2-ND.
IC 10-BIT FET BUS SW 24-TVSOP - SN74CBTD3384DGVR
 Order IC 10-BIT FET BUS SW 24-TVSOP-SN74CBTD3384DGVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6481-1-ND.
IC 10-BIT FET BUS SW 24-TVSOP - SN74CBTD3861DGVR
 Order IC 10-BIT FET BUS SW 24-TVSOP-SN74CBTD3861DGVR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6485-2-ND.
IC 10-BIT FET BUS SW 24-TVSOP - SN74CBTD3861DGVR
 Order IC 10-BIT FET BUS SW 24-TVSOP-SN74CBTD3861DGVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6485-1-ND.
IC 10-BIT FET BUS SW 24-TVSOP - SN74CBTK6800DGVR
 Order IC 10-BIT FET BUS SW 24-TVSOP-SN74CBTK6800DGVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6493-1-ND.
IC 10-BIT FET BUS SW 24-TVSOP - SN74CBTK6800DGVR
 Order IC 10-BIT FET BUS SW 24-TVSOP-SN74CBTK6800DGVR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6493-2-ND.
IC 10-BIT FET BUS SW 24-TVSOP - SN74CBTS6800DGVR
 Order IC 10-BIT FET BUS SW 24-TVSOP-SN74CBTS6800DGVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9164-1-ND.