IC 1-OF-4 FET MUX/DEMUX 16QSOP - SN74CBT3253DBQR - Integrated Circuits (ICs)

Digi-Key Part Number 296-6433-2-ND
Price Break
2500
10000
25000
Unit Price
0.18166
0.17468
0.17118
Extended Price
454.15
1746.80
4279.50
Manufacturer Part NumberSN74CBT3253DBQR
Product DescriptionIC 1-OF-4 FET MUX/DEMUX 16QSOP
Quantity Available Non-Stock
All prices are in GBP

IC 1-OF-4 FET MUX/DEMUX 16QSOP - SN74CBT3253DBQR - Integrated Circuits (ICs) Details
Technical/Catalog InformationSN74CBT3253DBQR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Circuit2 x 1:4
Independent Circuits1
Mounting TypeSurface Mount
Output Current High, Low16mA, 16mA
Package / Case16-QSOP
PackagingTape & Reel (TR)
Series74CBT
Supply Voltage4.2 V ~ 5.5 V
TypeDigital Mux/Demux
Voltage Supply SourceSingle Supply
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74CBT3253DBQR
SN74CBT3253DBQR
296 6433 2 ND
29664332ND
296-6433-2

Purchase IC 1-OF-4 FET MUX/DEMUX 16QSOP - SN74CBT3253DBQR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 1-OF-4 FET MUX/DEMUX 16QSOP - SN74CBT3253DBQR
Integrated Circuits (ICs)

IC 1-OF-4 FET MUX/DEMUX 16QSOP - SN74CBT3253DBQR (296-6433-2-ND)

Related parts Integrated Circuits (ICs):
IC 1-OF-4 FET MUX/DEMUX 16QSOP - SN74CBT3253DBQR
 Order IC 1-OF-4 FET MUX/DEMUX 16QSOP-SN74CBT3253DBQR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6433-2-ND.
IC 1-OF-4 FET MUX/DEMUX 16QSOP - SN74CBT3253DBQR
 Order IC 1-OF-4 FET MUX/DEMUX 16QSOP-SN74CBT3253DBQR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6433-1-ND.
IC 1-OF-4 FET MUX/DEMUX 16QSOP - SN74CBT3253DBQR
 Order IC 1-OF-4 FET MUX/DEMUX 16QSOP-SN74CBT3253DBQR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6433-6-ND.
IC 1-OF-4 FET MUX/DEMUX 16-SOIC - SN74CBT3253D
 Order IC 1-OF-4 FET MUX/DEMUX 16-SOIC-SN74CBT3253D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6432-5-ND.
IC 1-OF-4 FET MUX/DEMUX 16-SSOP - SN74CBT3253DBR
 Order IC 1-OF-4 FET MUX/DEMUX 16-SSOP-SN74CBT3253DBR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6434-2-ND.
IC 1-OF-4 FET MUX/DEMUX 16-SSOP - SN74CBT3253DBR
 Order IC 1-OF-4 FET MUX/DEMUX 16-SSOP-SN74CBT3253DBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6434-1-ND.
IC 1-OF-2 FET MUX/DEMUX 16QSOP - SN74CBT3257DBQR
 Order IC 1-OF-2 FET MUX/DEMUX 16QSOP-SN74CBT3257DBQR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6435-2-ND.
IC 1-OF-2 FET MUX/DEMUX 16QSOP - SN74CBT3257DBQR
 Order IC 1-OF-2 FET MUX/DEMUX 16QSOP-SN74CBT3257DBQR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6435-1-ND.
IC 1-OF-4 FET MUX/DEMUX 16-SSOP - SN74CBT3253DBR
 Order IC 1-OF-4 FET MUX/DEMUX 16-SSOP-SN74CBT3253DBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6434-6-ND.
IC 1-OF-2 FET MUX/DEMUX 16QSOP - SN74CBT3257DBQR
 Order IC 1-OF-2 FET MUX/DEMUX 16QSOP-SN74CBT3257DBQR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6435-6-ND.
IC 1-OF-4 FET MUX/DEMUX 16QSOP - CBT3253ADS
 Order IC 1-OF-4 FET MUX/DEMUX 16QSOP-CBT3253ADS online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3057-5-ND.
IC DUAL 1:4 FET MUX/DEMUX 16QSOP - SN74CB3T3253DBQR
 Order IC DUAL 1:4 FET MUX/DEMUX 16QSOP-SN74CB3T3253DBQR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19153-2-ND.
IC DUAL 1:4 FET MUX/DEMUX 16QSOP - SN74CBT3253CDBQR
 Order IC DUAL 1:4 FET MUX/DEMUX 16QSOP-SN74CBT3253CDBQR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-19204-2-ND.
IC DUAL 1:4 FET MUX/DEMUX 16QSOP - SN74CB3T3253DBQR
 Order IC DUAL 1:4 FET MUX/DEMUX 16QSOP-SN74CB3T3253DBQR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19153-1-ND.
IC DUAL 1:4 FET MUX/DEMUX 16QSOP - SN74CBT3253CDBQR
 Order IC DUAL 1:4 FET MUX/DEMUX 16QSOP-SN74CBT3253CDBQR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19204-1-ND.