IC OCTAL FET BUS SW 20QSOP - SN74CBT3244DBQR - Integrated Circuits (ICs)

Digi-Key Part Number 296-6421-2-ND
Price Break
2500
10000
25000
Unit Price
0.18166
0.17468
0.17118
Extended Price
454.15
1746.80
4279.50
Manufacturer Part NumberSN74CBT3244DBQR
Product DescriptionIC OCTAL FET BUS SW 20QSOP
Quantity Available Non-Stock
All prices are in GBP

IC OCTAL FET BUS SW 20QSOP - SN74CBT3244DBQR - Integrated Circuits (ICs) Details
Technical/Catalog InformationSN74CBT3244DBQR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Circuit4 x 1:1
Independent Circuits2
Mounting TypeSurface Mount
Output Current High, Low16mA, 16mA
Package / Case20-QSOP
PackagingTape & Reel (TR)
Series74CBT
Supply Voltage4.5 V ~ 5.5 V
TypeDigital FET Bus Switch
Voltage Supply SourceSingle Supply
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74CBT3244DBQR
SN74CBT3244DBQR
296 6421 2 ND
29664212ND
296-6421-2

Purchase IC OCTAL FET BUS SW 20QSOP - SN74CBT3244DBQR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OCTAL FET BUS SW 20QSOP - SN74CBT3244DBQR
Integrated Circuits (ICs)

IC OCTAL FET BUS SW 20QSOP - SN74CBT3244DBQR (296-6421-2-ND)

Related parts Integrated Circuits (ICs):
IC OCTAL FET BUS SW 20QSOP - SN74CBT3244DBQR
 Order IC OCTAL FET BUS SW 20QSOP-SN74CBT3244DBQR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6421-1-ND.
IC OCTAL FET BUS SW 20QSOP - SN74CBT3244DBQR
 Order IC OCTAL FET BUS SW 20QSOP-SN74CBT3244DBQR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6421-2-ND.
IC OCTAL FET BUS SW 20QSOP - SN74CBT3244DBQR
 Order IC OCTAL FET BUS SW 20QSOP-SN74CBT3244DBQR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6421-6-ND.
IC OCTAL FET BUS SW 20QSOP - SN74CBT3245ADBQR
 Order IC OCTAL FET BUS SW 20QSOP-SN74CBT3245ADBQR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6424-1-ND.
IC OCTAL FET BUS SW 20QSOP - SN74CBT3245ADBQR
 Order IC OCTAL FET BUS SW 20QSOP-SN74CBT3245ADBQR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6424-2-ND.
IC OCTAL FET BUS SW 20QSOP - SN74CBT3245ADBQR
 Order IC OCTAL FET BUS SW 20QSOP-SN74CBT3245ADBQR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6424-6-ND.
IC LV OCTAL FET BUS SW 20QSOP - SN74CBTLV3245ADBQR
 Order IC LV OCTAL FET BUS SW 20QSOP-SN74CBTLV3245ADBQR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9119-2-ND.
IC LV OCTAL FET BUS SW 20QSOP - SN74CBTLV3245ADBQR
 Order IC LV OCTAL FET BUS SW 20QSOP-SN74CBTLV3245ADBQR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9119-1-ND.
IC LV OCTAL FET BUS SW 20QSOP - SN74CBTLV3245ADBQR
 Order IC LV OCTAL FET BUS SW 20QSOP-SN74CBTLV3245ADBQR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9119-6-ND.
IC OCTAL FET BUS SW 20-SSOP - SN74CBT3244DBR
 Order IC OCTAL FET BUS SW 20-SSOP-SN74CBT3244DBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6422-1-ND.
IC OCTAL FET BUS SW 20-SSOP - SN74CBT3244DBR
 Order IC OCTAL FET BUS SW 20-SSOP-SN74CBT3244DBR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6422-2-ND.
IC OCTAL FET BUS SW 20-TVSOP - SN74CBT3244DGVR
 Order IC OCTAL FET BUS SW 20-TVSOP-SN74CBT3244DGVR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6423-2-ND.
IC OCTAL FET BUS SW 20-TVSOP - SN74CBT3244DGVR
 Order IC OCTAL FET BUS SW 20-TVSOP-SN74CBT3244DGVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6423-1-ND.
IC OCTAL FET BUS SW 20-SSOP - SN74CBT3245ADBR
 Order IC OCTAL FET BUS SW 20-SSOP-SN74CBT3245ADBR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6425-2-ND.
IC OCTAL FET BUS SW 20-SSOP - SN74CBT3245ADBR
 Order IC OCTAL FET BUS SW 20-SSOP-SN74CBT3245ADBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6425-1-ND.