IC QUAD FET BUS SW 14-SOIC - SN74CBT3126DR - Integrated Circuits (ICs)

Digi-Key Part Number 296-1537-2-ND
Price Break
2500
10000
25000
Unit Price
0.15577
0.14978
0.14722
Extended Price
389.43
1497.80
3680.50
Manufacturer Part NumberSN74CBT3126DR
Product DescriptionIC QUAD FET BUS SW 14-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC QUAD FET BUS SW 14-SOIC - SN74CBT3126DR - Integrated Circuits (ICs) Details
Technical/Catalog InformationSN74CBT3126DR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Circuit1 x 1:1
Independent Circuits4
Mounting TypeSurface Mount
Output Current High, Low16mA, 16mA
Package / Case14-SOIC
PackagingTape & Reel (TR)
Series74CBT
Supply Voltage4 V ~ 5.5 V
TypeDigital FET Bus Switch
Voltage Supply SourceSingle Supply
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74CBT3126DR
SN74CBT3126DR
296 1537 2 ND
29615372ND
296-1537-2

Purchase IC QUAD FET BUS SW 14-SOIC - SN74CBT3126DR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC QUAD FET BUS SW 14-SOIC - SN74CBT3126DR
Integrated Circuits (ICs)

IC QUAD FET BUS SW 14-SOIC - SN74CBT3126DR (296-1537-2-ND)

Related parts Integrated Circuits (ICs):
IC QUAD FET BUS SW 14-SOIC - SN74CBT3126DR
 Order IC QUAD FET BUS SW 14-SOIC-SN74CBT3126DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1537-2-ND.
IC QUAD FET BUS SW 14-SOIC - SN74CBT3126DR
 Order IC QUAD FET BUS SW 14-SOIC-SN74CBT3126DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1537-1-ND.
IC QUAD FET BUS SW 14-SOIC - SN74CBT3126DR
 Order IC QUAD FET BUS SW 14-SOIC-SN74CBT3126DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1537-6-ND.
IC LV QUAD FET BUS SW 14-SOIC - SN74CBTLV3125DR
 Order IC LV QUAD FET BUS SW 14-SOIC-SN74CBTLV3125DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9113-2-ND.
IC LV QUAD FET BUS SW 14-SOIC - SN74CBTLV3125DR
 Order IC LV QUAD FET BUS SW 14-SOIC-SN74CBTLV3125DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9113-1-ND.
IC LV QUAD FET BUS SW 14-SOIC - SN74CBTLV3126DR
 Order IC LV QUAD FET BUS SW 14-SOIC-SN74CBTLV3126DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9117-2-ND.
IC LV QUAD FET BUS SW 14-SOIC - SN74CBTLV3126DR
 Order IC LV QUAD FET BUS SW 14-SOIC-SN74CBTLV3126DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9117-1-ND.
IC LV QUAD FET BUS SW 14-SOIC - SN74CBTLV3125DR
 Order IC LV QUAD FET BUS SW 14-SOIC-SN74CBTLV3125DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9113-6-ND.
IC LV QUAD FET BUS SW 14-SOIC - SN74CBTLV3126DR
 Order IC LV QUAD FET BUS SW 14-SOIC-SN74CBTLV3126DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9117-6-ND.
IC QUAD FET BUS SWITCH 14-SOIC - SN74CBT3125DR
 Order IC QUAD FET BUS SWITCH 14-SOIC-SN74CBT3125DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1165-2-ND.
IC QUAD FET BUS SWITCH 14-SOIC - SN74CBT3125D
 Order IC QUAD FET BUS SWITCH 14-SOIC-SN74CBT3125D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1165-5-ND.
IC QUAD FET BUS SWITCH 14-SOIC - SN74CBT3126D
 Order IC QUAD FET BUS SWITCH 14-SOIC-SN74CBT3126D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1537-5-ND.
IC QUAD FET BUS SW 14-SSOP - SN74CBT3125DBR
 Order IC QUAD FET BUS SW 14-SSOP-SN74CBT3125DBR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6414-2-ND.
IC QUAD FET BUS SW 14-SSOP - SN74CBT3125DBR
 Order IC QUAD FET BUS SW 14-SSOP-SN74CBT3125DBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6414-1-ND.
IC QUAD FET BUS SW 14-TVSOP - SN74CBT3125DGVR
 Order IC QUAD FET BUS SW 14-TVSOP-SN74CBT3125DGVR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6415-2-ND.