IC QUAD FET BUS SW 14-SSOP - SN74CBT3125DBR

Digi-Key Part Number 296-6414-2-ND
Price Break
2000
6000
10000
Unit Price
0.16866
0.16231
0.15869
Extended Price
337.32
973.86
1586.90
Manufacturer Part NumberSN74CBT3125DBR
Product DescriptionIC QUAD FET BUS SW 14-SSOP
Quantity Available Non-Stock
All prices are in GBP

IC QUAD FET BUS SW 14-SSOP - SN74CBT3125DBR Details
Technical/Catalog InformationSN74CBT3125DBR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Circuit1 x 1:1
Independent Circuits4
Mounting TypeSurface Mount
Output Current High, Low16mA, 16mA
Package / Case14-SSOP
PackagingTape & Reel (TR)
Series74CBT
Supply Voltage4 V ~ 5.5 V
TypeDigital FET Bus Switch
Voltage Supply SourceSingle Supply
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74CBT3125DBR
SN74CBT3125DBR
296 6414 2 ND
29664142ND
296-6414-2

Purchase IC QUAD FET BUS SW 14-SSOP - SN74CBT3125DBR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC QUAD FET BUS SW 14-SSOP - SN74CBT3125DBR
IC QUAD FET BUS SW 14-SSOP - SN74CBT3125DBR

IC QUAD FET BUS SW 14-SSOP - SN74CBT3125DBR (296-6414-2-ND)

Related parts :
IC QUAD FET BUS SW 14-SSOP - SN74CBT3125DBR
 Order IC QUAD FET BUS SW 14-SSOP-SN74CBT3125DBR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6414-2-ND.
IC QUAD FET BUS SW 14-SSOP - SN74CBT3125DBR
 Order IC QUAD FET BUS SW 14-SSOP-SN74CBT3125DBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6414-1-ND.
IC QUAD FET BUS SW 14-SSOP - SN74CBT3125DBR
 Order IC QUAD FET BUS SW 14-SSOP-SN74CBT3125DBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6414-6-ND.
IC QUAD FET BUS SW 14-SSOP - SN74CBT3126DBR
 Order IC QUAD FET BUS SW 14-SSOP-SN74CBT3126DBR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6418-2-ND.
IC QUAD FET BUS SW 14-SSOP - SN74CBT3126DBR
 Order IC QUAD FET BUS SW 14-SSOP-SN74CBT3126DBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6418-1-ND.
IC QUAD FET BUS SW 14-SSOP - SN74CBT3126DBR
 Order IC QUAD FET BUS SW 14-SSOP-SN74CBT3126DBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6418-6-ND.
IC QUAD FET BUS SW 14-TVSOP - SN74CBT3125DGVR
 Order IC QUAD FET BUS SW 14-TVSOP-SN74CBT3125DGVR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6415-2-ND.
IC QUAD FET BUS SW 14-TVSOP - SN74CBT3125DGVR
 Order IC QUAD FET BUS SW 14-TVSOP-SN74CBT3125DGVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6415-1-ND.
IC QUAD FET BUS SW 14-TSSOP - SN74CBT3125PWR
 Order IC QUAD FET BUS SW 14-TSSOP-SN74CBT3125PWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6416-1-ND.
IC QUAD FET BUS SW 14-TSSOP - SN74CBT3125PWR
 Order IC QUAD FET BUS SW 14-TSSOP-SN74CBT3125PWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6416-2-ND.
IC QUAD FET BUS SW 14-TVSOP - SN74CBT3126DGVR
 Order IC QUAD FET BUS SW 14-TVSOP-SN74CBT3126DGVR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6419-2-ND.
IC QUAD FET BUS SW 14-TVSOP - SN74CBT3126DGVR
 Order IC QUAD FET BUS SW 14-TVSOP-SN74CBT3126DGVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6419-1-ND.
IC QUAD FET BUS SW 14-SOIC - SN74CBT3126DR
 Order IC QUAD FET BUS SW 14-SOIC-SN74CBT3126DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1537-2-ND.
IC QUAD FET BUS SW 14-TSSOP - SN74CBT3126PWR
 Order IC QUAD FET BUS SW 14-TSSOP-SN74CBT3126PWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6420-1-ND.
IC QUAD FET BUS SW 14-TSSOP - SN74CBT3126PWR
 Order IC QUAD FET BUS SW 14-TSSOP-SN74CBT3126PWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6420-2-ND.