IC 20-BIT FET BUS SW 48-TVSOP - SN74CBT16861DGVR - Integrated Circuits (ICs)

Digi-Key Part Number 296-6408-1-ND
Price Break
1
25
100
250
500
Unit Price
1.8
1.4376
1.118
1.06212
1.03818
Extended Price
1.80
35.94
111.80
265.53
519.09
Manufacturer Part NumberSN74CBT16861DGVR
Product DescriptionIC 20-BIT FET BUS SW 48-TVSOP
Quantity Available 1258
All prices are in GBP

IC 20-BIT FET BUS SW 48-TVSOP - SN74CBT16861DGVR - Integrated Circuits (ICs) Details
Technical/Catalog InformationSN74CBT16861DGVR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Circuit10 x 1:1
Independent Circuits2
Mounting TypeSurface Mount
Output Current High, Low16mA, 16mA
Package / Case48-TVSOP
PackagingCut Tape (CT)
Series74CBT
Supply Voltage4 V ~ 5.5 V
TypeDigital FET Bus Switch
Voltage Supply SourceSingle Supply
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74CBT16861DGVR
SN74CBT16861DGVR
296 6408 1 ND
29664081ND
296-6408-1

Purchase IC 20-BIT FET BUS SW 48-TVSOP - SN74CBT16861DGVR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 20-BIT FET BUS SW 48-TVSOP - SN74CBT16861DGVR
Integrated Circuits (ICs)

IC 20-BIT FET BUS SW 48-TVSOP - SN74CBT16861DGVR (296-6408-1-ND)

Related parts Integrated Circuits (ICs):
IC 20-BIT FET BUS SW 48-TVSOP - SN74CBT16861DGVR
 Order IC 20-BIT FET BUS SW 48-TVSOP-SN74CBT16861DGVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6408-1-ND.
IC 20-BIT FET BUS SW 48-TVSOP - SN74CBT16861DGVR
 Order IC 20-BIT FET BUS SW 48-TVSOP-SN74CBT16861DGVR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6408-2-ND.
IC 20-BIT FET BUS SW 48-TVSOP - SN74CBT16210DGVR
 Order IC 20-BIT FET BUS SW 48-TVSOP-SN74CBT16210DGVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6387-1-ND.
IC 20-BIT FET BUS SW 48-TVSOP - SN74CBT16210DGVR
 Order IC 20-BIT FET BUS SW 48-TVSOP-SN74CBT16210DGVR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6387-2-ND.
IC 20-BIT FET BUS SW 48-TVSOP - SN74CBTD16210DGVR
 Order IC 20-BIT FET BUS SW 48-TVSOP-SN74CBTD16210DGVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6474-1-ND.
IC 20-BIT FET BUS SW 48-TVSOP - SN74CBTD16210DGVR
 Order IC 20-BIT FET BUS SW 48-TVSOP-SN74CBTD16210DGVR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6474-2-ND.
IC LV 20-BIT FET BUS SW 48-TVSOP - SN74CBTLV16210VR
 Order IC LV 20-BIT FET BUS SW 48-TVSOP-SN74CBTLV16210VR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6498-2-ND.
IC LV 20-BIT FET BUS SW 48-TVSOP - SN74CBTLV16210VR
 Order IC LV 20-BIT FET BUS SW 48-TVSOP-SN74CBTLV16210VR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6498-1-ND.
IC LV 20-BIT FET BUS SW 48-TVSOP - SN74CBTLV16800VR
 Order IC LV 20-BIT FET BUS SW 48-TVSOP-SN74CBTLV16800VR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9108-1-ND.
IC LV 20-BIT FET BUS SW 48-TVSOP - SN74CBTLV16800VR
 Order IC LV 20-BIT FET BUS SW 48-TVSOP-SN74CBTLV16800VR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9108-2-ND.
IC 20-BIT FET BUS SW 48-TSSOP - SN74CBTD16210DGGR
 Order IC 20-BIT FET BUS SW 48-TSSOP-SN74CBTD16210DGGR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1171-1-ND.
IC 20-BIT FET BUS SW 48-TSSOP - SN74CBTD16210DGGR
 Order IC 20-BIT FET BUS SW 48-TSSOP-SN74CBTD16210DGGR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1171-2-ND.
IC 20-BIT FET BUS SW 48-TSSOP - SN74CBT16210DGGR
 Order IC 20-BIT FET BUS SW 48-TSSOP-SN74CBT16210DGGR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6386-2-ND.
IC 20-BIT FET BUS SW 48-TSSOP - SN74CBT16210DGGR
 Order IC 20-BIT FET BUS SW 48-TSSOP-SN74CBT16210DGGR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6386-1-ND.
IC 20-BIT FET BUS SW 48-SSOP - SN74CBT16210DL
 Order IC 20-BIT FET BUS SW 48-SSOP-SN74CBT16210DL online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6388-5-ND.