POT 20K OHM 2W WIREWOUND SS - 73JA20K - Potentiometers, Variable Resistors

Digi-Key Part Number 73JA203-ND
Price Break
50
Unit Price
16.3188
Extended Price
815.94
Manufacturer Part Number73JA20K
Product DescriptionPOT 20K OHM 2W WIREWOUND SS
Quantity Available Non-Stock
All prices are in GBP

POT 20K OHM 2W WIREWOUND SS - 73JA20K - Potentiometers, Variable Resistors Details
Technical/Catalog Information73JA20K
VendorHoneywell Sensing and Control/Clarostat
CategoryPotentiometers, Variable Resistors
Resistance In Ohms20.0K
Power (Watts)2W
Number of Turns10
Package / CaseRound - 0.875" Dia x 0.750" H (22.23mm x 19.05mm)
PackagingBulk
Adjustment TypeSide Adjustment
Tolerance±5%
Series73JA
Mounting TypePanel Mount
Other Names 73JA20K
73JA20K
73JA203 ND
73JA203ND
73JA203

Purchase POT 20K OHM 2W WIREWOUND SS - 73JA20K - Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POT 20K OHM 2W WIREWOUND SS - 73JA20K
Potentiometers, Variable Resistors

POT 20K OHM 2W WIREWOUND SS - 73JA20K (73JA203-ND)

Related parts Potentiometers, Variable Resistors:
POT 20K OHM 2W WIREWOUND SS - 73JA20K
 Order POT 20K OHM 2W WIREWOUND SS-73JA20K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 73JA203-ND.
POT 20K OHM 2W WIREWOUND PLASTIC - 62JA20K
 Order POT 20K OHM 2W WIREWOUND PLASTIC-62JA20K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 62JA203-ND.
POT 100 OHM 2W WIREWOUND SS - 73JA100
 Order POT 100 OHM 2W WIREWOUND SS-73JA100 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 73JA101-ND.
POT 200 OHM 2W WIREWOUND SS - 73JA200
 Order POT 200 OHM 2W WIREWOUND SS-73JA200 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 73JA201-ND.
POT 500 OHM 2W WIREWOUND SS - 73JA500
 Order POT 500 OHM 2W WIREWOUND SS-73JA500 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 73JA501-ND.
POT 1K OHM 2W WIREWOUND SS - 73JA1K
 Order POT 1K OHM 2W WIREWOUND SS-73JA1K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 73JA102-ND.
POT 2K OHM 2W WIREWOUND SS - 73JA2K
 Order POT 2K OHM 2W WIREWOUND SS-73JA2K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 73JA202-ND.
POT 5K OHM 2W WIREWOUND SS - 73JA5K
 Order POT 5K OHM 2W WIREWOUND SS-73JA5K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 73JA502-ND.
POT 10K OHM 2W WIREWOUND SS - 73JA10K
 Order POT 10K OHM 2W WIREWOUND SS-73JA10K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 73JA103-ND.
POT 25K OHM 2W WIREWOUND SS - 73JA25K
 Order POT 25K OHM 2W WIREWOUND SS-73JA25K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 73JA253-ND.
POT 50K OHM 2W WIREWOUND SS - 73JA50K
 Order POT 50K OHM 2W WIREWOUND SS-73JA50K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 73JA503-ND.
POT 100K OHM 2W WIREWOUND SS - 73JA100K
 Order POT 100K OHM 2W WIREWOUND SS-73JA100K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 73JA104-ND.
POT 20K OHM 2W WIREWOUND NYLON - 73JB20K
 Order POT 20K OHM 2W WIREWOUND NYLON-73JB20K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 73JB203-ND.
POT 10K OHM 4W WIREWOUND SS - 58C1-10K
 Order POT 10K OHM 4W WIREWOUND SS-58C1-10K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 58C1-10K-ND.
POT 30K OHM 2W WIREWOUND PLASTIC - 62JA30K
 Order POT 30K OHM 2W WIREWOUND PLASTIC-62JA30K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 62JA303-ND.