POT 5K OHM 2W WIREWOUND SS - 73JA5K

Digi-Key Part Number 73JA502-ND
Price Break
50
Unit Price
6.567
Extended Price
328.35
Manufacturer Part Number73JA5K
Product DescriptionPOT 5K OHM 2W WIREWOUND SS
Quantity Available 0
All prices are in GBP

POT 5K OHM 2W WIREWOUND SS - 73JA5K Details
Technical/Catalog Information73JA5K
VendorHoneywell Sensing and Control/Clarostat
CategoryPotentiometers, Variable Resistors
Resistance In Ohms5.00K
Power (Watts)2W
Number of Turns10
Package / CaseRound - 0.875" Dia x 0.750" H (22.23mm x 19.05mm)
PackagingBulk
Adjustment TypeSide Adjustment
Tolerance±5%
Series73JA
Mounting TypePanel Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 73JA5K
73JA5K
73JA502 ND
73JA502ND
73JA502

Purchase POT 5K OHM 2W WIREWOUND SS - 73JA5K
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POT 5K OHM 2W WIREWOUND SS - 73JA5K
POT 5K OHM 2W WIREWOUND SS - 73JA5K

POT 5K OHM 2W WIREWOUND SS - 73JA5K (73JA502-ND)

Related parts:
POT 5K OHM 2W WIREWOUND SS - 73JA5K
 Order POT 5K OHM 2W WIREWOUND SS-73JA5K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 73JA502-ND.
POT 100 OHM 2W WIREWOUND SS - 73JA100
 Order POT 100 OHM 2W WIREWOUND SS-73JA100 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 73JA101-ND.
POT 50K OHM 2W WIREWOUND SS - 73JA50K
 Order POT 50K OHM 2W WIREWOUND SS-73JA50K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 73JA503-ND.
POT 10K OHM 4W WIREWOUND SS - 58C1-10K
 Order POT 10K OHM 4W WIREWOUND SS-58C1-10K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 58C1-10K-ND.
POT 5K OHM 2W CONDUCT PLASTIC - 53C35K
 Order POT 5K OHM 2W CONDUCT PLASTIC-53C35K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number RV4N502-ND.
POT 200 OHM 2W WIREWOUND NYLON - 73JB200
 Order POT 200 OHM 2W WIREWOUND NYLON-73JB200 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 73JB201-ND.
POT 10K OHM 2W CONDUCT PLASTIC - 53C110K
 Order POT 10K OHM 2W CONDUCT PLASTIC-53C110K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1103-ND.
POT 10M OHM 2W CONDUCT PLASTIC - 53C110MEG
 Order POT 10M OHM 2W CONDUCT PLASTIC-53C110MEG online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1106-ND.
DUAL ELEMENT POT 5K OHM LINEAR - 580DX4Q25F502SP
 Order DUAL ELEMENT POT 5K OHM LINEAR-580DX4Q25F502SP online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 580D502S-ND.
DUAL ELEMENT POT 5K OHM LOG - 580DX4Q25F502ZP
 Order DUAL ELEMENT POT 5K OHM LOG-580DX4Q25F502ZP online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 580D502Z-ND.
POT 25K OHM 2W CONDUCT PLASTIC - RV4NAYSD253A
 Order POT 25K OHM 2W CONDUCT PLASTIC-RV4NAYSD253A online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C3-25KS-ND.
POT 250K OHM 2W CONDUCT PLASTIC - RV4NAYSD254C
 Order POT 250K OHM 2W CONDUCT PLASTIC-RV4NAYSD254C online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number RV4NAYSD254C-ND.
5K OHM POT 2W WW PLASTIC - 62JA5K
 Order 5K OHM POT 2W WW PLASTIC-62JA5K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 62JA5K-ND.
POT 100K OHM .5W CONDUCT PLASTIC - 392JA100K
 Order POT 100K OHM .5W CONDUCT PLASTIC-392JA100K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JA104-ND.
POT 10K OHM .5W COND PLASTIC - 392JB10K
 Order POT 10K OHM .5W COND PLASTIC-392JB10K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB103-ND.