IC DUAL JK FLIP-FLOP 16-TVSOP - SN74LVC112ADGVR - Integrated Circuits (ICs)

Digi-Key Part Number 296-8448-1-ND
Price Break
1
25
100
250
500
Unit Price
0.44
0.3328
0.2495
0.18408
0.15524
Extended Price
0.44
8.32
24.95
46.02
77.62
Manufacturer Part NumberSN74LVC112ADGVR
Product DescriptionIC DUAL JK FLIP-FLOP 16-TVSOP
Quantity Available 1438
All prices are in GBP

IC DUAL JK FLIP-FLOP 16-TVSOP - SN74LVC112ADGVR - Integrated Circuits (ICs) Details
Technical/Catalog InformationSN74LVC112ADGVR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Mounting TypeSurface Mount
Package / Case16-TVSOP
FunctionSet and Reset
Number of Bits per Element1
Number of Elements2
Output Current High, Low24mA, 24mA
Output TypeDifferential
Series74LVC
Supply Voltage1.65 V ~ 3.6 V
Trigger TypeNegative Edge
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74LVC112ADGVR
SN74LVC112ADGVR
296 8448 1 ND
29684481ND
296-8448-1

Purchase IC DUAL JK FLIP-FLOP 16-TVSOP - SN74LVC112ADGVR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DUAL JK FLIP-FLOP 16-TVSOP - SN74LVC112ADGVR
Integrated Circuits (ICs)

IC DUAL JK FLIP-FLOP 16-TVSOP - SN74LVC112ADGVR (296-8448-1-ND)

Related parts Integrated Circuits (ICs):
IC DUAL JK FLIP-FLOP 16-TVSOP - SN74LVC112ADGVR
 Order IC DUAL JK FLIP-FLOP 16-TVSOP-SN74LVC112ADGVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8448-1-ND.
IC DUAL D FLIP-FLOP 14-TSSOP - SN74LVC74APWR
 Order IC DUAL D FLIP-FLOP 14-TSSOP-SN74LVC74APWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1241-1-ND.
IC QUAD D FLIP-FLOP 16-SOIC - SN74LV175AD
 Order IC QUAD D FLIP-FLOP 16-SOIC-SN74LV175AD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1682-5-ND.
IC QUAD D-TYPE FLIP-FLOP 16-DIP - SN74LS175N
 Order IC QUAD D-TYPE FLIP-FLOP 16-DIP-SN74LS175N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1648-5-ND.
IC J-K FLIP-FLOP DUAL NEG 16DIP - CD74HC112E
 Order IC J-K FLIP-FLOP DUAL NEG 16DIP-CD74HC112E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12776-5-ND.
IC J-K FLIP-FLOP DUAL NEG 16SOIC - CD74HC112M96
 Order IC J-K FLIP-FLOP DUAL NEG 16SOIC-CD74HC112M96 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12777-2-ND.
IC DUAL JK FF NEG-EDG-TRG 16-SOP - CD74HC112NSR
 Order IC DUAL JK FF NEG-EDG-TRG 16-SOP-CD74HC112NSR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC112NSR-ND.
IC FLIP-FLOP JK DUAL CMOS 16DIP - MC14027BCP
 Order IC FLIP-FLOP JK DUAL CMOS 16DIP-MC14027BCP online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14027BCPOS-ND.
IC FLIP FLOP DUAL D-TYPE 14-DIP - DM7474N
 Order IC FLIP FLOP DUAL D-TYPE 14-DIP-DM7474N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM7474N-ND.
IC FLIP FLOP HEX D-TYPE 16-DIP - CD40174BCN
 Order IC FLIP FLOP HEX D-TYPE 16-DIP-CD40174BCN online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD40174BCN-ND.
IC QUAD D-TYPE F/F W/CLR 16-DIP - SN74S175N
 Order IC QUAD D-TYPE F/F W/CLR 16-DIP-SN74S175N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3864-5-ND.
IC FLIP-FLOP DUAL D 14-DIP - TC4013BP(N)
 Order IC FLIP-FLOP DUAL D 14-DIP-TC4013BP(N) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC4013BPN-ND.
IC FLIP FLOP DUAL CMOS 14DIP - MC14013BCP
 Order IC FLIP FLOP DUAL CMOS 14DIP-MC14013BCP online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14013BCPOS-ND.
IC FLIP FLOP DUAL SET/RST 14DIP - MC74HC74AN
 Order IC FLIP FLOP DUAL SET/RST 14DIP-MC74HC74AN online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC74ANOS-ND.
IC 16-BIT FLIP-FLOP 48-TSSOP - PI74VCX16374AE
 Order IC 16-BIT FLIP-FLOP 48-TSSOP-PI74VCX16374AE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74VCX16374AE-ND.