IC D-TYPE LATCH TRI-ST 48-SSOP - SN74ALVTH16373DLR - Integrated Circuits (ICs)

Digi-Key Part Number 296-6305-2-ND
Price Break
1000
5000
10000
25000
Unit Price
0.55722
0.53436
0.52388
0.5134
Extended Price
557.22
2671.80
5238.80
12835.00
Manufacturer Part NumberSN74ALVTH16373DLR
Product DescriptionIC D-TYPE LATCH TRI-ST 48-SSOP
Quantity Available 2000
All prices are in GBP

IC D-TYPE LATCH TRI-ST 48-SSOP - SN74ALVTH16373DLR - Integrated Circuits (ICs) Details
Technical/Catalog InformationSN74ALVTH16373DLR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Logic TypeD-Type Transparent Latch
Independent Circuits2
Circuit8:8
Output TypeTri-State
Supply Voltage2.3 V ~ 2.7 V
Output Current High, Low8mA, 8mA
Series74ALVTH
Mounting TypeSurface Mount
Package / Case48-SSOP
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74ALVTH16373DLR
SN74ALVTH16373DLR
296 6305 2 ND
29663052ND
296-6305-2

Purchase IC D-TYPE LATCH TRI-ST 48-SSOP - SN74ALVTH16373DLR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC D-TYPE LATCH TRI-ST 48-SSOP - SN74ALVTH16373DLR
Integrated Circuits (ICs)

IC D-TYPE LATCH TRI-ST 48-SSOP - SN74ALVTH16373DLR (296-6305-2-ND)

Related parts Integrated Circuits (ICs):
IC D-TYPE LATCH TRI-ST 48-SSOP - SN74ALVTH16373DLR
 Order IC D-TYPE LATCH TRI-ST 48-SSOP-SN74ALVTH16373DLR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6305-1-ND.
IC D-TYPE LATCH TRI-ST 48-SSOP - SN74ALVTH16373DLR
 Order IC D-TYPE LATCH TRI-ST 48-SSOP-SN74ALVTH16373DLR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6305-2-ND.
IC D-TYPE LATCH TRI-ST 48-SSOP - SN74LVTH16373DL
 Order IC D-TYPE LATCH TRI-ST 48-SSOP-SN74LVTH16373DL online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8685-5-ND.
IC D-TYPE LATCH TRI-ST 48-SSOP - SN74LVTH16373DLR
 Order IC D-TYPE LATCH TRI-ST 48-SSOP-SN74LVTH16373DLR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8685-2-ND.
IC D-TYPE LATCH TRI-ST 48-SSOP - SN74LVTH16373DLR
 Order IC D-TYPE LATCH TRI-ST 48-SSOP-SN74LVTH16373DLR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8685-1-ND.
IC D-TYPE LATCH TRI-ST 20-SSOP - SN74ALS373ADBR
 Order IC D-TYPE LATCH TRI-ST 20-SSOP-SN74ALS373ADBR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5056-2-ND.
IC D-TYPE LATCH TRI-ST 48-TSSOP - SN74LVTH16373DGGR
 Order IC D-TYPE LATCH TRI-ST 48-TSSOP-SN74LVTH16373DGGR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8684-2-ND.
IC D-TYPE LATCH TRI-ST 48-TSSOP - SN74LVTH16373DGGR
 Order IC D-TYPE LATCH TRI-ST 48-TSSOP-SN74LVTH16373DGGR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8684-1-ND.
IC D-TYPE LATCH TRI-ST 48-TVFBGA - SN74LVTH16373GQLR
 Order IC D-TYPE LATCH TRI-ST 48-TVFBGA-SN74LVTH16373GQLR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8686-1-ND.
IC D-TYPE LATCH TRI-ST 48-TVFBGA - SN74LVTH16373GQLR
 Order IC D-TYPE LATCH TRI-ST 48-TVFBGA-SN74LVTH16373GQLR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8686-2-ND.
IC D-TYPE LATCH TRI-ST 48-TSSOP - SN74ALVTH16373GR
 Order IC D-TYPE LATCH TRI-ST 48-TSSOP-SN74ALVTH16373GR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6306-1-ND.
IC D-TYPE LATCH TRI-ST 48-TVSOP - SN74ALVTH16373VR
 Order IC D-TYPE LATCH TRI-ST 48-TVSOP-SN74ALVTH16373VR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6307-1-ND.
IC D-TYPE LATCH TRI-ST 56-SSOP - SN74ALVCH16260DL
 Order IC D-TYPE LATCH TRI-ST 56-SSOP-SN74ALVCH16260DL online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1141-5-ND.
IC D-TYPE LATCH TRI-ST 56-SSOP - SN74ALVCH162260DL
 Order IC D-TYPE LATCH TRI-ST 56-SSOP-SN74ALVCH162260DL online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5176-5-ND.
IC D-TYPE LATCH TRI-ST 48-TSSOP - SN74ALVTH16373GR
 Order IC D-TYPE LATCH TRI-ST 48-TSSOP-SN74ALVTH16373GR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6306-2-ND.