POT 1K OHM 2W CONDUCT PLASTIC - 53C11000 - Potentiometers, Variable Resistors

Digi-Key Part Number 53C1102-ND
Price Break
60
Unit Price
6.338
Extended Price
380.28
Manufacturer Part Number53C11000
Product DescriptionPOT 1K OHM 2W CONDUCT PLASTIC
Quantity Available Non-Stock
All prices are in GBP

POT 1K OHM 2W CONDUCT PLASTIC - 53C11000 - Potentiometers, Variable Resistors Details
Technical/Catalog Information53C11000
VendorHoneywell Sensing and Control/Clarostat
CategoryPotentiometers, Variable Resistors
Resistance In Ohms1.00K
Power (Watts)2W
Number of TurnsSingle
Package / CaseRound - 1.094" Dia x 1.094" H (27.78mm x 27.78mm)
PackagingBulk
Adjustment TypeSide Adjustment
Tolerance±10%
Series53C
Mounting TypePanel Mount
Other Names 53C11000
53C11000
53C1102 ND
53C1102ND
53C1102

Purchase POT 1K OHM 2W CONDUCT PLASTIC - 53C11000 - Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POT 1K OHM 2W CONDUCT PLASTIC - 53C11000
Potentiometers, Variable Resistors

POT 1K OHM 2W CONDUCT PLASTIC - 53C11000 (53C1102-ND)

Related parts Potentiometers, Variable Resistors:
POT 1K OHM 2W CONDUCT PLASTIC - 53C11000
 Order POT 1K OHM 2W CONDUCT PLASTIC-53C11000 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1102-ND.
POT 1K OHM 2W CONDUCT PLASTIC - RV4LAYSA102A
 Order POT 1K OHM 2W CONDUCT PLASTIC-RV4LAYSA102A online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number RV4L102-ND.
POT 1K OHM .5W CONDUCT PLASTIC - 392JA1K
 Order POT 1K OHM .5W CONDUCT PLASTIC-392JA1K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JA102-ND.
POT 50 OHM 2W CONDUCT PLASTIC - 53C150
 Order POT 50 OHM 2W CONDUCT PLASTIC-53C150 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1050-ND.
POT 100 OHM 2W CONDUCT PLASTIC - 53C1100
 Order POT 100 OHM 2W CONDUCT PLASTIC-53C1100 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1101-ND.
POT 250 OHM 2W CONDUCT PLASTIC - 53C1250
 Order POT 250 OHM 2W CONDUCT PLASTIC-53C1250 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1251-ND.
POT 500 OHM 2W CONDUCT PLASTIC - 53C1500
 Order POT 500 OHM 2W CONDUCT PLASTIC-53C1500 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1501-ND.
POT 2500 OHM 2W CONDUCT PLASTIC - 53C12500
 Order POT 2500 OHM 2W CONDUCT PLASTIC-53C12500 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1252-ND.
POT 10K OHM 2W CONDUCT PLASTIC - 53C110K
 Order POT 10K OHM 2W CONDUCT PLASTIC-53C110K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1103-ND.
POT 25K OHM 2W CONDUCT PLASTIC - 53C125K
 Order POT 25K OHM 2W CONDUCT PLASTIC-53C125K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1253-ND.
POT 100K OHM 2W CONDUCT PLASTIC - 53C1100K
 Order POT 100K OHM 2W CONDUCT PLASTIC-53C1100K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1104-ND.
POT 10M OHM 2W CONDUCT PLASTIC - 53C110MEG
 Order POT 10M OHM 2W CONDUCT PLASTIC-53C110MEG online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 53C1106-ND.
POT 50 OHM 2W CONDUCT PLASTIC - RV4LAYSA500A
 Order POT 50 OHM 2W CONDUCT PLASTIC-RV4LAYSA500A online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number RV4L500-ND.
POT 100 OHM 2W CONDUCT PLASTIC - RV4LAYSA101A
 Order POT 100 OHM 2W CONDUCT PLASTIC-RV4LAYSA101A online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number RV4L101-ND.
POT 250 OHM 2W CONDUCT PLASTIC - RV4LAYSA251A
 Order POT 250 OHM 2W CONDUCT PLASTIC-RV4LAYSA251A online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number RV4L251-ND.