IC OCT NON-INV BUFF/DRVR 20-SOIC - CD74HCT541M96 - Integrated Circuits (ICs)

Digi-Key Part Number 296-9288-1-ND
Price Break
1
25
100
250
500
Unit Price
0.55
0.414
0.3104
0.229
0.19312
Extended Price
0.55
10.35
31.04
57.25
96.56
Manufacturer Part NumberCD74HCT541M96
Product DescriptionIC OCT NON-INV BUFF/DRVR 20-SOIC
Quantity Available 142
All prices are in GBP

IC OCT NON-INV BUFF/DRVR 20-SOIC - CD74HCT541M96 - Integrated Circuits (ICs) Details
Technical/Catalog InformationCD74HCT541M96
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Logic TypeLine Driver, Non-Inverting
Series74HCT
Package / Case20-SOIC
PackagingCut Tape (CT)
Mounting TypeSurface Mount
Number of Bits per Element8
Supply Voltage4.5 V ~ 5.5 V
Number of Elements1
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CD74HCT541M96
CD74HCT541M96
296 9288 1 ND
29692881ND
296-9288-1

Purchase IC OCT NON-INV BUFF/DRVR 20-SOIC - CD74HCT541M96 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OCT NON-INV BUFF/DRVR 20-SOIC - CD74HCT541M96
Integrated Circuits (ICs)

IC OCT NON-INV BUFF/DRVR 20-SOIC - CD74HCT541M96 (296-9288-1-ND)

Related parts Integrated Circuits (ICs):
IC OCT NON-INV BUFF/DRVR 20-SOIC - CD74HCT541M96
 Order IC OCT NON-INV BUFF/DRVR 20-SOIC-CD74HCT541M96 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-9288-1-ND.
IC OCT NON-INV BUFF/DRVR 20-SOIC - CD74HCT541M96
 Order IC OCT NON-INV BUFF/DRVR 20-SOIC-CD74HCT541M96 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9288-2-ND.
IC OCT NON-INV BUFF/DRVR 20-SOIC - CD74HCT541M
 Order IC OCT NON-INV BUFF/DRVR 20-SOIC-CD74HCT541M online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9288-5-ND.
IC OCT NON-INV BUFF/DRVR 20-SOIC - CD74AC244M96
 Order IC OCT NON-INV BUFF/DRVR 20-SOIC-CD74AC244M96 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14479-1-ND.
IC OCT NON-INV BUFF/DRVR 20-SOIC - CD74AC244M96
 Order IC OCT NON-INV BUFF/DRVR 20-SOIC-CD74AC244M96 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14479-2-ND.
IC OCT NON-INV BUFF/DRVR 20-SOIC - CD74HCT541M96E4
 Order IC OCT NON-INV BUFF/DRVR 20-SOIC-CD74HCT541M96E4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT541M96E4-ND.
IC OCT NON-INV BUFF/DRVR 20-SOIC - CD74HCT541ME4
 Order IC OCT NON-INV BUFF/DRVR 20-SOIC-CD74HCT541ME4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT541ME4-ND.
IC OCT NON-INV BUFF/DRVR 20-DIP - CD74HCT541E
 Order IC OCT NON-INV BUFF/DRVR 20-DIP-CD74HCT541E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2127-5-ND.
IC OCT NON-INV BUFF/DRVR 20-DIP - CD74HCT541EE4
 Order IC OCT NON-INV BUFF/DRVR 20-DIP-CD74HCT541EE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HCT541EE4-ND.
IC OCT NON-INV BUS TXRX 20-SOIC - CD74ACT245M96
 Order IC OCT NON-INV BUS TXRX 20-SOIC-CD74ACT245M96 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14497-1-ND.
IC OCT NON-INV BUS TXRX 20-SOIC - CD74ACT245M96
 Order IC OCT NON-INV BUS TXRX 20-SOIC-CD74ACT245M96 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14497-2-ND.
IC DUAL NON-INV PWR DRVR 16-SOIC - UC2708DW
 Order IC DUAL NON-INV PWR DRVR 16-SOIC-UC2708DW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2487-5-ND.
IC DUAL NON-INV PWR DRVR 16-SOIC - UC3708DW
 Order IC DUAL NON-INV PWR DRVR 16-SOIC-UC3708DW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2514-5-ND.
IC HEX NON-INV BUFF OC 14-SOIC - SN74ALS1035D
 Order IC HEX NON-INV BUFF OC 14-SOIC-SN74ALS1035D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5008-5-ND.
IC OCT NON-INV BUS TXRX 20-DIP - CD74ACT245E
 Order IC OCT NON-INV BUS TXRX 20-DIP-CD74ACT245E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14496-5-ND.