IC 4-BIT BINARY COUNTER 16-SOIC - CD74HCT161M - Integrated Circuits (ICs)

Digi-Key Part Number 296-9256-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
0.32
0.2376
0.1782
0.13148
0.11088
0.10534
0.10098
Extended Price
0.32
5.94
17.82
32.87
55.44
105.34
504.90
Manufacturer Part NumberCD74HCT161M
Product DescriptionIC 4-BIT BINARY COUNTER 16-SOIC
Quantity Available 1604
All prices are in GBP

IC 4-BIT BINARY COUNTER 16-SOIC - CD74HCT161M - Integrated Circuits (ICs) Details
Technical/Catalog InformationCD74HCT161M
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Logic TypeBinary Counter
Trigger TypePositive Edge
Series74HCT
Voltage - Supply4.5 V ~ 5.5 V
Number of Bits per Element4
Number of Elements1
DirectionUp
Mounting TypeSurface Mount
Package / Case16-SOIC
ResetAsynchronous
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CD74HCT161M
CD74HCT161M
296 9256 5 ND
29692565ND
296-9256-5

Purchase IC 4-BIT BINARY COUNTER 16-SOIC - CD74HCT161M - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 4-BIT BINARY COUNTER 16-SOIC - CD74HCT161M
Integrated Circuits (ICs)

IC 4-BIT BINARY COUNTER 16-SOIC - CD74HCT161M (296-9256-5-ND)

Related parts Integrated Circuits (ICs):
IC 4-BIT BINARY COUNTER 16-SOIC - CD74HCT161M
 Order IC 4-BIT BINARY COUNTER 16-SOIC-CD74HCT161M online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9256-5-ND.
IC 4-BIT BINARY COUNTER 16-SOIC - SN74HC163D
 Order IC 4-BIT BINARY COUNTER 16-SOIC-SN74HC163D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8245-5-ND.
IC 4-BIT BINARY COUNTER 16-SOIC - SN74HC161D
 Order IC 4-BIT BINARY COUNTER 16-SOIC-SN74HC161D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8243-5-ND.
IC 8-BIT BINARY COUNTER 16-SOIC - SN74HC590ADW
 Order IC 8-BIT BINARY COUNTER 16-SOIC-SN74HC590ADW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8341-5-ND.
IC 8-BIT BINARY COUNTER 16-SOIC - SN74HC590AD
 Order IC 8-BIT BINARY COUNTER 16-SOIC-SN74HC590AD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8340-5-ND.
IC 4-BIT BINARY COUNTER 16-DIP - SN74HC163N
 Order IC 4-BIT BINARY COUNTER 16-DIP-SN74HC163N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8246-5-ND.
IC 4-BIT BINARY COUNTER 16-DIP - SN74HC161N
 Order IC 4-BIT BINARY COUNTER 16-DIP-SN74HC161N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8244-5-ND.
IC 4-BIT BINARY COUNTER 16-DIP - SN74S163N
 Order IC 4-BIT BINARY COUNTER 16-DIP-SN74S163N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3863-5-ND.
IC 4-BIT BINARY COUNTER 14-SOIC - SN74LS93D
 Order IC 4-BIT BINARY COUNTER 14-SOIC-SN74LS93D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3749-5-ND.
IC 8-BIT BINARY COUNTER 16-SOIC - SN74LS590D
 Order IC 8-BIT BINARY COUNTER 16-SOIC-SN74LS590D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3717-5-ND.
IC 8-BIT BINARY COUNTER 16-SOIC - SN74HC590ADR
 Order IC 8-BIT BINARY COUNTER 16-SOIC-SN74HC590ADR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-17132-2-ND.
IC 8-BIT BINARY COUNTER 16-SOIC - SN74HC590ADR
 Order IC 8-BIT BINARY COUNTER 16-SOIC-SN74HC590ADR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17132-1-ND.
IC 8-BIT BINARY COUNTER 16-SOIC - SN74HC590ADR
 Order IC 8-BIT BINARY COUNTER 16-SOIC-SN74HC590ADR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17132-6-ND.
IC 4 BIT BINARY COUNTER 14-SOIC - SN74LS93DE4
 Order IC 4 BIT BINARY COUNTER 14-SOIC-SN74LS93DE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS93DE4-ND.
IC 4 BIT BINARY COUNTER 14-SOIC - SN74LS93DR
 Order IC 4 BIT BINARY COUNTER 14-SOIC-SN74LS93DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LS93DR-ND.