IC QUAD 2-IN EX-NOR GATE 14-SOIC - CD74HC7266M - Integrated Circuits (ICs)

Digi-Key Part Number 296-9239-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
0.48
0.4004
0.3203
0.24024
0.22422
0.21301
0.2042
Extended Price
0.48
10.01
32.03
60.06
112.11
213.01
1021.00
Manufacturer Part NumberCD74HC7266M
Product DescriptionIC QUAD 2-IN EX-NOR GATE 14-SOIC
Quantity Available 1256
All prices are in GBP

IC QUAD 2-IN EX-NOR GATE 14-SOIC - CD74HC7266M - Integrated Circuits (ICs) Details
Technical/Catalog InformationCD74HC7266M
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Circuits4 - Quad
Series74HC
Package / Case14-SOIC
Logic TypeXNOR (Exclusive NOR)
PackagingTube
Mounting TypeSurface Mount
Number of Inputs2
Output Current High, Low5.2mA, 5.2mA
Supply Voltage2 V ~ 6 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CD74HC7266M
CD74HC7266M
296 9239 5 ND
29692395ND
296-9239-5

Purchase IC QUAD 2-IN EX-NOR GATE 14-SOIC - CD74HC7266M - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC QUAD 2-IN EX-NOR GATE 14-SOIC - CD74HC7266M
Integrated Circuits (ICs)

IC QUAD 2-IN EX-NOR GATE 14-SOIC - CD74HC7266M (296-9239-5-ND)

Related parts Integrated Circuits (ICs):
IC QUAD 2-IN EX-NOR GATE 14-SOIC - CD74HC7266M
 Order IC QUAD 2-IN EX-NOR GATE 14-SOIC-CD74HC7266M online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9239-5-ND.
IC QUAD 2-IN EX-NOR GATE 14-SOIC - SN74HC266D
 Order IC QUAD 2-IN EX-NOR GATE 14-SOIC-SN74HC266D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8293-5-ND.
IC QUAD 2-IN EX-NOR GATE 14-SOIC - CD74HC7266M96
 Order IC QUAD 2-IN EX-NOR GATE 14-SOIC-CD74HC7266M96 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC7266M96-ND.
IC QUAD 2-IN EX-NOR GATE 14-SOIC - CD74HC7266M96E4
 Order IC QUAD 2-IN EX-NOR GATE 14-SOIC-CD74HC7266M96E4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC7266M96E4-ND.
IC QUAD 2-IN EX-NOR GATE 14-SOIC - CD74HC7266ME4
 Order IC QUAD 2-IN EX-NOR GATE 14-SOIC-CD74HC7266ME4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC7266ME4-ND.
IC QUAD 2-IN EX-NOR GATE 14-SOIC - CD74HC7266MT
 Order IC QUAD 2-IN EX-NOR GATE 14-SOIC-CD74HC7266MT online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC7266MT-ND.
IC QUAD 2-IN EX-NOR GATE 14-SOIC - CD74HC7266MTE4
 Order IC QUAD 2-IN EX-NOR GATE 14-SOIC-CD74HC7266MTE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD74HC7266MTE4-ND.
IC QUAD 2-IN EX-OR GATE 14-SOIC - SN74ACT86D
 Order IC QUAD 2-IN EX-OR GATE 14-SOIC-SN74ACT86D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1463-5-ND.
IC QUAD 2-IN EX-OR GATE 14-SOIC - SN74ALS86D
 Order IC QUAD 2-IN EX-OR GATE 14-SOIC-SN74ALS86D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5092-5-ND.
IC QUAD 2-IN EX-OR GATE 14-SOIC - SN74AHCT86DR
 Order IC QUAD 2-IN EX-OR GATE 14-SOIC-SN74AHCT86DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4776-1-ND.
IC QUAD 2-IN EX-OR GATE 14-SOIC - SN74AHC86D
 Order IC QUAD 2-IN EX-OR GATE 14-SOIC-SN74AHC86D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4625-5-ND.
IC QUAD 2-IN EX-OR GATE 14-SOIC - SN74AC86D
 Order IC QUAD 2-IN EX-OR GATE 14-SOIC-SN74AC86D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4343-5-ND.
IC QUAD 2-IN EX-OR GATE 14-SOIC - SN74AHC86DR
 Order IC QUAD 2-IN EX-OR GATE 14-SOIC-SN74AHC86DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4625-2-ND.
IC QUAD 2-IN EX-OR GATE 14-SOIC - SN74AHCT86DR
 Order IC QUAD 2-IN EX-OR GATE 14-SOIC-SN74AHCT86DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4776-2-ND.
IC QUAD 2-IN EX-NOR GATE 14-DIP - SN74HC266N
 Order IC QUAD 2-IN EX-NOR GATE 14-DIP-SN74HC266N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8294-5-ND.