IC QUAD OR GATE 14-SOIC - SN74HC7032D - Integrated Circuits (ICs)

Digi-Key Part Number 296-8367-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
1.63
1.3068
1.0164
0.9656
0.9438
0.92565
0.9075
Extended Price
1.63
32.67
101.64
241.40
471.90
925.65
4537.50
Manufacturer Part NumberSN74HC7032D
Product DescriptionIC QUAD OR GATE 14-SOIC
Quantity Available 794
All prices are in GBP

IC QUAD OR GATE 14-SOIC - SN74HC7032D - Integrated Circuits (ICs) Details
Technical/Catalog InformationSN74HC7032D
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Circuits4 - Quad
Series74HC
Package / Case14-SOIC
Logic TypeOR Gate
PackagingTube
Mounting TypeSurface Mount
Number of Inputs2
Output Current High, Low4mA, 4mA
Supply Voltage2 V ~ 6 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74HC7032D
SN74HC7032D
296 8367 5 ND
29683675ND
296-8367-5

Purchase IC QUAD OR GATE 14-SOIC - SN74HC7032D - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC QUAD OR GATE 14-SOIC - SN74HC7032D
Integrated Circuits (ICs)

IC QUAD OR GATE 14-SOIC - SN74HC7032D (296-8367-5-ND)

Related parts Integrated Circuits (ICs):
IC QUAD OR GATE 14-SOIC - SN74HC7032D
 Order IC QUAD OR GATE 14-SOIC-SN74HC7032D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8367-5-ND.
IC QUAD NAND GATE 14-SOIC - SN74LV132AD
 Order IC QUAD NAND GATE 14-SOIC-SN74LV132AD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1675-5-ND.
IC QUAD NAND GATE 14-SOIC - SN74LV132ADR
 Order IC QUAD NAND GATE 14-SOIC-SN74LV132ADR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1675-2-ND.
IC QUAD NOR GATE 14-SOIC - SN74HC7002D
 Order IC QUAD NOR GATE 14-SOIC-SN74HC7002D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8365-5-ND.
IC QUAD AND GATE 14-SOIC - SN74HC7001D
 Order IC QUAD AND GATE 14-SOIC-SN74HC7001D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8363-5-ND.
IC QUAD NAND GATE 14-SOIC - SN74HC132D
 Order IC QUAD NAND GATE 14-SOIC-SN74HC132D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8224-5-ND.
IC QUAD NAND GATE 14-SOIC - SN74LV132ADR
 Order IC QUAD NAND GATE 14-SOIC-SN74LV132ADR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1675-1-ND.
IC QUAD NAND GATE 14-SOIC - SN74LV132ADR
 Order IC QUAD NAND GATE 14-SOIC-SN74LV132ADR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1675-6-ND.
IC QUAD NAND GATE 14-SSOP - SN74LV132ADBR
 Order IC QUAD NAND GATE 14-SSOP-SN74LV132ADBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3777-1-ND.
IC QUAD NAND GATE 14-SSOP - SN74LV132ADBR
 Order IC QUAD NAND GATE 14-SSOP-SN74LV132ADBR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3777-2-ND.
IC QUAD NAND GATE 14-TVSOP - SN74LV132ADGVR
 Order IC QUAD NAND GATE 14-TVSOP-SN74LV132ADGVR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3778-1-ND.
IC QUAD NAND GATE 14-TVSOP - SN74LV132ADGVR
 Order IC QUAD NAND GATE 14-TVSOP-SN74LV132ADGVR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3778-2-ND.
IC QUAD NAND GATE 14-TSSOP - SN74LV132APWR
 Order IC QUAD NAND GATE 14-TSSOP-SN74LV132APWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3779-2-ND.
IC QUAD NAND GATE 14-TSSOP - SN74LV132APWR
 Order IC QUAD NAND GATE 14-TSSOP-SN74LV132APWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3779-1-ND.
IC QUAD NAND GATE 14-SSOP - SN74HC132DBR
 Order IC QUAD NAND GATE 14-SSOP-SN74HC132DBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8225-1-ND.