POT 2500 OHM .5W COND PLASTIC - 392JB2500 - Potentiometers, Variable Resistors

Digi-Key Part Number 392JB252-ND
Price Break
1
10
50
100
250
500
Unit Price
3.76
2.744
2.3538
2.2383
2.09392
2.02172
Extended Price
3.76
27.44
117.69
223.83
523.48
1010.86
Manufacturer Part Number392JB2500
Product DescriptionPOT 2500 OHM .5W COND PLASTIC
Quantity Available 84
All prices are in GBP

POT 2500 OHM .5W COND PLASTIC - 392JB2500 - Potentiometers, Variable Resistors Details
Technical/Catalog Information392JB2500
VendorHoneywell Sensing and Control/Clarostat
CategoryPotentiometers, Variable Resistors
Resistance In Ohms2.50K
Power (Watts)0.5W, 1/2W
Number of TurnsSingle
Package / CaseRound - 0.500" Dia x 1.047" H (12.70mm x 26.59mm)
PackagingBulk
Adjustment TypeTop Adjustment
Tolerance±10%
Series392JB
Mounting TypePanel Mount
Other Names 392JB2500
392JB2500
392JB252 ND
392JB252ND
392JB252

Purchase POT 2500 OHM .5W COND PLASTIC - 392JB2500 - Potentiometers, Variable Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POT 2500 OHM .5W COND PLASTIC - 392JB2500
Potentiometers, Variable Resistors

POT 2500 OHM .5W COND PLASTIC - 392JB2500 (392JB252-ND)

Related parts Potentiometers, Variable Resistors:
POT 2500 OHM .5W COND PLASTIC - 392JB2500
 Order POT 2500 OHM .5W COND PLASTIC-392JB2500 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB252-ND.
POT 2.5M OHM .5W COND PLASTIC - 392JA2.5MEG
 Order POT 2.5M OHM .5W COND PLASTIC-392JA2.5MEG online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JA255-ND.
POT 100 OHM .5W COND PLASTIC - 392JB100
 Order POT 100 OHM .5W COND PLASTIC-392JB100 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB101-ND.
POT 250 OHM .5W COND PLASTIC - 392JB250
 Order POT 250 OHM .5W COND PLASTIC-392JB250 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB251-ND.
POT 500 OHM .5W COND PLASTIC - 392JB500
 Order POT 500 OHM .5W COND PLASTIC-392JB500 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB501-ND.
POT 1K OHM .5W COND PLASTIC - 392JB1K
 Order POT 1K OHM .5W COND PLASTIC-392JB1K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB102-ND.
POT 5K OHM .5W COND PLASTIC - 392JB5K
 Order POT 5K OHM .5W COND PLASTIC-392JB5K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB502-ND.
POT 10K OHM .5W COND PLASTIC - 392JB10K
 Order POT 10K OHM .5W COND PLASTIC-392JB10K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB103-ND.
POT 25K OHM .5W COND PLASTIC - 392JB25K
 Order POT 25K OHM .5W COND PLASTIC-392JB25K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB253-ND.
POT 50K OHM .5W COND PLASTIC - 392JB50K
 Order POT 50K OHM .5W COND PLASTIC-392JB50K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB503-ND.
POT 100K OHM .5W COND PLASTIC - 392JB100K
 Order POT 100K OHM .5W COND PLASTIC-392JB100K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB104-ND.
POT 250K OHM .5W COND PLASTIC - 392JB250K
 Order POT 250K OHM .5W COND PLASTIC-392JB250K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB254-ND.
POT 500K OHM .5W COND PLASTIC - 392JB500K
 Order POT 500K OHM .5W COND PLASTIC-392JB500K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB504-ND.
POT 1M OHM .5W COND PLASTIC - 392JB1MEG
 Order POT 1M OHM .5W COND PLASTIC-392JB1MEG online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JB105-ND.
POT 2500 OHM 1W COND PLASTIC - 381N2500
 Order POT 2500 OHM 1W COND PLASTIC-381N2500 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 381N252-ND.