POT 10K OHM .5W CONDUCT PLASTIC - 392JA10K

Digi-Key Part Number 392JA103-ND
Price Break
100
Unit Price
3.5545
Extended Price
355.45
Manufacturer Part Number392JA10K
Product DescriptionPOT 10K OHM .5W CONDUCT PLASTIC
Quantity Available 99
All prices are in GBP

POT 10K OHM .5W CONDUCT PLASTIC - 392JA10K Details
Technical/Catalog Information392JA10K
VendorHoneywell Sensing and Control/Clarostat
CategoryPotentiometers, Variable Resistors
Resistance In Ohms10.0K
Power (Watts)0.5W, 1/2W
Number of TurnsSingle
Package / CaseRound - 0.500" Dia x 1.047" H (12.70mm x 26.59mm)
PackagingBulk
Adjustment TypeTop Adjustment
Tolerance±10%
Series392JA
Mounting TypePanel Mount
Other Names 392JA10K
392JA10K
392JA103 ND
392JA103ND
392JA103

Purchase POT 10K OHM .5W CONDUCT PLASTIC - 392JA10K
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of POT 10K OHM .5W CONDUCT PLASTIC - 392JA10K
POT 10K OHM .5W CONDUCT PLASTIC - 392JA10K

POT 10K OHM .5W CONDUCT PLASTIC - 392JA10K (392JA103-ND)

Related parts :
POT 10K OHM .5W CONDUCT PLASTIC - 392JA10K
 Order POT 10K OHM .5W CONDUCT PLASTIC-392JA10K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JA103-ND.
POT 10K OHM .5W CONDUCT PLASTIC - RV6LAYSA103A
 Order POT 10K OHM .5W CONDUCT PLASTIC-RV6LAYSA103A online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number RV6L103-ND.
POT 10K OHM .5W CONDUCT PLASTIC - RV6NAYSD103A
 Order POT 10K OHM .5W CONDUCT PLASTIC-RV6NAYSD103A online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number RV6N103P-ND.
POT 10K OHM .5W CONDUCT PLASTIC - RV6LAYSA103A-P
 Order POT 10K OHM .5W CONDUCT PLASTIC-RV6LAYSA103A-P online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number RV6L103P-ND.
POT 10K OHM .5W CONDUCT PLASTIC - 308N10K
 Order POT 10K OHM .5W CONDUCT PLASTIC-308N10K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N103-ND.
POT 10K OHM .5W CONDUCT PLASTIC - 308NPC10K
 Order POT 10K OHM .5W CONDUCT PLASTIC-308NPC10K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308NPC103-ND.
POT 2.5M OHM .5W CONDUCT PLASTIC - 308N2.5MEG
 Order POT 2.5M OHM .5W CONDUCT PLASTIC-308N2.5MEG online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N255-ND.
POT 5M OHM .5W CONDUCT PLASTIC - 308N5MEG
 Order POT 5M OHM .5W CONDUCT PLASTIC-308N5MEG online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N505-ND.
POT 500K OHM .5W CONDUCT PLASTIC - 308N500K
 Order POT 500K OHM .5W CONDUCT PLASTIC-308N500K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 308N504-ND.
POT 100 OHM .5W CONDUCT PLASTIC - 392JA100
 Order POT 100 OHM .5W CONDUCT PLASTIC-392JA100 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JA101-ND.
POT 1K OHM .5W CONDUCT PLASTIC - 392JA1K
 Order POT 1K OHM .5W CONDUCT PLASTIC-392JA1K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JA102-ND.
POT 5K OHM .5W CONDUCT PLASTIC - 392JA5K
 Order POT 5K OHM .5W CONDUCT PLASTIC-392JA5K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JA502-ND.
POT 100K OHM .5W CONDUCT PLASTIC - 392JA100K
 Order POT 100K OHM .5W CONDUCT PLASTIC-392JA100K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JA104-ND.
POT 250K OHM .5W CONDUCT PLASTIC - 392JA250K
 Order POT 250K OHM .5W CONDUCT PLASTIC-392JA250K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JA254-ND.
POT 500K OHM .5W CONDUCT PLASTIC - 392JA500K
 Order POT 500K OHM .5W CONDUCT PLASTIC-392JA500K online from Digi-Key. Manufactured by Honeywell Sensing and Control/Clarostat. Digi-Key part number 392JA504-ND.