IC QUAD 2-IN EX-OR GATE 14-SOIC - SN74AHCT86DR - Integrated Circuits (ICs)

Digi-Key Part Number 296-4776-2-ND
Price Break
2500
10000
25000
Unit Price
0.09293
0.08204
0.07623
Extended Price
232.32
820.40
1905.75
Manufacturer Part NumberSN74AHCT86DR
Product DescriptionIC QUAD 2-IN EX-OR GATE 14-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC QUAD 2-IN EX-OR GATE 14-SOIC - SN74AHCT86DR - Integrated Circuits (ICs) Details
Technical/Catalog InformationSN74AHCT86DR
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Circuits4 - Quad
Series74AHCT
Package / Case14-SOIC
Logic TypeXOR (Exclusive OR)
PackagingTape & Reel (TR)
Mounting TypeSurface Mount
Number of Inputs2
Output Current High, Low8mA, 8mA
Supply Voltage4.5 V ~ 5.5 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74AHCT86DR
SN74AHCT86DR
296 4776 2 ND
29647762ND
296-4776-2

Purchase IC QUAD 2-IN EX-OR GATE 14-SOIC - SN74AHCT86DR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC QUAD 2-IN EX-OR GATE 14-SOIC - SN74AHCT86DR
Integrated Circuits (ICs)

IC QUAD 2-IN EX-OR GATE 14-SOIC - SN74AHCT86DR (296-4776-2-ND)

Related parts Integrated Circuits (ICs):
IC QUAD 2-IN EX-OR GATE 14-SOIC - SN74AHCT86DR
 Order IC QUAD 2-IN EX-OR GATE 14-SOIC-SN74AHCT86DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4776-1-ND.
IC QUAD 2-IN EX-OR GATE 14-SOIC - SN74AHCT86DR
 Order IC QUAD 2-IN EX-OR GATE 14-SOIC-SN74AHCT86DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4776-2-ND.
IC QUAD 2-IN EX-OR GATE 14-SOIC - SN74AHCT86DR
 Order IC QUAD 2-IN EX-OR GATE 14-SOIC-SN74AHCT86DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4776-6-ND.
IC QUAD 2-IN EX-OR GATE 14-SOIC - SN74ACT86D
 Order IC QUAD 2-IN EX-OR GATE 14-SOIC-SN74ACT86D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1463-5-ND.
IC QUAD 2-IN EX-OR GATE 14-SOIC - SN74ALS86D
 Order IC QUAD 2-IN EX-OR GATE 14-SOIC-SN74ALS86D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-5092-5-ND.
IC QUAD 2-IN EX-OR GATE 14-SOIC - SN74AHC86D
 Order IC QUAD 2-IN EX-OR GATE 14-SOIC-SN74AHC86D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4625-5-ND.
IC QUAD 2-IN EX-OR GATE 14-SOIC - SN74AC86D
 Order IC QUAD 2-IN EX-OR GATE 14-SOIC-SN74AC86D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4343-5-ND.
IC QUAD 2-IN EX-OR GATE 14-SOIC - SN74AHC86DR
 Order IC QUAD 2-IN EX-OR GATE 14-SOIC-SN74AHC86DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4625-2-ND.
IC QUAD 2-IN EX-NOR GATE 14-SOIC - SN74HC266D
 Order IC QUAD 2-IN EX-NOR GATE 14-SOIC-SN74HC266D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8293-5-ND.
IC QUAD 2-IN EX-OR GATE 14-SOIC - SN74HC86D
 Order IC QUAD 2-IN EX-OR GATE 14-SOIC-SN74HC86D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8374-5-ND.
IC QUAD 2-IN EX-OR GATE 14-SOIC - CD74HCT86M96
 Order IC QUAD 2-IN EX-OR GATE 14-SOIC-CD74HCT86M96 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8201-2-ND.
IC QUAD 2-IN EX-OR GATE 14-SOIC - CD74HCT86M
 Order IC QUAD 2-IN EX-OR GATE 14-SOIC-CD74HCT86M online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8201-5-ND.
IC QUAD 2-IN EX-NOR GATE 14-SOIC - CD74HC7266M
 Order IC QUAD 2-IN EX-NOR GATE 14-SOIC-CD74HC7266M online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9239-5-ND.
IC QUAD 2-IN EX-OR GATE 14-SOIC - SN74LVC86AD
 Order IC QUAD 2-IN EX-OR GATE 14-SOIC-SN74LVC86AD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-8561-5-ND.
IC QUAD 2-IN EX-OR GATE 14-SOIC - SN74LS86AD
 Order IC QUAD 2-IN EX-OR GATE 14-SOIC-SN74LS86AD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3745-5-ND.