LCD MODULE 24X2 - DMC-24227 - Optoelectronics

Digi-Key Part Number 73-1064-ND
Price Break
1
100
250
500
1000
Unit Price
13.49
10.0593
9.62808
8.42074
7.9279
Extended Price
13.49
1005.93
2407.02
4210.37
7927.90
Manufacturer Part NumberDMC-24227
Product DescriptionLCD MODULE 24X2
Quantity Available 0
All prices are in GBP

LCD MODULE 24X2 - DMC-24227 - Optoelectronics Details
Technical/Catalog InformationDMC-24227
VendorOptrex America Inc.
CategoryOptoelectronics
Display TypeTN - Twisted Nematic
Display ModeReflective
Display Format24 x 2
Character Format5 x 8 Dots
Character Size5.55mm H x 3.20mm W
BacklightWithout Backlight
Viewing Area93.50mm L x 15.80mm W
Operating Temperature0°C ~ 50°C
Voltage - Supply5V
Dot Size0.60mm W x 0.65mm H
Other Names DMC 24227
DMC24227
73 1064 ND
731064ND
73-1064

Purchase LCD MODULE 24X2 - DMC-24227 - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LCD MODULE 24X2 - DMC-24227
Optoelectronics

LCD MODULE 24X2 - DMC-24227 (73-1064-ND)

Related parts Optoelectronics :
LCD MODULE 24X2 - DMC-24227
 Order LCD MODULE 24X2-DMC-24227 online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1064-ND.
LCD MODULE 40X2 - DMC-40218
 Order LCD MODULE 40X2-DMC-40218 online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1069-ND.
LCD MODULE 16X1 CHARACTER - DMC-16117A
 Order LCD MODULE 16X1 CHARACTER-DMC-16117A online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1012-ND.
LCD MODULE 16X2 CHARACTER - DMC-16207
 Order LCD MODULE 16X2 CHARACTER-DMC-16207 online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1025-ND.
LCD MODULE 20X4 CHARACTERS - DMC-20434
 Order LCD MODULE 20X4 CHARACTERS-DMC-20434 online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1086-ND.
LCD MODULE 16X4 CHARACTER - DMC-16433
 Order LCD MODULE 16X4 CHARACTER-DMC-16433 online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1080-ND.
LCD MODULE 20X2 CHARACTER - DMC-20261
 Order LCD MODULE 20X2 CHARACTER-DMC-20261 online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1056-ND.
LCD MODULE 16X2 HI CONT STD LED - DMC-16202NY-LY-AGE
 Order LCD MODULE 16X2 HI CONT STD LED-DMC-16202NY-LY-AGE online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1043-ND.
LCD MODULE 20X2 CHARACTER - DMC-50218
 Order LCD MODULE 20X2 CHARACTER-DMC-50218 online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1058-ND.
LCD MODULE 16X2 STN EL/BACKLIGH - DMC-16207N-EB
 Order LCD MODULE 16X2 STN EL/BACKLIGH-DMC-16207N-EB online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1040-ND.
LCD MODULE 40X4 CHARACTER - DMC-40457
 Order LCD MODULE 40X4 CHARACTER-DMC-40457 online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1099-ND.
LCD MODULE 8X2 HI CONTRAST - DMC-50448N-AAE-AD
 Order LCD MODULE 8X2 HI CONTRAST-DMC-50448N-AAE-AD online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1106-ND.
LCD MODULE 16X2 CHARACTER - DMC-16204
 Order LCD MODULE 16X2 CHARACTER-DMC-16204 online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1033-ND.
LCD MODULE 16X2 CHARACTER - DMC-16230AAE-DW
 Order LCD MODULE 16X2 CHARACTER-DMC-16230AAE-DW online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1026-ND.
LCD MODULE 40X4 CHARACTER - DMC-40457NYJ-LY-D
 Order LCD MODULE 40X4 CHARACTER-DMC-40457NYJ-LY-D online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1105-ND.