IC OCTAL BUS XCVR TRI-ST 20-DIP - SN74AHC245N - Integrated Circuits (ICs)

Digi-Key Part Number 296-4589-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
0.33
0.2496
0.1871
0.13804
0.11642
0.1106
0.10603
Extended Price
0.33
6.24
18.71
34.51
58.21
110.60
530.15
Manufacturer Part NumberSN74AHC245N
Product DescriptionIC OCTAL BUS XCVR TRI-ST 20-DIP
Quantity Available 70
All prices are in GBP

IC OCTAL BUS XCVR TRI-ST 20-DIP - SN74AHC245N - Integrated Circuits (ICs) Details
Technical/Catalog InformationSN74AHC245N
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers8/8
TypeTransceiver
Voltage - Supply2 V ~ 5.5 V
Package / Case20-DIP
PackagingTube
Protocol-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN74AHC245N
SN74AHC245N
296 4589 5 ND
29645895ND
296-4589-5

Purchase IC OCTAL BUS XCVR TRI-ST 20-DIP - SN74AHC245N - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OCTAL BUS XCVR TRI-ST 20-DIP - SN74AHC245N
Integrated Circuits (ICs)

IC OCTAL BUS XCVR TRI-ST 20-DIP - SN74AHC245N (296-4589-5-ND)

Related parts Integrated Circuits (ICs):
IC OCTAL BUS XCVR TRI-ST 20-DIP - SN74AHC245N
 Order IC OCTAL BUS XCVR TRI-ST 20-DIP-SN74AHC245N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4589-5-ND.
IC OCTAL BUS TXRX TRI-ST 20-DIP - SN74ACT245N
 Order IC OCTAL BUS TXRX TRI-ST 20-DIP-SN74ACT245N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1460-5-ND.
IC UNIV BUS TXRX TRI-ST 48-TSSOP - SN74VMEH22501DGGR
 Order IC UNIV BUS TXRX TRI-ST 48-TSSOP-SN74VMEH22501DGGR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13309-1-ND.
IC OCTAL BUFFER TRI-STATE 20-DIP - SN74LS465N
 Order IC OCTAL BUFFER TRI-STATE 20-DIP-SN74LS465N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3710-5-ND.
IC DUAL 8-BIT MLTPLY DAC 20-DIP - TLC7528CN
 Order IC DUAL 8-BIT MLTPLY DAC 20-DIP-TLC7528CN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1871-5-ND.
IC PWR 8-BIT SHIFT REGIS 20-DIP - TPIC6B595N
 Order IC PWR 8-BIT SHIFT REGIS 20-DIP-TPIC6B595N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1956-5-ND.
IC 6W STEREO AUD PWR AMP 20-DIP - TPA1517NE
 Order IC 6W STEREO AUD PWR AMP 20-DIP-TPA1517NE online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7008-5-ND.
IC DRIVER/RCVR DUAL 3-ST 16-DIP - SN75ALS1178N
 Order IC DRIVER/RCVR DUAL 3-ST 16-DIP-SN75ALS1178N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9931-5-ND.
IC DIFF BUS XCVR 8-SOIC - SN75LBC182D
 Order IC DIFF BUS XCVR 8-SOIC-SN75LBC182D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11656-5-ND.
IC ADC 8BIT SERIAL I/O 20-DIP - ADC0838CCN/NOPB
 Order IC ADC 8BIT SERIAL I/O 20-DIP-ADC0838CCN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC0838CCN-ND.
IC TONE/VOL/BAL DUAL DC 20-DIP - LM1036N
 Order IC TONE/VOL/BAL DUAL DC 20-DIP-LM1036N online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1036N-ND.
IC 2DVR/2RCVR RS-232 5V 20-DIP - MAX233EPP
 Order IC 2DVR/2RCVR RS-232 5V 20-DIP-MAX233EPP online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX233EPP-ND.
IC DRIVER LED/LAMP 5-CH 20-DIP - MC14489BP
 Order IC DRIVER LED/LAMP 5-CH 20-DIP-MC14489BP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC14489BP-ND.
IC SW ANLG QUAD CMOS SPDT 20-DIP - MAX333ACPP
 Order IC SW ANLG QUAD CMOS SPDT 20-DIP-MAX333ACPP online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX333ACPP-ND.
IC AVR MCU 2K 16MHZ IND 20-DIP - ATTINY26-16PI
 Order IC AVR MCU 2K 16MHZ IND 20-DIP-ATTINY26-16PI online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATTINY26-16PI-ND.