MOUNTING BRACKET FOR 100W RES - 1441-006-001 - Resistors

Digi-Key Part Number MB100W-ND
Price Break
1
25
100
250
500
Unit Price
0.39
0.3048
0.2178
0.17424
0.13068
Extended Price
0.39
7.62
21.78
43.56
65.34
Manufacturer Part Number1441-006-001
Product DescriptionMOUNTING BRACKET FOR 100W RES
Quantity Available Non-Stock
All prices are in GBP

MOUNTING BRACKET FOR 100W RES - 1441-006-001 - Resistors Details
Technical/Catalog Information1441-006-001
VendorMemcor-Truohm
CategoryResistors
Accessory TypeMounting Bracket
For Use With/Related ProductsMemcor-Truohm 100W Resistors
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 1441 006 001
1441006001
MB100W ND
MB100WND
MB100W

Purchase MOUNTING BRACKET FOR 100W RES - 1441-006-001 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOUNTING BRACKET FOR 100W RES - 1441-006-001
Resistors

MOUNTING BRACKET FOR 100W RES - 1441-006-001 (MB100W-ND)

Related parts Resistors:
MOUNTING BRACKET FOR 100W RES - 1441-006-001
 Order MOUNTING BRACKET FOR 100W RES-1441-006-001 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MB100W-ND.
MOUNTING BRACKET FOR 200W RES - 1441-007-001
 Order MOUNTING BRACKET FOR 200W RES-1441-007-001 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number MB200W-ND.
MOUNTING BRACKET FOR 100W RES - B1002
 Order MOUNTING BRACKET FOR 100W RES-B1002 online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number B1002-ND.
MOUNTING BRACKET FOR 100W RES - BRACKET206
 Order MOUNTING BRACKET FOR 100W RES-BRACKET206 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number BRACKET206-ND.
MOUNTING BRACKET VP25K SERIES - 1441-005-001
 Order MOUNTING BRACKET VP25K SERIES-1441-005-001 online from Digi-Key. Manufactured by Memcor-Truohm. Digi-Key part number VP25K-MB-ND.
MOUNTING BRACKET FOR 200W RES - B1001
 Order MOUNTING BRACKET FOR 200W RES-B1001 online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number B1001-ND.
MOUNTING BRACKET FOR 225W RES - BRACKET205
 Order MOUNTING BRACKET FOR 225W RES-BRACKET205 online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number BRACKET205-ND.
BRACKET RT ANG MOUNT 8-32 BRASS - 4333
 Order BRACKET RT ANG MOUNT 8-32 BRASS-4333 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4333K-ND.
BRACKET MOUNTING FOR 100W RES - 12-100
 Order BRACKET MOUNTING FOR 100W RES-12-100 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 12-100-ND.
BRACKET OFFSET MOUNT 6-32 BRASS - 630
 Order BRACKET OFFSET MOUNT 6-32 BRASS-630 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 630K-ND.
BRACKET MOUNTING .187"HOLE ALUM - 4337
 Order BRACKET MOUNTING .187"HOLE ALUM-4337 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4337K-ND.
BRACKET RT ANG MOUNT 6-32 STEEL - 4334
 Order BRACKET RT ANG MOUNT 6-32 STEEL-4334 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 4334K-ND.
BRACKET RT ANG MOUNT 6-32 BRASS - 614
 Order BRACKET RT ANG MOUNT 6-32 BRASS-614 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 614K-ND.
BRACKET RT ANG MOUNT 4-40 BRASS - 616
 Order BRACKET RT ANG MOUNT 4-40 BRASS-616 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 616K-ND.
BRACKET RT ANG MOUNT 6-32 STEEL - 617
 Order BRACKET RT ANG MOUNT 6-32 STEEL-617 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 617K-ND.