TERMINAL BLOCK 7.50MM VERT 10POS - ED114/10DS - Connectors

Digi-Key Part Number ED1575-ND
Price Break
1
10
100
500
1000
5000
Unit Price
2.85
2.561
2.2767
1.99214
1.70755
1.5368
Extended Price
2.85
25.61
227.67
996.07
1707.55
7684.00
Manufacturer Part NumberED114/10DS
Product DescriptionTERMINAL BLOCK 7.50MM VERT 10POS
Quantity Available 211
All prices are in GBP

TERMINAL BLOCK 7.50MM VERT 10POS - ED114/10DS - Connectors Details
Technical/Catalog InformationED114/10DS
VendorOn Shore Technology
CategoryConnectors
Pitch0.295" (7.50mm)
Terminal Block TypeWire to Board
Number of Positions10
Wire Size12-22 AWG
ColorGray
Mounting TypeThrough Hole
Number of Rows1
SeriesED114/DS
Features-
TerminationScrew
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ED114 10DS
ED11410DS
ED1575 ND
ED1575ND
ED1575

Purchase TERMINAL BLOCK 7.50MM VERT 10POS - ED114/10DS - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TERMINAL BLOCK 7.50MM VERT 10POS - ED114/10DS
Connectors

TERMINAL BLOCK 7.50MM VERT 10POS - ED114/10DS (ED1575-ND)

Related parts Connectors:
TERMINAL BLOCK 7.50MM VERT 10POS - ED114/10DS
 Order TERMINAL BLOCK 7.50MM VERT 10POS-ED114/10DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1575-ND.
TERMINAL BLOCK 5MM VERT 10POS - ED104/10DS
 Order TERMINAL BLOCK 5MM VERT 10POS-ED104/10DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1564-ND.
TERMINAL BLOCK 5.08MM VERT 10POS - ED120/10DS
 Order TERMINAL BLOCK 5.08MM VERT 10POS-ED120/10DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2231-ND.
TERM BLOCK PLUG 5MM VERT 10POS - ED1100/10
 Order TERM BLOCK PLUG 5MM VERT 10POS-ED1100/10 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2384-ND.
TERM BLOCK PLUG 5MM VERT 10POS - ED1110/10
 Order TERM BLOCK PLUG 5MM VERT 10POS-ED1110/10 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED2396-ND.
TERM BLOCK PLUG 5MM VERT 10POS - OSTTX100100
 Order TERM BLOCK PLUG 5MM VERT 10POS-OSTTX100100 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number OSTTX100100-ND.
TERMINAL BLOCK 7.50MM VERT 12POS - ED114/12DS
 Order TERMINAL BLOCK 7.50MM VERT 12POS-ED114/12DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1577-ND.
TERMINAL BLOCK 7.50MM VERT 8POS - ED114/8DS
 Order TERMINAL BLOCK 7.50MM VERT 8POS-ED114/8DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1573-ND.
TERMINAL BLOCK 7.50MM VERT 3POS - ED114/3DS
 Order TERMINAL BLOCK 7.50MM VERT 3POS-ED114/3DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1568-ND.
TERMINAL BLOCK 7.50MM VERT 9POS - ED114/9DS
 Order TERMINAL BLOCK 7.50MM VERT 9POS-ED114/9DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1574-ND.
TERMINAL BLOCK 7.50MM VERT 6POS - ED114/6DS
 Order TERMINAL BLOCK 7.50MM VERT 6POS-ED114/6DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1571-ND.
TERMINAL BLOCK 7.50MM VERT 7POS - ED114/7DS
 Order TERMINAL BLOCK 7.50MM VERT 7POS-ED114/7DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1572-ND.
TERMINAL BLOCK 7.50MM VERT 5POS - ED114/5DS
 Order TERMINAL BLOCK 7.50MM VERT 5POS-ED114/5DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1570-ND.
TERMINAL BLOCK 7.50MM VERT 4POS - ED114/4DS
 Order TERMINAL BLOCK 7.50MM VERT 4POS-ED114/4DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1569-ND.
TERMINAL BLOCK 7.50MM VERT 11POS - ED114/11DS
 Order TERMINAL BLOCK 7.50MM VERT 11POS-ED114/11DS online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1576-ND.