IC 70MHZ V-FEEDBACK AMP 8-SOIC - THS4052ID - Integrated Circuits (ICs)

Digi-Key Part Number 296-7539-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
2.4
1.9208
1.4941
1.4194
1.38738
1.36071
1.33403
Extended Price
2.40
48.02
149.41
354.85
693.69
1360.71
6670.15
Manufacturer Part NumberTHS4052ID
Product DescriptionIC 70MHZ V-FEEDBACK AMP 8-SOIC
Quantity Available 112
All prices are in GBP

IC 70MHZ V-FEEDBACK AMP 8-SOIC - THS4052ID - Integrated Circuits (ICs) Details
Technical/Catalog InformationTHS4052ID
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeVoltage Feedback
Number of Circuits2 - Dual
Package / Case8-SOIC
Slew Rate240 V/µs
Gain Bandwidth Product70MHz
Current - Supply11.5mA
Current - Output/Channel100mA
Voltage - Supply, Single/Dual (±)9 V ~ 32 V, ±4.5 V ~ 16 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names THS4052ID
THS4052ID
296 7539 5 ND
29675395ND
296-7539-5

Purchase IC 70MHZ V-FEEDBACK AMP 8-SOIC - THS4052ID - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 70MHZ V-FEEDBACK AMP 8-SOIC - THS4052ID
Integrated Circuits (ICs)

IC 70MHZ V-FEEDBACK AMP 8-SOIC - THS4052ID (296-7539-5-ND)

Related parts Integrated Circuits (ICs):
IC 70MHZ V-FEEDBACK AMP 8-SOIC - THS4052ID
 Order IC 70MHZ V-FEEDBACK AMP 8-SOIC-THS4052ID online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7539-5-ND.
IC 70MHZ V-FEEDBACK AMP 8-SOIC - THS4051ID
 Order IC 70MHZ V-FEEDBACK AMP 8-SOIC-THS4051ID online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7535-5-ND.
IC 70MHZ V-FEEDBACK AMP 8-SOIC - THS4052CD
 Order IC 70MHZ V-FEEDBACK AMP 8-SOIC-THS4052CD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7537-5-ND.
IC 70MHZ V-FEEDBACK AMP 8-SOIC - THS4051CDG4
 Order IC 70MHZ V-FEEDBACK AMP 8-SOIC-THS4051CDG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4051CDG4-ND.
IC 70MHZ V-FEEDBACK AMP 8-SOIC - THS4051CDR
 Order IC 70MHZ V-FEEDBACK AMP 8-SOIC-THS4051CDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4051CDR-ND.
IC 70MHZ V-FEEDBACK AMP 8-SOIC - THS4051CDRG4
 Order IC 70MHZ V-FEEDBACK AMP 8-SOIC-THS4051CDRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4051CDRG4-ND.
IC 70MHZ V-FEEDBACK AMP 8-SOIC - THS4051IDR
 Order IC 70MHZ V-FEEDBACK AMP 8-SOIC-THS4051IDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4051IDR-ND.
IC 70MHZ V-FEEDBACK AMP 8-SOIC - THS4051IDRG4
 Order IC 70MHZ V-FEEDBACK AMP 8-SOIC-THS4051IDRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4051IDRG4-ND.
IC 70MHZ V-FEEDBACK AMP 8-SOIC - THS4052CDG4
 Order IC 70MHZ V-FEEDBACK AMP 8-SOIC-THS4052CDG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4052CDG4-ND.
IC 70MHZ V-FEEDBACK AMP 8-SOIC - THS4052CDR
 Order IC 70MHZ V-FEEDBACK AMP 8-SOIC-THS4052CDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4052CDR-ND.
IC 70MHZ V-FEEDBACK AMP 8-SOIC - THS4052CDRG4
 Order IC 70MHZ V-FEEDBACK AMP 8-SOIC-THS4052CDRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4052CDRG4-ND.
IC 70MHZ V-FEEDBACK AMP 8-SOIC - THS4052IDG4
 Order IC 70MHZ V-FEEDBACK AMP 8-SOIC-THS4052IDG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4052IDG4-ND.
IC 70MHZ V-FEEDBACK AMP 8-SOIC - THS4052IDR
 Order IC 70MHZ V-FEEDBACK AMP 8-SOIC-THS4052IDR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4052IDR-ND.
IC 70MHZ V-FEEDBACK AMP 8-SOIC - THS4052IDRG4
 Order IC 70MHZ V-FEEDBACK AMP 8-SOIC-THS4052IDRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4052IDRG4-ND.
IC 290MHZ V-FEEDBACK AMP 8-SOIC - THS4012ID
 Order IC 290MHZ V-FEEDBACK AMP 8-SOIC-THS4012ID online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7513-5-ND.