IC 70MHZ V-FEEDBACK AMP 8-MSOP - THS4052CDGNR - Integrated Circuits (ICs)

Digi-Key Part Number 296-7538-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
2.56
2.0516
1.5957
1.51596
1.48176
1.45327
Extended Price
2.56
51.29
159.57
378.99
740.88
1453.27
Manufacturer Part NumberTHS4052CDGNR
Product DescriptionIC 70MHZ V-FEEDBACK AMP 8-MSOP
Quantity Available 147
All prices are in GBP

IC 70MHZ V-FEEDBACK AMP 8-MSOP - THS4052CDGNR - Integrated Circuits (ICs) Details
Technical/Catalog InformationTHS4052CDGNR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
PackagingCut Tape (CT)
Amplifier TypeVoltage Feedback
Number of Circuits2 - Dual
Package / Case8-MSOP
Slew Rate240 V/µs
Gain Bandwidth Product70MHz
Current - Supply11.5mA
Current - Output/Channel100mA
Voltage - Supply, Single/Dual (±)9 V ~ 32 V, ±4.5 V ~ 16 V
Output Type-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names THS4052CDGNR
THS4052CDGNR
296 7538 1 ND
29675381ND
296-7538-1

Purchase IC 70MHZ V-FEEDBACK AMP 8-MSOP - THS4052CDGNR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 70MHZ V-FEEDBACK AMP 8-MSOP - THS4052CDGNR
Integrated Circuits (ICs)

IC 70MHZ V-FEEDBACK AMP 8-MSOP - THS4052CDGNR (296-7538-1-ND)

Related parts Integrated Circuits (ICs):
IC 70MHZ V-FEEDBACK AMP 8-MSOP - THS4052CDGNR
 Order IC 70MHZ V-FEEDBACK AMP 8-MSOP-THS4052CDGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7538-1-ND.
IC 70MHZ V-FEEDBACK AMP 8-MSOP - THS4052CDGNR
 Order IC 70MHZ V-FEEDBACK AMP 8-MSOP-THS4052CDGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7538-6-ND.
IC 70MHZ V-FEEDBACK AMP 8-MSOP - THS4051CDGNR
 Order IC 70MHZ V-FEEDBACK AMP 8-MSOP-THS4051CDGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7534-1-ND.
IC 70MHZ V-FEEDBACK AMP 8-MSOP - THS4051IDGNR
 Order IC 70MHZ V-FEEDBACK AMP 8-MSOP-THS4051IDGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7536-1-ND.
IC 70MHZ V-FEEDBACK AMP 8-MSOP - THS4052CDGNR
 Order IC 70MHZ V-FEEDBACK AMP 8-MSOP-THS4052CDGNR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7538-2-ND.
IC 70MHZ V-FEEDBACK AMP 8-MSOP - THS4052IDGNR
 Order IC 70MHZ V-FEEDBACK AMP 8-MSOP-THS4052IDGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7540-1-ND.
IC 70MHZ V-FEEDBACK AMP 8-MSOP - THS4051CDGNR
 Order IC 70MHZ V-FEEDBACK AMP 8-MSOP-THS4051CDGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7534-6-ND.
IC 70MHZ V-FEEDBACK AMP 8-MSOP - THS4051IDGNR
 Order IC 70MHZ V-FEEDBACK AMP 8-MSOP-THS4051IDGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7536-6-ND.
IC 70MHZ V-FEEDBACK AMP 8-MSOP - THS4052IDGNR
 Order IC 70MHZ V-FEEDBACK AMP 8-MSOP-THS4052IDGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7540-6-ND.
IC 290MHZ V-FEEDBACK AMP 8-MSOP - THS4011CDGNR
 Order IC 290MHZ V-FEEDBACK AMP 8-MSOP-THS4011CDGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7508-1-ND.
IC 290MHZ V-FEEDBACK AMP 8-MSOP - THS4011IDGNR
 Order IC 290MHZ V-FEEDBACK AMP 8-MSOP-THS4011IDGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7510-1-ND.
IC 350MHZ V-FEEDBACK AMP 8-MSOP - THS4021IDGNR
 Order IC 350MHZ V-FEEDBACK AMP 8-MSOP-THS4021IDGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7517-1-ND.
IC 350MHZ V-FEEDBACK AMP 8-MSOP - THS4022CDGNR
 Order IC 350MHZ V-FEEDBACK AMP 8-MSOP-THS4022CDGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7518-1-ND.
IC 165MHZ V-FEEDBACK AMP 8-MSOP - THS4042CDGNR
 Order IC 165MHZ V-FEEDBACK AMP 8-MSOP-THS4042CDGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7531-1-ND.
IC 165MHZ V-FEEDBACK AMP 8-MSOP - THS4042IDGNR
 Order IC 165MHZ V-FEEDBACK AMP 8-MSOP-THS4042IDGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7533-1-ND.