IC 100MHZ LN V-FDBCK AMP 8-SOIC - THS4031ID

Digi-Key Part Number 296-7522-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
2.86
2.2868
1.7787
1.68976
1.65166
1.61989
1.58813
Extended Price
2.86
57.17
177.87
422.44
825.83
1619.89
7940.65
Manufacturer Part NumberTHS4031ID
Product DescriptionIC 100MHZ LN V-FDBCK AMP 8-SOIC
Quantity Available 420
All prices are in GBP

IC 100MHZ LN V-FDBCK AMP 8-SOIC - THS4031ID Details
Technical/Catalog InformationTHS4031ID
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeVoltage Feedback
Number of Circuits1 - Single
Package / Case8-SOIC
Slew Rate100 V/µs
Gain Bandwidth Product100MHz
Current - Supply11mA
Current - Output/Channel90mA
Voltage - Supply, Single/Dual (±)9 V ~ 32 V, ±4.5 V ~ 16 V
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names THS4031ID
THS4031ID
296 7522 5 ND
29675225ND
296-7522-5

Purchase IC 100MHZ LN V-FDBCK AMP 8-SOIC - THS4031ID
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 100MHZ LN V-FDBCK AMP 8-SOIC - THS4031ID
IC 100MHZ LN V-FDBCK AMP 8-SOIC - THS4031ID

IC 100MHZ LN V-FDBCK AMP 8-SOIC - THS4031ID (296-7522-5-ND)

Related parts :
IC 100MHZ LN V-FDBCK AMP 8-SOIC - THS4031ID
 Order IC 100MHZ LN V-FDBCK AMP 8-SOIC-THS4031ID online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7522-5-ND.
IC 100MHZ LN V-FDBCK AMP 8-SOIC - THS4032CD
 Order IC 100MHZ LN V-FDBCK AMP 8-SOIC-THS4032CD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7524-5-ND.
IC 100MHZ LN V-FDBCK AMP 8-SOIC - THS4032ID
 Order IC 100MHZ LN V-FDBCK AMP 8-SOIC-THS4032ID online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7525-5-ND.
IC 100MHZ LN V-FDBCK AMP 8-MSOP - THS4031CDGNR
 Order IC 100MHZ LN V-FDBCK AMP 8-MSOP-THS4031CDGNR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7521-2-ND.
IC 100MHZ LN V-FDBCK AMP 8-MSOP - THS4031CDGNR
 Order IC 100MHZ LN V-FDBCK AMP 8-MSOP-THS4031CDGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7521-1-ND.
IC 100MHZ LN V-FDBCK AMP 8-MSOP - THS4031IDGNR
 Order IC 100MHZ LN V-FDBCK AMP 8-MSOP-THS4031IDGNR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-10030-2-ND.
IC 100MHZ LN V-FDBCK AMP 8-MSOP - THS4032IDGNR
 Order IC 100MHZ LN V-FDBCK AMP 8-MSOP-THS4032IDGNR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-7526-2-ND.
IC 100MHZ LN V-FDBCK AMP 8-MSOP - THS4032IDGNR
 Order IC 100MHZ LN V-FDBCK AMP 8-MSOP-THS4032IDGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7526-1-ND.
IC 100MHZ LN V-FDBCK AMP 8-MSOP - THS4031IDGNR
 Order IC 100MHZ LN V-FDBCK AMP 8-MSOP-THS4031IDGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10030-1-ND.
IC 100MHZ LN V-FDBCK AMP 8-MSOP - THS4031IDGNR
 Order IC 100MHZ LN V-FDBCK AMP 8-MSOP-THS4031IDGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-10030-6-ND.
IC 100MHZ LN V-FDBCK AMP 8-MSOP - THS4031CDGNR
 Order IC 100MHZ LN V-FDBCK AMP 8-MSOP-THS4031CDGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7521-6-ND.
IC 100MHZ LN V-FDBCK AMP 8-MSOP - THS4032IDGNR
 Order IC 100MHZ LN V-FDBCK AMP 8-MSOP-THS4032IDGNR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-7526-6-ND.
IC 100MHZ LN V-FDBCK AMP 8-MSOP - THS4032CDGNR
 Order IC 100MHZ LN V-FDBCK AMP 8-MSOP-THS4032CDGNR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4032CDGNR-ND.
IC 100MHZ LN V-FDBCK AMP 8-MSOP - THS4032CDGNRG4
 Order IC 100MHZ LN V-FDBCK AMP 8-MSOP-THS4032CDGNRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number THS4032CDGNRG4-ND.
IC ULTRA-LN PREC OP AMP 8-SOIC - OPA27GU/2K5
 Order IC ULTRA-LN PREC OP AMP 8-SOIC-OPA27GU/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA27GU/2K5-ND.