RES-NET 22 OHM ISOLATED SIP SMD - 752243220GTR7 - Resistors

Digi-Key Part Number 752-243-22TR-ND
Price Break
1000
5000
10000
25000
Unit Price
0.71366
0.69986
0.68607
0.65848
Extended Price
713.66
3499.30
6860.70
16462.00
Manufacturer Part Number752243220GTR7
Product DescriptionRES-NET 22 OHM ISOLATED SIP SMD
Quantity Available 1000
All prices are in GBP

RES-NET 22 OHM ISOLATED SIP SMD - 752243220GTR7 - Resistors Details
Technical/Catalog Information752243220GTR7
VendorCTS Corporation Resistor/Electrocomponents
CategoryResistors
Resistance In Ohms22.0
Tolerance±2%
Power Per Element160mW
Circuit TypeIsolated
Number of Pins24
PackagingTape & Reel (TR)
Number of Resistors12
Package / Case24-DRT
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 752243220GTR7
752243220GTR7
752 243 22TR ND
75224322TRND
752-243-22TR

Purchase RES-NET 22 OHM ISOLATED SIP SMD - 752243220GTR7 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES-NET 22 OHM ISOLATED SIP SMD - 752243220GTR7
Resistors

RES-NET 22 OHM ISOLATED SIP SMD - 752243220GTR7 (752-243-22TR-ND)

Related parts Resistors:
RES-NET 22 OHM ISOLATED SIP SMD - 752243220GTR7
 Order RES-NET 22 OHM ISOLATED SIP SMD-752243220GTR7 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-243-22TR-ND.
RES-NET 22 OHM ISOLATED SIP SMD - 752083220GTR7
 Order RES-NET 22 OHM ISOLATED SIP SMD-752083220GTR7 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-22TR-ND.
RES-NET 22 OHM ISOLATED SIP SMD - 752083220G
 Order RES-NET 22 OHM ISOLATED SIP SMD-752083220G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-22BK-ND.
RES-NET 22 OHM ISOLATED SIP SMD - 752103220G
 Order RES-NET 22 OHM ISOLATED SIP SMD-752103220G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-103-22BK-ND.
RES-NET 22 OHM ISOLATED SIP SMD - 752123220G
 Order RES-NET 22 OHM ISOLATED SIP SMD-752123220G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-123-22BK-ND.
RES-NET 22 OHM ISOLATED SIP SMD - 752243220G
 Order RES-NET 22 OHM ISOLATED SIP SMD-752243220G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-243-22BK-ND.
RES-NET 22 OHM ISOLATED SIP SMD - 752243220GPTR
 Order RES-NET 22 OHM ISOLATED SIP SMD-752243220GPTR online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-243-22PTR-ND.
RES-NET 22 OHM ISOLATED SIP SMD - 752243220GP
 Order RES-NET 22 OHM ISOLATED SIP SMD-752243220GP online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-243-22PBK-ND.
RES-NET 33 OHM ISOLATED SIP SMD - 752083330GTR7
 Order RES-NET 33 OHM ISOLATED SIP SMD-752083330GTR7 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-33TR-ND.
RES-NET 47 OHM ISOLATED SIP SMD - 752083470GTR7
 Order RES-NET 47 OHM ISOLATED SIP SMD-752083470GTR7 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-47TR-ND.
RES-NET 1K OHM ISOLATED SIP SMD - 752083102GTR7
 Order RES-NET 1K OHM ISOLATED SIP SMD-752083102GTR7 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-083-1KTR-ND.
RES-NET 33 OHM ISOLATED SIP SMD - 752103330GTR7
 Order RES-NET 33 OHM ISOLATED SIP SMD-752103330GTR7 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-103-33TR-ND.
RES-NET 1K OHM ISOLATED SIP SMD - 752103102GTR7
 Order RES-NET 1K OHM ISOLATED SIP SMD-752103102GTR7 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-103-1KTR-ND.
RES-NET 33 OHM ISOLATED SIP SMD - 752123330GTR7
 Order RES-NET 33 OHM ISOLATED SIP SMD-752123330GTR7 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-123-33TR-ND.
RES-NET 47 OHM ISOLATED SIP SMD - 752123470GTR7
 Order RES-NET 47 OHM ISOLATED SIP SMD-752123470GTR7 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 752-123-47TR-ND.