RES-NET ISO 5.1K OHM 16-PIN SMD - 768163512G - Resistors

Digi-Key Part Number 768-163-R5.1K-ND
Price Break
1
10
100
250
500
1000
5000
10000
25000
Unit Price
0.57
0.457
0.3202
0.25308
0.20582
0.1982
0.19439
0.19057
0.18295
Extended Price
0.57
4.57
32.02
63.27
102.91
198.20
971.95
1905.70
4573.75
Manufacturer Part Number768163512G
Product DescriptionRES-NET ISO 5.1K OHM 16-PIN SMD
Quantity Available Non-Stock
All prices are in GBP

RES-NET ISO 5.1K OHM 16-PIN SMD - 768163512G - Resistors Details
Technical/Catalog Information768163512G
VendorCTS Corporation Resistor/Electrocomponents
CategoryResistors
Resistance In Ohms5.10K
Tolerance±2%
Power Per Element200mW
Circuit TypeIsolated
Number of Pins16
PackagingBulk
Number of Resistors8
Package / CaseNon-Standard SMD
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 768163512G
768163512G
768 163 R5 1K ND
768163R51KND
768-163-R5.1K

Purchase RES-NET ISO 5.1K OHM 16-PIN SMD - 768163512G - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES-NET ISO 5.1K OHM 16-PIN SMD - 768163512G
Resistors

RES-NET ISO 5.1K OHM 16-PIN SMD - 768163512G (768-163-R5.1K-ND)

Related parts Resistors:
RES-NET ISO 5.1K OHM 16-PIN SMD - 768163512G
 Order RES-NET ISO 5.1K OHM 16-PIN SMD-768163512G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-163-R5.1K-ND.
RES-NET ISO 5.1K OHM 16-PIN SMD - 768163512GP
 Order RES-NET ISO 5.1K OHM 16-PIN SMD-768163512GP online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768163512GP-ND.
RES-NET ISO 5.1K OHM 14-PIN SMD - 768143512G
 Order RES-NET ISO 5.1K OHM 14-PIN SMD-768143512G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-143-R5.1K-ND.
RES-NET ISO 100 OHM 16-PIN SMD - 768163101G
 Order RES-NET ISO 100 OHM 16-PIN SMD-768163101G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-163-R100-ND.
RES-NET ISO 1K OHM 16-PIN SMD - 768163102G
 Order RES-NET ISO 1K OHM 16-PIN SMD-768163102G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-163-R1K-ND.
RES-NET ISO 10K OHM 16-PIN SMD - 768163103G
 Order RES-NET ISO 10K OHM 16-PIN SMD-768163103G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-163-R10K-ND.
RES-NET ISO 100K OHM 16-PIN SMD - 768163104G
 Order RES-NET ISO 100K OHM 16-PIN SMD-768163104G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-163-R100K-ND.
RES-NET ISO 1MEG OHM 16-PIN SMD - 768163105G
 Order RES-NET ISO 1MEG OHM 16-PIN SMD-768163105G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-163-R1MEG-ND.
RES-NET ISO 120 OHM 16-PIN SMD - 768163121G
 Order RES-NET ISO 120 OHM 16-PIN SMD-768163121G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-163-R120-ND.
RES-NET ISO 1.2K OHM 16-PIN SMD - 768163122G
 Order RES-NET ISO 1.2K OHM 16-PIN SMD-768163122G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-163-R1.2K-ND.
RES-NET ISO 12K OHM 16-PIN SMD - 768163123G
 Order RES-NET ISO 12K OHM 16-PIN SMD-768163123G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-163-R12K-ND.
RES-NET ISO 120K OHM 16-PIN SMD - 768163124G
 Order RES-NET ISO 120K OHM 16-PIN SMD-768163124G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-163-R120K-ND.
RES-NET ISO 150 OHM 16-PIN SMD - 768163151G
 Order RES-NET ISO 150 OHM 16-PIN SMD-768163151G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-163-R150-ND.
RES-NET ISO 1.5K OHM 16-PIN SMD - 768163152G
 Order RES-NET ISO 1.5K OHM 16-PIN SMD-768163152G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-163-R1.5K-ND.
RES-NET ISO 15K OHM 16-PIN SMD - 768163153G
 Order RES-NET ISO 15K OHM 16-PIN SMD-768163153G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-163-R15K-ND.