RES-NET BUSSED 20K OHM 16-PIN - 768161203G - Resistors

Digi-Key Part Number 768-161-R20K-ND
Price Break
1
10
100
250
500
1000
5000
10000
25000
Unit Price
0.57
0.457
0.3202
0.25308
0.20582
0.1982
0.19439
0.19057
0.18295
Extended Price
0.57
4.57
32.02
63.27
102.91
198.20
971.95
1905.70
4573.75
Manufacturer Part Number768161203G
Product DescriptionRES-NET BUSSED 20K OHM 16-PIN
Quantity Available 194
All prices are in GBP

RES-NET BUSSED 20K OHM 16-PIN - 768161203G - Resistors Details
Technical/Catalog Information768161203G
VendorCTS Corporation Resistor/Electrocomponents
CategoryResistors
Resistance In Ohms20.0K
Tolerance±2%
Power Per Element100mW
Circuit TypeBussed
Number of Pins16
PackagingBulk
Number of Resistors15
Package / CaseNon-Standard SMD
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 768161203G
768161203G
768 161 R20K ND
768161R20KND
768-161-R20K

Purchase RES-NET BUSSED 20K OHM 16-PIN - 768161203G - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES-NET BUSSED 20K OHM 16-PIN - 768161203G
Resistors

RES-NET BUSSED 20K OHM 16-PIN - 768161203G (768-161-R20K-ND)

Related parts Resistors:
RES-NET BUSSED 20K OHM 16-PIN - 768161203G
 Order RES-NET BUSSED 20K OHM 16-PIN-768161203G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-161-R20K-ND.
RES-NET BUSSED 20K OHM 16-PIN - 768161203GP
 Order RES-NET BUSSED 20K OHM 16-PIN-768161203GP online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768161203GP-ND.
RES-NET BUSSED 2.0K OHM 16-PIN - 768161202GP
 Order RES-NET BUSSED 2.0K OHM 16-PIN-768161202GP online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768161202GP-ND.
RES-NET BUSSED 20K OHM 14-PIN - 768141203G
 Order RES-NET BUSSED 20K OHM 14-PIN-768141203G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-141-R20K-ND.
RES-NET BUSSED 100 OHM 16-PIN - 768161101G
 Order RES-NET BUSSED 100 OHM 16-PIN-768161101G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-161-R100-ND.
RES-NET BUSSED 1K OHM 16-PIN - 768161102G
 Order RES-NET BUSSED 1K OHM 16-PIN-768161102G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-161-R1K-ND.
RES-NET BUSSED 10K OHM 16-PIN - 768161103G
 Order RES-NET BUSSED 10K OHM 16-PIN-768161103G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-161-R10K-ND.
RES-NET BUSSED 100K OHM 16-PIN - 768161104G
 Order RES-NET BUSSED 100K OHM 16-PIN-768161104G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-161-R100K-ND.
RES-NET BUSSED 1MEG OHM 16-PIN - 768161105G
 Order RES-NET BUSSED 1MEG OHM 16-PIN-768161105G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-161-R1MEG-ND.
RES-NET BUSSED 120 OHM 16-PIN - 768161121G
 Order RES-NET BUSSED 120 OHM 16-PIN-768161121G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-161-R120-ND.
RES-NET BUSSED 1.2K OHM 16-PIN - 768161122G
 Order RES-NET BUSSED 1.2K OHM 16-PIN-768161122G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-161-R1.2K-ND.
RES-NET BUSSED 12K OHM 16-PIN - 768161123G
 Order RES-NET BUSSED 12K OHM 16-PIN-768161123G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-161-R12K-ND.
RES-NET BUSSED 120K OHM 16-PIN - 768161124G
 Order RES-NET BUSSED 120K OHM 16-PIN-768161124G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-161-R120K-ND.
RES-NET BUSSED 150 OHM 16-PIN - 768161151G
 Order RES-NET BUSSED 150 OHM 16-PIN-768161151G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-161-R150-ND.
RES-NET BUSSED 1.5K OHM 16-PIN - 768161152G
 Order RES-NET BUSSED 1.5K OHM 16-PIN-768161152G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-161-R1.5K-ND.