RES-NET BUSSED 150 OHM 14-PIN - 768141151G

Digi-Key Part Number 768-141-R150-ND
Price Break
1
10
100
250
500
1000
5000
10000
25000
Unit Price
0.57
0.457
0.3202
0.25308
0.20582
0.1982
0.19439
0.19057
0.18295
Extended Price
0.57
4.57
32.02
63.27
102.91
198.20
971.95
1905.70
4573.75
Manufacturer Part Number768141151G
Product DescriptionRES-NET BUSSED 150 OHM 14-PIN
Quantity Available 990
All prices are in GBP

RES-NET BUSSED 150 OHM 14-PIN - 768141151G Details
Technical/Catalog Information768141151G
VendorCTS Corporation Resistor/Electrocomponents
CategoryResistors
Resistance In Ohms150
Tolerance±2%
Power Per Element100mW
Circuit TypeBussed
Number of Pins14
PackagingBulk
Number of Resistors13
Package / CaseNon-Standard SMD
Mounting TypeSurface Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 768141151G
768141151G
768 141 R150 ND
768141R150ND
768-141-R150

Purchase RES-NET BUSSED 150 OHM 14-PIN - 768141151G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES-NET BUSSED 150 OHM 14-PIN - 768141151G
RES-NET BUSSED 150 OHM 14-PIN - 768141151G

RES-NET BUSSED 150 OHM 14-PIN - 768141151G (768-141-R150-ND)

Related parts :
RES-NET BUSSED 150 OHM 14-PIN - 768141151G
 Order RES-NET BUSSED 150 OHM 14-PIN-768141151G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-141-R150-ND.
RES-NET BUSSED 150 OHM 14-PIN - 768141151GP
 Order RES-NET BUSSED 150 OHM 14-PIN-768141151GP online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768141151GP-ND.
RES-NET BUSSED 100 OHM 14-PIN - 768141101G
 Order RES-NET BUSSED 100 OHM 14-PIN-768141101G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-141-R100-ND.
RES-NET BUSSED 1K OHM 14-PIN - 768141102G
 Order RES-NET BUSSED 1K OHM 14-PIN-768141102G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-141-R1K-ND.
RES-NET BUSSED 10K OHM 14-PIN - 768141103G
 Order RES-NET BUSSED 10K OHM 14-PIN-768141103G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-141-R10K-ND.
RES-NET BUSSED 100K OHM 14-PIN - 768141104G
 Order RES-NET BUSSED 100K OHM 14-PIN-768141104G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-141-R100K-ND.
RES-NET BUSSED 1MEG OHM 14-PIN - 768141105G
 Order RES-NET BUSSED 1MEG OHM 14-PIN-768141105G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-141-R1MEG-ND.
RES-NET BUSSED 120 OHM 14-PIN - 768141121G
 Order RES-NET BUSSED 120 OHM 14-PIN-768141121G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-141-R120-ND.
RES-NET BUSSED 1.2K OHM 14-PIN - 768141122G
 Order RES-NET BUSSED 1.2K OHM 14-PIN-768141122G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-141-R1.2K-ND.
RES-NET BUSSED 12K OHM 14-PIN - 768141123G
 Order RES-NET BUSSED 12K OHM 14-PIN-768141123G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-141-R12K-ND.
RES-NET BUSSED 120K OHM 14-PIN - 768141124G
 Order RES-NET BUSSED 120K OHM 14-PIN-768141124G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-141-R120K-ND.
RES-NET BUSSED 1.5K OHM 14-PIN - 768141152G
 Order RES-NET BUSSED 1.5K OHM 14-PIN-768141152G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-141-R1.5K-ND.
RES-NET BUSSED 15K OHM 14-PIN - 768141153G
 Order RES-NET BUSSED 15K OHM 14-PIN-768141153G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-141-R15K-ND.
RES-NET BUSSED 150K OHM 14-PIN - 768141154G
 Order RES-NET BUSSED 150K OHM 14-PIN-768141154G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-141-R150K-ND.
RES-NET BUSSED 180 OHM 14-PIN - 768141181G
 Order RES-NET BUSSED 180 OHM 14-PIN-768141181G online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents. Digi-Key part number 768-141-R180-ND.