METER PANEL 2.5" 0-15A AC - 2PB-AAC-015-U - Industrial Controls, Meters

Digi-Key Part Number 2PB-AAC-015-U-ND
Price Break
1
Unit Price
33.68
Extended Price
33.68
Manufacturer Part Number2PB-AAC-015-U
Product DescriptionMETER PANEL 2.5" 0-15A AC
Quantity Available 0
All prices are in GBP

METER PANEL 2.5" 0-15A AC - 2PB-AAC-015-U - Industrial Controls, Meters Details
Technical/Catalog Information2PB-AAC-015-U
VendorRam Meter
CategoryIndustrial Controls, Meters
Display TypeAnalog
Voltage - Input-
Number of Digits/Alpha-
Mounting TypeSurface Mount
Voltage - Supply-
Backlight-
TypeAnalog Ammeter
Other Names 2PB AAC 015 U
2PBAAC015U

Purchase METER PANEL 2.5" 0-15A AC - 2PB-AAC-015-U - Industrial Controls, Meters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of METER PANEL 2.5" 0-15A AC - 2PB-AAC-015-U
Industrial Controls, Meters

METER PANEL 2.5" 0-15A AC - 2PB-AAC-015-U (2PB-AAC-015-U-ND)

Related parts Industrial Controls, Meters :
METER PANEL 2.5" 0-15A AC - 2PB-AAC-015-U
 Order METER PANEL 2.5" 0-15A AC-2PB-AAC-015-U online from Digi-Key. Manufactured by Ram Meter. Digi-Key part number 2PB-AAC-015-U-ND.
METER PANEL 2.5" 0-100A AC - 2S-AACX-100-U
 Order METER PANEL 2.5" 0-100A AC-2S-AACX-100-U online from Digi-Key. Manufactured by Ram Meter. Digi-Key part number 2S-AACX-100-U-ND.
KNOB BLK GLOSS.75"DIA .250"SHAFT - DD-75-2-5
 Order KNOB BLK GLOSS.75"DIA .250"SHAFT-DD-75-2-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1006-ND.
HEATSHRINK FP301 1-1/2" 5' RED - FP-301 1 1/2"RD100'
 Order HEATSHRINK FP301 1-1/2" 5' RED-FP-301 1 1/2"RD100' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number FP112R-5-ND.
KNOB BLK GLOSS.50"DIA .250"SHAFT - DD-50-2-5
 Order KNOB BLK GLOSS.50"DIA .250"SHAFT-DD-50-2-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1041-ND.
METER TEMP GUN LASER 0-950DEG F - TPI 375
 Order METER TEMP GUN LASER 0-950DEG F-TPI 375 online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1375-ND.
KNOB BLK GLOSS.925"DIA.250"SHAFT - OEDL-90-2-5
 Order KNOB BLK GLOSS.925"DIA.250"SHAFT-OEDL-90-2-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1103-ND.
CABLE USB A-B MALE 5M 2.0 VERS - AK672/2-5-R
 Order CABLE USB A-B MALE 5M 2.0 VERS-AK672/2-5-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE9933-ND.
CABLE USB A-A MALE 5M 2.0 VERS - AK670/2-5-R
 Order CABLE USB A-A MALE 5M 2.0 VERS-AK670/2-5-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1456-ND.
IC CURRENT SENSOR 15A 8-SOIC - ACS704ELC-015
 Order IC CURRENT SENSOR 15A 8-SOIC-ACS704ELC-015 online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1163-1-ND.
SCREW PHLLPS PAN 1/4-20X1/2 5/PK - R1/4-20X1/2
 Order SCREW PHLLPS PAN 1/4-20X1/2 5/PK-R1/4-20X1/2 online from Digi-Key. Manufactured by APM Hexseal. Digi-Key part number R1/4-20X1/2-ND.
CABLE HDMI/A M-M 2 METERS - AK627-2-R
 Order CABLE HDMI/A M-M 2 METERS-AK627-2-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10256-ND.
PANEL METER ANALOG 0-10VDC - R3S-DVV-010-U
 Order PANEL METER ANALOG 0-10VDC-R3S-DVV-010-U online from Digi-Key. Manufactured by Jewell Instruments LLC. Digi-Key part number 180-1057-ND.
LCD DPM 5-15V/2V 3.5 DIGIT - DPM600-2
 Order LCD DPM 5-15V/2V 3.5 DIGIT-DPM600-2 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1022-ND.
METER DPM LCD 3.5DIGIT 2V - DPM700-2
 Order METER DPM LCD 3.5DIGIT 2V-DPM700-2 online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1025-ND.