SCREW MACHINE PHILLIPS 6-32X7/16 - PMS 632 0044 PH - Hardware, Fasteners, Accessories

Digi-Key Part Number H357-ND
Price Break
100
1000
Unit Price
0.0313
0.02503
Extended Price
3.13
25.03
Manufacturer Part NumberPMS 632 0044 PH
Product DescriptionSCREW MACHINE PHILLIPS 6-32X7/16
Quantity Available 700
All prices are in GBP

SCREW MACHINE PHILLIPS 6-32X7/16 - PMS 632 0044 PH - Hardware, Fasteners, Accessories Details
Technical/Catalog InformationPMS 632 0044 PH
VendorBuilding Fasteners
CategoryHardware, Fasteners, Accessories
Head Height0.092" (2.34mm)
Length - Below Head0.437" (7/16", 11.11mm)
MaterialSteel
PlatingZinc
Screw Head TypePhillips Panhead
Thread Size6-32
TypeMachine Screw
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PMS 632 0044 PH
PMS 632 0044 PH
H357 ND
H357ND
H357

Purchase SCREW MACHINE PHILLIPS 6-32X7/16 - PMS 632 0044 PH - Hardware, Fasteners, Accessories
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SCREW MACHINE PHILLIPS 6-32X7/16 - PMS 632 0044 PH
Hardware, Fasteners, Accessories

SCREW MACHINE PHILLIPS 6-32X7/16 - PMS 632 0044 PH (H357-ND)

Related parts Hardware, Fasteners, Accessories:
SCREW MACHINE PHILLIPS 6-32X7/16 - PMS 632 0044 PH
 Order SCREW MACHINE PHILLIPS 6-32X7/16-PMS 632 0044 PH online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H357-ND.
SCREW MACHINE SLOTTED 6-32X7/16 - PMS 632 0044 SL
 Order SCREW MACHINE SLOTTED 6-32X7/16-PMS 632 0044 SL online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H157-ND.
SCREW MACHINE PHILLIPS 6-32X5/16 - PMS 632 0031 PH
 Order SCREW MACHINE PHILLIPS 6-32X5/16-PMS 632 0031 PH online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H355-ND.
SCREW MACHINE PHILLIPS 6-32X1/2 - PMS 632 0050 PH
 Order SCREW MACHINE PHILLIPS 6-32X1/2-PMS 632 0050 PH online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H360-ND.
SCREW MACHINE PHILLIPS 6-32X1/4 - PMS 632 0025 PH
 Order SCREW MACHINE PHILLIPS 6-32X1/4-PMS 632 0025 PH online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H354-ND.
SCREW MACHINE PHILLIPS 6-32X3/8 - PMS 632 0038 PH
 Order SCREW MACHINE PHILLIPS 6-32X3/8-PMS 632 0038 PH online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H356-ND.
SCREW MACHINE PHILLIPS 6-32X5/8 - PMS 632 0063 PH
 Order SCREW MACHINE PHILLIPS 6-32X5/8-PMS 632 0063 PH online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H364-ND.
SCREW MACHINE PHILLIPS 6-32X3/4 - PMS 632 0075 PH
 Order SCREW MACHINE PHILLIPS 6-32X3/4-PMS 632 0075 PH online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H368-ND.
SCREW MACHINE SLOTTED 6-32X5/16 - PMS 632 0031 SL
 Order SCREW MACHINE SLOTTED 6-32X5/16-PMS 632 0031 SL online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H155-ND.
SCREW MACHINE PHILLIPS 4-40X5/16 - PMS 440 0031 PH
 Order SCREW MACHINE PHILLIPS 4-40X5/16-PMS 440 0031 PH online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H343-ND.
SCREW MACHINE SLOTTED 6-32X1/4 - PMS 632 0025 SL
 Order SCREW MACHINE SLOTTED 6-32X1/4-PMS 632 0025 SL online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H154-ND.
SCREW MACHINE SLOTTED 6-32X3/8 - PMS 632 0038 SL
 Order SCREW MACHINE SLOTTED 6-32X3/8-PMS 632 0038 SL online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H156-ND.
SCREW MACHINE SLOTTED 6-32X1/2 - PMS 632 0050 SL
 Order SCREW MACHINE SLOTTED 6-32X1/2-PMS 632 0050 SL online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H160-ND.
SCREW MACHINE SLOTTED 6-32X5/8 - PMS 632 0063 SL
 Order SCREW MACHINE SLOTTED 6-32X5/8-PMS 632 0063 SL online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H164-ND.
SCREW MACHINE SLOTTED 6-32X3/4 - PMS 632 0075 SL
 Order SCREW MACHINE SLOTTED 6-32X3/4-PMS 632 0075 SL online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H168-ND.