IC DUAL POWER DIST SW 8-SOIC - TPS2082D - Integrated Circuits (ICs)

Digi-Key Part Number 296-3433-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
1.08
0.858
0.6435
0.6006
0.57916
0.5577
0.53625
Extended Price
1.08
21.45
64.35
150.15
289.58
557.70
2681.25
Manufacturer Part NumberTPS2082D
Product DescriptionIC DUAL POWER DIST SW 8-SOIC
Quantity Available 196
All prices are in GBP

IC DUAL POWER DIST SW 8-SOIC - TPS2082D - Integrated Circuits (ICs) Details
Technical/Catalog InformationTPS2082D
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
TypeHigh Side Switch
Number of Outputs2
Voltage - Input2.7 ~ 5.5V
Package / CaseSO-8
PackagingTube
Current Limit1A
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS2082D
TPS2082D
296 3433 5 ND
29634335ND
296-3433-5

Purchase IC DUAL POWER DIST SW 8-SOIC - TPS2082D - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DUAL POWER DIST SW 8-SOIC - TPS2082D
Integrated Circuits (ICs)

IC DUAL POWER DIST SW 8-SOIC - TPS2082D (296-3433-5-ND)

Related parts Integrated Circuits (ICs):
IC DUAL POWER DIST SW 8-SOIC - TPS2082D
 Order IC DUAL POWER DIST SW 8-SOIC-TPS2082D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3433-5-ND.
IC DUAL POWER DIST SW 8-SOIC - TPS2042D
 Order IC DUAL POWER DIST SW 8-SOIC-TPS2042D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3396-5-ND.
IC DUAL POWER DIST SW 8-SOIC - TPS2052AD
 Order IC DUAL POWER DIST SW 8-SOIC-TPS2052AD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3412-5-ND.
IC DUAL POWER DIST SW 8-SOIC - TPS2080D
 Order IC DUAL POWER DIST SW 8-SOIC-TPS2080D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3431-5-ND.
IC DUAL POWER DIST SW 8-SOIC - TPS2081D
 Order IC DUAL POWER DIST SW 8-SOIC-TPS2081D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3432-5-ND.
IC DUAL POWER DIST SW 8-SOIC - TPS2090D
 Order IC DUAL POWER DIST SW 8-SOIC-TPS2090D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3437-5-ND.
IC DUAL POWER DIST SW 8-SOIC - TPS2091D
 Order IC DUAL POWER DIST SW 8-SOIC-TPS2091D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3438-5-ND.
IC DUAL POWER DIST SW 8-SOIC - TPS2092D
 Order IC DUAL POWER DIST SW 8-SOIC-TPS2092D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3439-5-ND.
IC 0.25A POWER DIST SW 8-SOIC - TPS2045D
 Order IC 0.25A POWER DIST SW 8-SOIC-TPS2045D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2573-5-ND.
IC 0.5A POWER DIST SW 8-SOIC - TPS2051D
 Order IC 0.5A POWER DIST SW 8-SOIC-TPS2051D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2576-5-ND.
IC 0.5A POWER DIST SW 8-SOIC - TPS2052D
 Order IC 0.5A POWER DIST SW 8-SOIC-TPS2052D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2577-5-ND.
IC 0.25A POWER DIST SW 8-SOIC - TPS2055D
 Order IC 0.25A POWER DIST SW 8-SOIC-TPS2055D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2579-5-ND.
IC DUAL PWR DIST SW 8-SOIC - TPS2042AD
 Order IC DUAL PWR DIST SW 8-SOIC-TPS2042AD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3395-5-ND.
IC DUAL POWER DIST SWITCH 8-SOIC - TPS2042DR
 Order IC DUAL POWER DIST SWITCH 8-SOIC-TPS2042DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3396-2-ND.
IC DUAL PWR DIST SW 8-SOIC - TPS2046AD
 Order IC DUAL PWR DIST SW 8-SOIC-TPS2046AD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3403-5-ND.