MOSFET P-CH 15V 2.3A 8-SOIC - TPS1101D - Discrete Semiconductor Products

Digi-Key Part Number 296-3381-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
1.03
0.8252
0.6188
0.57752
0.55688
0.53625
0.51563
Extended Price
1.03
20.63
61.88
144.38
278.44
536.25
2578.15
Manufacturer Part NumberTPS1101D
Product DescriptionMOSFET P-CH 15V 2.3A 8-SOIC
Quantity Available 773
All prices are in GBP

MOSFET P-CH 15V 2.3A 8-SOIC - TPS1101D - Discrete Semiconductor Products Details
Technical/Catalog InformationTPS1101D
VendorTexas Instruments
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeP-Channel
Drain to Source Voltage (Vdss)15V
Current - Continuous Drain (Id) @ 25° C2.3A
Rds On (Max) @ Id, Vgs @ 25° C90 mOhms @ 2.5A, 10V
Input Capacitance (Ciss) @ Vds-
Power - Max791mW
PackagingTube
Gate Charge (Qg) @ Vgs11.25nC @ 10V
Package / Case8-SOIC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TPS1101D
TPS1101D
296 3381 5 ND
29633815ND
296-3381-5

Purchase MOSFET P-CH 15V 2.3A 8-SOIC - TPS1101D - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET P-CH 15V 2.3A 8-SOIC - TPS1101D
Discrete Semiconductor Products

MOSFET P-CH 15V 2.3A 8-SOIC - TPS1101D (296-3381-5-ND)

Related parts Discrete Semiconductor Products:
MOSFET P-CH 15V 2.3A 8-SOIC - TPS1101D
 Order MOSFET P-CH 15V 2.3A 8-SOIC-TPS1101D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3381-5-ND.
MOSFET 2P-CH 15V 1.17A 8-SOIC - TPS1120DR
 Order MOSFET 2P-CH 15V 1.17A 8-SOIC-TPS1120DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1352-1-ND.
MOSFET 2P-CH 15V 1.17A 8-SOIC - TPS1120DR
 Order MOSFET 2P-CH 15V 1.17A 8-SOIC-TPS1120DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1352-2-ND.
MOSFET P-CH 15V 1.6A 8-SOIC - TPS1100D
 Order MOSFET P-CH 15V 1.6A 8-SOIC-TPS1100D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3379-5-ND.
MOSFET 2P-CH 15V 1.17A 8-SOIC - TPS1120D
 Order MOSFET 2P-CH 15V 1.17A 8-SOIC-TPS1120D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1352-5-ND.
MOSFET 2P-CH 15V 1.17A 8-SOIC - TPS1120DR
 Order MOSFET 2P-CH 15V 1.17A 8-SOIC-TPS1120DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1352-6-ND.
MOSFET P-CH 15V 1.6A 8-SOIC - TPS1100DG4
 Order MOSFET P-CH 15V 1.6A 8-SOIC-TPS1100DG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS1100DG4-ND.
MOSFET P-CH 15V 1.6A 8-SOIC - TPS1100DR
 Order MOSFET P-CH 15V 1.6A 8-SOIC-TPS1100DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS1100DR-ND.
MOSFET P-CH 15V 1.6A 8-SOIC - TPS1100DRG4
 Order MOSFET P-CH 15V 1.6A 8-SOIC-TPS1100DRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS1100DRG4-ND.
MOSFET P-CH 15V 2.3A 8-SOIC - TPS1101DG4
 Order MOSFET P-CH 15V 2.3A 8-SOIC-TPS1101DG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS1101DG4-ND.
MOSFET P-CH 15V 2.3A 8-SOIC - TPS1101DR
 Order MOSFET P-CH 15V 2.3A 8-SOIC-TPS1101DR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS1101DR-ND.
MOSFET P-CH 15V 2.3A 8-SOIC - TPS1101DRG4
 Order MOSFET P-CH 15V 2.3A 8-SOIC-TPS1101DRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS1101DRG4-ND.
MOSFET 2P-CH 15V 1.17A 8-SOIC - TPS1120DG4
 Order MOSFET 2P-CH 15V 1.17A 8-SOIC-TPS1120DG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS1120DG4-ND.
MOSFET 2P-CH 15V 1.17A 8-SOIC - TPS1120DRG4
 Order MOSFET 2P-CH 15V 1.17A 8-SOIC-TPS1120DRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TPS1120DRG4-ND.
MOSFET P-CH 15V 1.27A 8-TSSOP - TPS1100PWR
 Order MOSFET P-CH 15V 1.27A 8-TSSOP-TPS1100PWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13383-1-ND.