IC QUAD MOSFET DRIVER 16-SOIC - SN75374D - Integrated Circuits (ICs)

Digi-Key Part Number 296-3362-5-ND
Price Break
1
25
100
250
500
1000
5000
Unit Price
1.53
1.2196
0.9486
0.9012
0.88088
0.86394
0.847
Extended Price
1.53
30.49
94.86
225.30
440.44
863.94
4235.00
Manufacturer Part NumberSN75374D
Product DescriptionIC QUAD MOSFET DRIVER 16-SOIC
Quantity Available 1723
All prices are in GBP

IC QUAD MOSFET DRIVER 16-SOIC - SN75374D - Integrated Circuits (ICs) Details
Technical/Catalog InformationSN75374D
VendorTexas Instruments
CategoryIntegrated Circuits (ICs)
ConfigurationLow-Side
Voltage - Supply5 V ~ 24 V
Current - Peak500mA
Delay Time30nS
Package / Case16-SOIC
PackagingTube
Number of Outputs4
Input TypeNAND
Number of Configurations4
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SN75374D
SN75374D
296 3362 5 ND
29633625ND
296-3362-5

Purchase IC QUAD MOSFET DRIVER 16-SOIC - SN75374D - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC QUAD MOSFET DRIVER 16-SOIC - SN75374D
Integrated Circuits (ICs)

IC QUAD MOSFET DRIVER 16-SOIC - SN75374D (296-3362-5-ND)

Related parts Integrated Circuits (ICs):
IC QUAD MOSFET DRIVER 16-SOIC - SN75374D
 Order IC QUAD MOSFET DRIVER 16-SOIC-SN75374D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3362-5-ND.
IC DUAL MOSFET DRIVER 8-SOIC - SN75372D
 Order IC DUAL MOSFET DRIVER 8-SOIC-SN75372D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3360-5-ND.
IC QUAD DIFF RECEIVER 16-SOIC - SN65LVDS3486D
 Order IC QUAD DIFF RECEIVER 16-SOIC-SN65LVDS3486D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1427-5-ND.
IC DUAL MOSFET DRIVER 8-DIP - SN75372P
 Order IC DUAL MOSFET DRIVER 8-DIP-SN75372P online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3361-5-ND.
IC QUAD PRECISION OPAMP 14-SOIC - OPA4277UA
 Order IC QUAD PRECISION OPAMP 14-SOIC-OPA4277UA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4277UA-ND.
IC QUAD PRECISION OPAMP 14-SOIC - OPA4228UA
 Order IC QUAD PRECISION OPAMP 14-SOIC-OPA4228UA online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA4228UA-ND.
IC FET INST AMP 16-SOIC - INA110KU/1K
 Order IC FET INST AMP 16-SOIC-INA110KU/1K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA110KU/1K-ND.
IC PRECISION INSTR AMP 16-SOIC - INA114AU/1K
 Order IC PRECISION INSTR AMP 16-SOIC-INA114AU/1K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA114AU/1K-ND.
IC DUAL INSTR AMPLIFIER 16-SOIC - INA2126U/2K5
 Order IC DUAL INSTR AMPLIFIER 16-SOIC-INA2126U/2K5 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number INA2126U/2K5-ND.
IC 1:4 LVDS CLOCK BUFFER 16-SOIC - SN65LVDS104D
 Order IC 1:4 LVDS CLOCK BUFFER 16-SOIC-SN65LVDS104D online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2344-5-ND.
IC 12BIT QUAD VOUT SER 16-SOIC - DAC7714UB
 Order IC 12BIT QUAD VOUT SER 16-SOIC-DAC7714UB online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number DAC7714UB-ND.
IC 2-1 QUAD SELECT/MUX 16-SOIC - SN74AHC158DR
 Order IC 2-1 QUAD SELECT/MUX 16-SOIC-SN74AHC158DR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4558-1-ND.
IC TWO-WIRE TRANSMITTER 16 SOIC - XTR101AU
 Order IC TWO-WIRE TRANSMITTER 16 SOIC-XTR101AU online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR101AU-ND.
IC 4-20MA TRANSMITTER 16-SOIC - XTR101AU/1K
 Order IC 4-20MA TRANSMITTER 16-SOIC-XTR101AU/1K online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR101AU/1K-ND.
IC QUAD DIFF COMP 14 -SOIC - LM339AD
 Order IC QUAD DIFF COMP 14 -SOIC-LM339AD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6604-5-ND.