SCREW MACHINE PHILLIPS 10-32X3/4 - PMS 102 0075 PH

Digi-Key Part Number H404-ND
Price Break
100
1000
Unit Price
0.0223
0.01785
Extended Price
2.23
17.85
Manufacturer Part NumberPMS 102 0075 PH
Product DescriptionSCREW MACHINE PHILLIPS 10-32X3/4
Quantity Available 6100
All prices are in GBP

SCREW MACHINE PHILLIPS 10-32X3/4 - PMS 102 0075 PH Details
Technical/Catalog InformationPMS 102 0075 PH
VendorBuilding Fasteners
CategoryHardware, Fasteners, Accessories
Head Height0.127" (3.22mm)
Length - Below Head0.750" (3/4", 19.05mm)
MaterialSteel
PlatingZinc
Screw Head TypePhillips Panhead
Thread Size10-32
TypeMachine Screw
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PMS 102 0075 PH
PMS 102 0075 PH
H404 ND
H404ND
H404

Purchase SCREW MACHINE PHILLIPS 10-32X3/4 - PMS 102 0075 PH
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SCREW MACHINE PHILLIPS 10-32X3/4 - PMS 102 0075 PH
SCREW MACHINE PHILLIPS 10-32X3/4 - PMS 102 0075 PH

SCREW MACHINE PHILLIPS 10-32X3/4 - PMS 102 0075 PH (H404-ND)

Related parts :
SCREW MACHINE PHILLIPS 10-32X3/4 - PMS 102 0075 PH
 Order SCREW MACHINE PHILLIPS 10-32X3/4-PMS 102 0075 PH online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H404-ND.
SCREW MACHINE SLOTTED 10-32X3/4 - PMS 102 0075 SL
 Order SCREW MACHINE SLOTTED 10-32X3/4-PMS 102 0075 SL online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H204-ND.
SCREW MACHINE PHILLIPS 8-32X3/4 - PMS 832 0075 PH
 Order SCREW MACHINE PHILLIPS 8-32X3/4-PMS 832 0075 PH online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H392-ND.
SCREW MACHINE PHILLIPS 6-32X3/4 - PMS 632 0075 PH
 Order SCREW MACHINE PHILLIPS 6-32X3/4-PMS 632 0075 PH online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H368-ND.
SCREW MACHINE PHILLIPS 2-56X3/4 - PMS 256 0075 PH
 Order SCREW MACHINE PHILLIPS 2-56X3/4-PMS 256 0075 PH online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H338-ND.
SCREW MACHINE PHILLIPS 10-32X5/8 - PMS 102 0063 PH
 Order SCREW MACHINE PHILLIPS 10-32X5/8-PMS 102 0063 PH online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number PMS1020063PH-ND.
SCREW MACHINE SLOTTED 6-32X3/4 - PMS 632 0075 SL
 Order SCREW MACHINE SLOTTED 6-32X3/4-PMS 632 0075 SL online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H168-ND.
SCREW MACHINE SLOTTED 8-32X3/4 - PMS 832 0075 SL
 Order SCREW MACHINE SLOTTED 8-32X3/4-PMS 832 0075 SL online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H192-ND.
SCREW MACHINE PHILLIPS 2-56X1/4 - PMS 256 0025 PH
 Order SCREW MACHINE PHILLIPS 2-56X1/4-PMS 256 0025 PH online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H330-ND.
SCREW MACHINE PHILLIPS 8-32X1/4 - PMS 832 0025 PH
 Order SCREW MACHINE PHILLIPS 8-32X1/4-PMS 832 0025 PH online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H376-ND.
SCREW MACHINE PHILLIPS 8-32X3/8 - PMS 832 0038 PH
 Order SCREW MACHINE PHILLIPS 8-32X3/8-PMS 832 0038 PH online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H380-ND.
SCREW MACHINE PHILLIPS 6-32X1/4 - PMS 632 0025 PH
 Order SCREW MACHINE PHILLIPS 6-32X1/4-PMS 632 0025 PH online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H354-ND.
SCREW MACH PHILLIPS 10-32X1/2 - PMS 102 0050 PH
 Order SCREW MACH PHILLIPS 10-32X1/2-PMS 102 0050 PH online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H400-ND.
SCREW MACHINE PHILLIPS 6-32X3/8 - PMS 632 0038 PH
 Order SCREW MACHINE PHILLIPS 6-32X3/8-PMS 632 0038 PH online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H356-ND.
SCREW MACHINE PHIL 10-32X3/4 SS - PMSSS 102 0075 PH
 Order SCREW MACHINE PHIL 10-32X3/4 SS-PMSSS 102 0075 PH online from Digi-Key. Manufactured by Building Fasteners. Digi-Key part number H721-ND.