FUSE .375A 32V CODE E FAST 0603 - 0434.375NRP - Over Voltage, Current, Temperature Devices

Digi-Key Part Number F1361TR-ND
Price Break
5000
Unit Price
0.23381
Extended Price
1169.05
Manufacturer Part Number0434.375NRP
Product DescriptionFUSE .375A 32V CODE E FAST 0603
Quantity Available 0
All prices are in GBP

FUSE .375A 32V CODE E FAST 0603 - 0434.375NRP - Over Voltage, Current, Temperature Devices Details
Technical/Catalog Information0434.375NRP
VendorLittelfuse Inc
CategoryOver Voltage, Current, Temperature Devices
Current375mA
Voltage - Rated32V
Package / Case0603 (1608 metric)
Fuse TypeFast Acting, Short Time Lag
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 0434 375NRP
0434375NRP
F1361TR ND
F1361TRND
F1361TR

Purchase FUSE .375A 32V CODE E FAST 0603 - 0434.375NRP - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FUSE .375A 32V CODE E FAST 0603 - 0434.375NRP
Over Voltage, Current, Temperature Devices

FUSE .375A 32V CODE E FAST 0603 - 0434.375NRP (F1361TR-ND)

Related parts Over Voltage, Current, Temperature Devices :
FUSE .375A 32V CODE E FAST 0603 - 0434.375NRP
 Order FUSE .375A 32V CODE E FAST 0603-0434.375NRP online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1361TR-ND.
FUSE 3.0A 32V FAST 1206 SMD - 0429003.WRM
 Order FUSE 3.0A 32V FAST 1206 SMD-0429003.WRM online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1273TR-ND.
FUSE 2.50A 32V FAST 1206 SMD - 042902.5WRM
 Order FUSE 2.50A 32V FAST 1206 SMD-042902.5WRM online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1272CT-ND.
FUSE 3.0A 32V FAST 1206 SMD - 0429003.WRM
 Order FUSE 3.0A 32V FAST 1206 SMD-0429003.WRM online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F1273CT-ND.
FUSE 40A 32V ATO - 0257040.PXPV
 Order FUSE 40A 32V ATO-0257040.PXPV online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1220-ND.
FUSE .375A 125V SAFE T PLUS - 0259.375M
 Order FUSE .375A 125V SAFE T PLUS-0259.375M online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1314-ND.
FUSE 3A 32V 1206 SLO-BLO SMD T/R - 0430003.WR
 Order FUSE 3A 32V 1206 SLO-BLO SMD T/R-0430003.WR online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0430003.WR-ND.
FUSE 20A 32V 3AG SLO-BLO - 0315020.MXB
 Order FUSE 20A 32V 3AG SLO-BLO-0315020.MXB online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 0315020.MXB-ND.
FUSE 300MA 32V 0603 FAST C2Q - C2Q 300
 Order FUSE 300MA 32V 0603 FAST C2Q-C2Q 300 online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1087-1-ND.
FUSE BLADE 2A/32V MINI FAST-ACT - 0297002.WXNV
 Order FUSE BLADE 2A/32V MINI FAST-ACT-0297002.WXNV online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F986-ND.
FUSE BLADE 3A 32V ATO FAST-ACT - 0257003.PXPV
 Order FUSE BLADE 3A 32V ATO FAST-ACT-0257003.PXPV online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F996-ND.
FUSE BLADE 15A 32V ATO FAST-ACT - 0257015.PXPV
 Order FUSE BLADE 15A 32V ATO FAST-ACT-0257015.PXPV online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1016-ND.
FUSE .125A/125V PICO FAST AXIAL - 0251.125M-
 Order FUSE .125A/125V PICO FAST AXIAL-0251.125M- online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F821-ND.
FUSE 3A/250V 2AG FAST ACTING - 0225003.H
 Order FUSE 3A/250V 2AG FAST ACTING-0225003.H online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F649-ND.
FUSE MIDGET 15A 600V FAST-ACTING - 0KLK015.T
 Order FUSE MIDGET 15A 600V FAST-ACTING-0KLK015.T online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F1081-ND.