INDUCTOR FIXED SMD 100UH 10% - ELJ-FA101KF - Inductors, Coils, Chokes

Digi-Key Part Number PCD1032CT-ND
Price Break
1
10
100
500
1000
Unit Price
0.15
0.124
0.0978
0.08006
0.06405
Extended Price
0.15
1.24
9.78
40.03
64.05
Manufacturer Part NumberELJ-FA101KF
Product DescriptionINDUCTOR FIXED SMD 100UH 10%
Quantity Available 3579
All prices are in GBP

INDUCTOR FIXED SMD 100UH 10% - ELJ-FA101KF - Inductors, Coils, Chokes Details
Technical/Catalog InformationELJ-FA101KF
VendorPanasonic - ECG (VA)
CategoryInductors, Coils, Chokes
Inductance100µH
Tolerance±10%
SeriesFA
Package / Case1210 (3225 metric)
PackagingCut Tape (CT)
Type-
Current60mA
Mounting TypeSurface Mount
Q @ Freq20 @ 796kHz
Self Resonant Freq10MHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ELJ FA101KF
ELJFA101KF
PCD1032CT ND
PCD1032CTND
PCD1032CT

Purchase INDUCTOR FIXED SMD 100UH 10% - ELJ-FA101KF - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of INDUCTOR FIXED SMD 100UH 10% - ELJ-FA101KF
Inductors, Coils, Chokes

INDUCTOR FIXED SMD 100UH 10% - ELJ-FA101KF (PCD1032CT-ND)

Related parts Inductors, Coils, Chokes:
INDUCTOR FIXED SMD 100UH 10% - ELJ-FA101KF
 Order INDUCTOR FIXED SMD 100UH 10%-ELJ-FA101KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1032CT-ND.
INDUCTOR FIXED SMD 100UH 10% - ELJ-FA101KF
 Order INDUCTOR FIXED SMD 100UH 10%-ELJ-FA101KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1032DKR-ND.
INDUCTOR FIXED SMD 100UH 10% - ELJ-SC101KF
 Order INDUCTOR FIXED SMD 100UH 10%-ELJ-SC101KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1085CT-ND.
INDUCTOR FIXED SMD 100UH 10% - ELJ-FA101KF
 Order INDUCTOR FIXED SMD 100UH 10%-ELJ-FA101KF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1032TR-ND.
INDUCTOR FIXED SMD 1.8UH 10% - ELJ-FA1R8KF
 Order INDUCTOR FIXED SMD 1.8UH 10%-ELJ-FA1R8KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1011CT-ND.
INDUCTOR FIXED SMD .018UH 10% - ELJ-NC18NKF
 Order INDUCTOR FIXED SMD .018UH 10%-ELJ-NC18NKF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1040CT-ND.
INDUCTOR FIXED SMD .033UH 10% - ELJ-NC33NKF
 Order INDUCTOR FIXED SMD .033UH 10%-ELJ-NC33NKF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1043CT-ND.
INDUCTOR FIXED SMD 10UH 10% - ELJ-FA100KF
 Order INDUCTOR FIXED SMD 10UH 10%-ELJ-FA100KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1020CT-ND.
INDUCTOR FIXED SMD 56UH 10% - ELJ-FA560KF
 Order INDUCTOR FIXED SMD 56UH 10%-ELJ-FA560KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1029CT-ND.
INDUCTOR FIXED SMD 27UH 10% - ELJ-FA270KF
 Order INDUCTOR FIXED SMD 27UH 10%-ELJ-FA270KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1025CT-ND.
INDUCTOR FIXED SMD 6.8UH 10% - ELJ-FC6R8KF
 Order INDUCTOR FIXED SMD 6.8UH 10%-ELJ-FC6R8KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1071CT-ND.
INDUCTOR FIXED SMD 33UH 10% - ELJ-FA330KF
 Order INDUCTOR FIXED SMD 33UH 10%-ELJ-FA330KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1026CT-ND.
INDUCTOR FIXED SMD 22UH 10% - ELJ-FA220KF
 Order INDUCTOR FIXED SMD 22UH 10%-ELJ-FA220KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1024CT-ND.
INDUCTOR FIXED SMD 1.2UH 10% - ELJ-FA1R2KF2
 Order INDUCTOR FIXED SMD 1.2UH 10%-ELJ-FA1R2KF2 online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1009CT-ND.
INDUCTOR FIXED SMD 12UH 10% - ELJ-FA120KF
 Order INDUCTOR FIXED SMD 12UH 10%-ELJ-FA120KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1021CT-ND.