DIODE SCHOTTKY 80V 3A SMC - B380-13 - Discrete Semiconductor Products

Digi-Key Part Number B380DICT-ND
Price Break
1
10
100
250
500
1000
Unit Price
0.84
0.658
0.506
0.42
0.36686
0.33649
Extended Price
0.84
6.58
50.60
105.00
183.43
336.49
Manufacturer Part NumberB380-13
Product DescriptionDIODE SCHOTTKY 80V 3A SMC
Quantity Available 0
All prices are in GBP

DIODE SCHOTTKY 80V 3A SMC - B380-13 - Discrete Semiconductor Products Details
Technical/Catalog InformationB380-13
VendorDiodes Inc (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated80V
Current Rating3A
Package / CaseDO-214AB (SMC)
PackagingCut Tape (CT)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names B380 13
B38013
B380DICT ND
B380DICTND
B380DICT

Purchase DIODE SCHOTTKY 80V 3A SMC - B380-13 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 80V 3A SMC - B380-13
Discrete Semiconductor Products

DIODE SCHOTTKY 80V 3A SMC - B380-13 (B380DICT-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHOTTKY 80V 3A SMC - B380-13
 Order DIODE SCHOTTKY 80V 3A SMC-B380-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B380DICT-ND.
DIODE SCHOTTKY 100V 3A SMC - B3100-13-F
 Order DIODE SCHOTTKY 100V 3A SMC-B3100-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B3100-FDICT-ND.
DIODE SCHOTTKY 40V 3A SMC - B340-13
 Order DIODE SCHOTTKY 40V 3A SMC-B340-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B340DICT-ND.
DIODE SCHOTTKY 200V 3A POWERDI5 - PDS3200-13
 Order DIODE SCHOTTKY 200V 3A POWERDI5-PDS3200-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number PDS3200DICT-ND.
DIODE SCHOTTKY 20V 3A SMA - B320A-13-F
 Order DIODE SCHOTTKY 20V 3A SMA-B320A-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B320A-FDICT-ND.
DIODE SCHOTTKY 40V 3A SMA - B340LA-13-F
 Order DIODE SCHOTTKY 40V 3A SMA-B340LA-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B340LA-FDICT-ND.
DIODE SCHOTTKY 40V 3A SMB - B340B-13-F
 Order DIODE SCHOTTKY 40V 3A SMB-B340B-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B340B-FDICT-ND.
DIODE SCHOTTKY 30V 3A SMA - B330A-13-F
 Order DIODE SCHOTTKY 30V 3A SMA-B330A-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B330A-FDICT-ND.
DIODE SCHOTTKY 20V 3A SMC - SK32-7-F
 Order DIODE SCHOTTKY 20V 3A SMC-SK32-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SK32-FDICT-ND.
DIODE SCHOTTKY 3A 30V SMC - B330-13-F
 Order DIODE SCHOTTKY 3A 30V SMC-B330-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B330-FDICT-ND.
DIODE SCHOTTKY 20V 3A SMA - B320A-13
 Order DIODE SCHOTTKY 20V 3A SMA-B320A-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B320ADICT-ND.
DIODE SCHOTTKY 30V 5A SMC - B530C-13-F
 Order DIODE SCHOTTKY 30V 5A SMC-B530C-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B530C-FDICT-ND.
DIODE SCHOTTKY 20V 5A SMC - B520C-13-F
 Order DIODE SCHOTTKY 20V 5A SMC-B520C-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B520C-FDICT-ND.
DIODE SCHOTTKY SMD 40V 3A SMC - SK34-7-F
 Order DIODE SCHOTTKY SMD 40V 3A SMC-SK34-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SK34-FDICT-ND.
DIODE SCHOTTKY 80V 1A SMA - B180-13-F
 Order DIODE SCHOTTKY 80V 1A SMA-B180-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B180-FDICT-ND.