DIODE SCHOTTKY 100V 2A SMB - B2100-13 - Discrete Semiconductor Products

Digi-Key Part Number B2100DICT-ND
Price Break
1
10
100
250
500
1000
Unit Price
0.56
0.443
0.341
0.28304
0.24722
0.22677
Extended Price
0.56
4.43
34.10
70.76
123.61
226.77
Manufacturer Part NumberB2100-13
Product DescriptionDIODE SCHOTTKY 100V 2A SMB
Quantity Available 0
All prices are in GBP

DIODE SCHOTTKY 100V 2A SMB - B2100-13 - Discrete Semiconductor Products Details
Technical/Catalog InformationB2100-13
VendorDiodes Inc (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated100V
Current Rating2A
Package / CaseDO-214AA (SMB)
PackagingCut Tape (CT)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names B2100 13
B210013
B2100DICT ND
B2100DICTND
B2100DICT

Purchase DIODE SCHOTTKY 100V 2A SMB - B2100-13 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 100V 2A SMB - B2100-13
Discrete Semiconductor Products

DIODE SCHOTTKY 100V 2A SMB - B2100-13 (B2100DICT-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHOTTKY 100V 2A SMB - B2100-13
 Order DIODE SCHOTTKY 100V 2A SMB-B2100-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B2100DICT-ND.
DIODE SCHOTTKY 40V 2A SMB - B240-13-F
 Order DIODE SCHOTTKY 40V 2A SMB-B240-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B240-FDICT-ND.
DIODE SCHOTTKY 20V 2A SMB - B220-13-F
 Order DIODE SCHOTTKY 20V 2A SMB-B220-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B220-FDICT-ND.
DIODE SCHOTTKY 60V 2A SMB - B260-13
 Order DIODE SCHOTTKY 60V 2A SMB-B260-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B260DICT-ND.
DIODE SCHOTTKY 40V 2A SMA - B240A-13-F
 Order DIODE SCHOTTKY 40V 2A SMA-B240A-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B240A-FDICT-ND.
DIODE SCHOTTKY 100V 3A SMC - B3100-13-F
 Order DIODE SCHOTTKY 100V 3A SMC-B3100-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B3100-FDICT-ND.
DIODE SUPER FAST SMD 100V 2A SMA - ES2BA-13-F
 Order DIODE SUPER FAST SMD 100V 2A SMA-ES2BA-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ES2BA-FDICT-ND.
RECT SCHOTTKY 100V 5A POWERMITE3 - MBRM5100-13
 Order RECT SCHOTTKY 100V 5A POWERMITE3-MBRM5100-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MBRM5100DICT-ND.
DIODE SCHOTTKY 100V 1A SMA - B1100-13
 Order DIODE SCHOTTKY 100V 1A SMA-B1100-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B1100DICT-ND.
DIODE SCHOTTKY 20V 2A SMA - B220A-13
 Order DIODE SCHOTTKY 20V 2A SMA-B220A-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B220ADICT-ND.
DIODE SCHOTTKY 40V 2A SMB - B240-13-F
 Order DIODE SCHOTTKY 40V 2A SMB-B240-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B240-FDITR-ND.
DIODE SCHOTTKY 40V 3A SMB - B340B-13-F
 Order DIODE SCHOTTKY 40V 3A SMB-B340B-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B340B-FDICT-ND.
DIODE SCHOTTKY 30V 2A SMB - B230-13-F
 Order DIODE SCHOTTKY 30V 2A SMB-B230-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number B230-FDITR-ND.
DIODE SCHOTTKY 30V 1A SMB - B130B-13-F
 Order DIODE SCHOTTKY 30V 1A SMB-B130B-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B130B-FDICT-ND.
DIODE SCHOTTKY 40V 1A SMB - B140HB-13-F
 Order DIODE SCHOTTKY 40V 1A SMB-B140HB-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B140HB-FDICT-ND.