VOLT DETECT IC N-CH OD 2.4V TO92 - MN13811-G - Integrated Circuits (ICs)

Digi-Key Part Number MN13811-G-ND
Price Break
1
10
100
500
1000
5000
10000
25000
50000
Unit Price
0.63
0.522
0.4181
0.29266
0.27803
0.26653
0.26131
0.25608
0.25085
Extended Price
0.63
5.22
41.81
146.33
278.03
1332.65
2613.10
6402.00
12542.50
Manufacturer Part NumberMN13811-G
Product DescriptionVOLT DETECT IC N-CH OD 2.4V TO92
Quantity Available 0
All prices are in GBP

VOLT DETECT IC N-CH OD 2.4V TO92 - MN13811-G - Integrated Circuits (ICs) Details
Technical/Catalog InformationMN13811-G
VendorPanasonic - SSG
CategoryIntegrated Circuits (ICs)
OutputOpen Drain or Open Collector
ResetActive High
Voltage2.4V
Package / CaseTO-92-3
PackagingBulk
Number of Voltages Monitored1
Reset Timeout100 µs Typical
TypeSimple Reset/Power-On Reset
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MN13811 G
MN13811G

Purchase VOLT DETECT IC N-CH OD 2.4V TO92 - MN13811-G - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of VOLT DETECT IC N-CH OD 2.4V TO92 - MN13811-G
Integrated Circuits (ICs)

VOLT DETECT IC N-CH OD 2.4V TO92 - MN13811-G (MN13811-G-ND)

Related parts Integrated Circuits (ICs):
VOLT DETECT IC N-CH OD 2.4V TO92 - MN13811-G
 Order VOLT DETECT IC N-CH OD 2.4V TO92-MN13811-G online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MN13811-G-ND.
VOLT DETECT IC CMOS 2.0V TO-92 - MN1381-C
 Order VOLT DETECT IC CMOS 2.0V TO-92-MN1381-C online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MN1381-C-ND.
VOLT DETECT IC CMOS 2.6V TO-92 - MN1381-J
 Order VOLT DETECT IC CMOS 2.6V TO-92-MN1381-J online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MN1381-J-ND.
VOLT DETECT IC CMOS 4.2V TO-92 - MN1381SSU
 Order VOLT DETECT IC CMOS 4.2V TO-92-MN1381SSU online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MN1381SSUTB-ND.
IC VOLT DETECT 3.0V CMOS SMD - MN1382SLP
 Order IC VOLT DETECT 3.0V CMOS SMD-MN1382SLP online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MN1382SLPCT-ND.
IC ADC 24BIT PGIA 2-CH 20-SSOP - CS5532-ASZ
 Order IC ADC 24BIT PGIA 2-CH 20-SSOP-CS5532-ASZ online from Digi-Key. Manufactured by Cirrus Logic Inc. Digi-Key part number 598-1112-5-ND.
IC GATE NOR QUAD 2-INPUT 14-DIP - 74AC02PC
 Order IC GATE NOR QUAD 2-INPUT 14-DIP-74AC02PC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC02PC-ND.
CMOS MN1380 VOLT DETECT DATABOOK - DB1380
 Order CMOS MN1380 VOLT DETECT DATABOOK-DB1380 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 9198B-ND.
IC DECODER TOY CAR 2 ADDR 6 DATA - HT-6320
 Order IC DECODER TOY CAR 2 ADDR 6 DATA-HT-6320 online from Digi-Key. Manufactured by Holmate Technology Corp. (Holtek). Digi-Key part number HT-6320-ND.
IC 16-CH HS DIFF RCVR 64-TSSOP - SN65LVDT386DGG
 Order IC 16-CH HS DIFF RCVR 64-TSSOP-SN65LVDT386DGG online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2360-5-ND.
IC JFET N-CH SS GP 25V TO92 - 2N5458
 Order IC JFET N-CH SS GP 25V TO92-2N5458 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5458OS-ND.
IC JFET N-CH VHF/UHF 25V TO92 - 2N5486
 Order IC JFET N-CH VHF/UHF 25V TO92-2N5486 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N5486OS-ND.
IC DECODER/DEMUX 1:2 CMOS SOT363 - NL7SZ19DFT2
 Order IC DECODER/DEMUX 1:2 CMOS SOT363-NL7SZ19DFT2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NL7SZ19DFT2OS-ND.
IC DECODER/DEMUX DUAL 2-4 16SOIC - 74HC139D
 Order IC DECODER/DEMUX DUAL 2-4 16SOIC-74HC139D online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1399-5-ND.
IC SWITCH VIDEO QUAD 2:1 16DQFN - FSAV430BQX
 Order IC SWITCH VIDEO QUAD 2:1 16DQFN-FSAV430BQX online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FSAV430BQXCT-ND.