VOLT DETECT IC CMOS 2.6V TO-92 - MN1381-J - Integrated Circuits (ICs)

Digi-Key Part Number MN1381-J-ND
Price Break
1
10
100
500
1000
5000
10000
25000
50000
Unit Price
0.56
0.466
0.3733
0.2613
0.24824
0.23798
0.23331
0.22864
0.22398
Extended Price
0.56
4.66
37.33
130.65
248.24
1189.90
2333.10
5716.00
11199.00
Manufacturer Part NumberMN1381-J
Product DescriptionVOLT DETECT IC CMOS 2.6V TO-92
Quantity Available 0
All prices are in GBP

VOLT DETECT IC CMOS 2.6V TO-92 - MN1381-J - Integrated Circuits (ICs) Details
Technical/Catalog InformationMN1381-J
VendorPanasonic - SSG
CategoryIntegrated Circuits (ICs)
OutputPush-Pull, Totem Pole
ResetActive High
Voltage2.6V
Package / CaseTO-92-3
PackagingBulk
Number of Voltages Monitored1
Reset Timeout115 µs Typical
TypeSimple Reset/Power-On Reset
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MN1381 J
MN1381J

Purchase VOLT DETECT IC CMOS 2.6V TO-92 - MN1381-J - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of VOLT DETECT IC CMOS 2.6V TO-92 - MN1381-J
Integrated Circuits (ICs)

VOLT DETECT IC CMOS 2.6V TO-92 - MN1381-J (MN1381-J-ND)

Related parts Integrated Circuits (ICs):
VOLT DETECT IC CMOS 2.0V TO-92 - MN1381-C
 Order VOLT DETECT IC CMOS 2.0V TO-92-MN1381-C online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MN1381-C-ND.
VOLT DETECT IC CMOS 2.6V TO-92 - MN1381-J
 Order VOLT DETECT IC CMOS 2.6V TO-92-MN1381-J online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MN1381-J-ND.
VOLT DETECT IC CMOS 4.2V TO-92 - MN1381SSU
 Order VOLT DETECT IC CMOS 4.2V TO-92-MN1381SSU online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MN1381SSUTB-ND.
IC VOLT DETECT 3.0V CMOS SMD - MN1382SLP
 Order IC VOLT DETECT 3.0V CMOS SMD-MN1382SLP online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number MN1382SLPCT-ND.
VOLT DETECT IC N-CH OD 2.4V TO92 - MN13811-G
 Order VOLT DETECT IC N-CH OD 2.4V TO92-MN13811-G online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MN13811-G-ND.
CMOS MN1380 VOLT DETECT DATABOOK - DB1380
 Order CMOS MN1380 VOLT DETECT DATABOOK-DB1380 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number 9198B-ND.
BBD CLOCK GEN/DRVR LO VOLT CMOS - MN3102
 Order BBD CLOCK GEN/DRVR LO VOLT CMOS-MN3102 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MN3102-ND.
9 VOLT 1.0 AMP POS VOLT REG - AN7809
 Order 9 VOLT 1.0 AMP POS VOLT REG-AN7809 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN7809-ND.
BBD 1024-STAGE LOW VOLT & NOISE - MN3207
 Order BBD 1024-STAGE LOW VOLT & NOISE-MN3207 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MN3207-ND.
BBD 2048-STAGE LOW VOLT & NOISE - MN3208
 Order BBD 2048-STAGE LOW VOLT & NOISE-MN3208 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MN3208-ND.
BBD 256-STAGE LOW VOLT & NOISE - MN3209
 Order BBD 256-STAGE LOW VOLT & NOISE-MN3209 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number MN3209-ND.
IC CMOS 3 VOLT REGULATOR SMD - SCI7711YDA
 Order IC CMOS 3 VOLT REGULATOR SMD-SCI7711YDA online from Digi-Key. Manufactured by SMOS Systems (VA). Digi-Key part number SM1010CT-ND.
IC 1/2 RAIL VIRTUAL GND TO-92 - TLE2426CLP
 Order IC 1/2 RAIL VIRTUAL GND TO-92-TLE2426CLP online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1994-ND.
VOLTAGE REG POS 8V 100MA TO-92 - AN77L08
 Order VOLTAGE REG POS 8V 100MA TO-92-AN77L08 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN77L08-ND.
VOLT REG POS 3V 150MA SMD MINI5D - AN80L30RMS
 Order VOLT REG POS 3V 150MA SMD MINI5D-AN80L30RMS online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number AN80L30RMS-ND.