SWITCH BASIC SPDT 10A SOLDER - X-10GM2 - Switches

Digi-Key Part Number X-10GM2-ND
Price Break
1
Unit Price
10.14
Extended Price
10.14
Manufacturer Part NumberX-10GM2
Product DescriptionSWITCH BASIC SPDT 10A SOLDER
Quantity Available 0
All prices are in GBP

SWITCH BASIC SPDT 10A SOLDER - X-10GM2 - Switches Details
Technical/Catalog InformationX-10GM2
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Mounting TypeChassis Mount
Termination StyleSolder Lug
Actuator TypeLever, Roller
Operating Force320gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage10A @ 30VDC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names X 10GM2
X10GM2

Purchase SWITCH BASIC SPDT 10A SOLDER - X-10GM2 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH BASIC SPDT 10A SOLDER - X-10GM2
Switches

SWITCH BASIC SPDT 10A SOLDER - X-10GM2 (X-10GM2-ND)

Related parts Switches:
SWITCH BASIC SPDT 10A SOLDER - X-10GM2
 Order SWITCH BASIC SPDT 10A SOLDER-X-10GM2 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number X-10GM2-ND.
SWITCH BASIC SPDT 10A SOLDER - X-10G
 Order SWITCH BASIC SPDT 10A SOLDER-X-10G online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number X-10G-ND.
SWITCH BASIC SPDT 10A SOLDER - X-10GD
 Order SWITCH BASIC SPDT 10A SOLDER-X-10GD online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number X-10GD-ND.
SWITCH BASIC SPDT 10A SOLDER - X-10GM
 Order SWITCH BASIC SPDT 10A SOLDER-X-10GM online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number X-10GM-ND.
SWITCH BASIC SPDT 10A SCREW - X-10GM2-B
 Order SWITCH BASIC SPDT 10A SCREW-X-10GM2-B online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number X-10GM2-B-ND.
SWITCH BASIC SPDT 10A SOLDER - X-10GM22
 Order SWITCH BASIC SPDT 10A SOLDER-X-10GM22 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number X-10GM22-ND.
SWITCH BASIC SPDT 10A SOLDER - X-10GS
 Order SWITCH BASIC SPDT 10A SOLDER-X-10GS online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number X-10GS-ND.
SWITCH BASIC SPDT 10A 100GF - V-10G-1C24-K
 Order SWITCH BASIC SPDT 10A 100GF-V-10G-1C24-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW126-ND.
SWITCH BASIC SPDT 10A - SS-10
 Order SWITCH BASIC SPDT 10A-SS-10 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-10-ND.
SWITCH BASIC SPDT 5A SOLDER - SS-5GL2-F
 Order SWITCH BASIC SPDT 5A SOLDER-SS-5GL2-F online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SS-5GL2-F-ND.
SWITCH BASIC SPDT 10A .187QC - V-10G-1A4-K
 Order SWITCH BASIC SPDT 10A .187QC-V-10G-1A4-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G-1A4-K-ND.
SWITCH BASIC SPDT 10A .187QC - V-10G-1A5-K
 Order SWITCH BASIC SPDT 10A .187QC-V-10G-1A5-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G-1A5-K-ND.
SWITCH BASIC SPDT 10A SCREW - V-10G-1B4-K
 Order SWITCH BASIC SPDT 10A SCREW-V-10G-1B4-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G-1B4-K-ND.
SWITCH BASIC SPDT 10A SCREW - V-10G-1B5-K
 Order SWITCH BASIC SPDT 10A SCREW-V-10G-1B5-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G-1B5-K-ND.
SWITCH BASIC SPDT 10A .187QC - V-10G-1C25-K
 Order SWITCH BASIC SPDT 10A .187QC-V-10G-1C25-K online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number V-10G-1C25-K-ND.