SWITCH SPDT .1A ROLL .187"QC - VX-015-1C23 - Switches

Digi-Key Part Number SW876-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
2.65
2.39
2.1244
1.912
1.8058
1.59334
1.43401
Extended Price
2.65
59.75
106.22
191.20
451.45
796.67
1434.01
Manufacturer Part NumberVX-015-1C23
Product DescriptionSWITCH SPDT .1A ROLL .187"QC
Quantity Available 365
All prices are in GBP

SWITCH SPDT .1A ROLL .187"QC - VX-015-1C23 - Switches Details
Technical/Catalog InformationVX-015-1C23
VendorOmron Electronics Inc-ECB Div
CategorySwitches
Mounting TypeChassis Mount
Termination StyleQuick Connect - .187" (4.7mm)
Actuator TypeLever, Roller
Operating Force50gf
Switch FunctionOn-Mom
CircuitSPDT
Contact Rating @ Voltage0.1A @ 125VAC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VX 015 1C23
VX0151C23
SW876 ND
SW876ND
SW876

Purchase SWITCH SPDT .1A ROLL .187"QC - VX-015-1C23 - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH SPDT .1A ROLL .187"QC - VX-015-1C23
Switches

SWITCH SPDT .1A ROLL .187"QC - VX-015-1C23 (SW876-ND)

Related parts Switches:
SWITCH SPDT .1A ROLL .187"QC - VX-015-1C23
 Order SWITCH SPDT .1A ROLL .187"QC-VX-015-1C23 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW876-ND.
BASIC SWITCH SPDT 5A ROLL LEVER - SS-5GL2
 Order BASIC SWITCH SPDT 5A ROLL LEVER-SS-5GL2 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW156-ND.
BASIC SWITCH SPDT .1A PC MNT - SS-01D
 Order BASIC SWITCH SPDT .1A PC MNT-SS-01D online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW155-ND.
SWITCH SPDT .1A SIM ROLLER SLD - SS-01GL13
 Order SWITCH SPDT .1A SIM ROLLER SLD-SS-01GL13 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW865-ND.
SWITCH SPDT .1A HINGE ROLLER PCB - SS-01GL2-FD
 Order SWITCH SPDT .1A HINGE ROLLER PCB-SS-01GL2-FD online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW866-ND.
SW TOGGLE SPDT WHT CAP .187" QC - P2012Z
 Order SW TOGGLE SPDT WHT CAP .187" QC-P2012Z online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number P2012Z-ND.
SW TOGGLE SPDT WHT CAP .187" QC - P2012Z-RO
 Order SW TOGGLE SPDT WHT CAP .187" QC-P2012Z-RO online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number P2012Z-RO-ND.
SWITCH SPDT 1A SCREW TERM - BZ-2R72-A2
 Order SWITCH SPDT 1A SCREW TERM-BZ-2R72-A2 online from Digi-Key. Manufactured by Honeywell Sensing and Control. Digi-Key part number 480-2423-ND.
SWITCH ROLLER SPDT .1A .187 QC - D2VW-01L2-1HS
 Order SWITCH ROLLER SPDT .1A .187 QC-D2VW-01L2-1HS online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW431-ND.
SWITCH BASIC SPDT .1A .187QC - VX-01-1C23
 Order SWITCH BASIC SPDT .1A .187QC-VX-01-1C23 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number VX-01-1C23-ND.
SWITCH BASIC SPDT .1A .187QC - VX-011-1C23
 Order SWITCH BASIC SPDT .1A .187QC-VX-011-1C23 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number VX-011-1C23-ND.
SWITCH BASIC SPDT .1A .187QC - VX-012-1C23
 Order SWITCH BASIC SPDT .1A .187QC-VX-012-1C23 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number VX-012-1C23-ND.
SWITCH BASIC SPDT .1A .187QC - VX-013-1C23
 Order SWITCH BASIC SPDT .1A .187QC-VX-013-1C23 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW988-ND.
SWITCH BASIC SPDT .1A .187QC - VX-014-1C23
 Order SWITCH BASIC SPDT .1A .187QC-VX-014-1C23 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number VX-014-1C23-ND.
SWITCH BASIC SPDT .1A .187QC - VX-015-1A3
 Order SWITCH BASIC SPDT .1A .187QC-VX-015-1A3 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW989-ND.